SMD/SMT RF Mixer

Results: 392
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model RF Frequency Conversion Loss - Max NF - Noise Figure LO Frequency IF Frequency Maximum Operating Temperature Minimum Operating Temperature Mounting Style Package/Case
Analog Devices RF Mixer Mixer 355In Stock
Min.: 1
Mult.: 1
Max.: 355

8.5 GHz to 13.5 GHz 9.5 dB 14 dB 8.5 GHz to 13.5 GHz 0 Hz to 3.5 GHz + 85 C - 40 C SMD/SMT LGA-24
Analog Devices RF Mixer 300MHz to 4GHz 3.3V 2x Active Downconver 138In Stock
Min.: 1
Mult.: 1
Max.: 138

SMD/SMT QFN-16
Marki Microwave RF Mixer The MM1-0626SSM is a highly linear passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications. 12In Stock
25Expected 09/09/2026
Min.: 1
Mult.: 1

6 GHz to 26 GHz 7.5 dB 0 Hz to 9 GHz + 100 C - 55 C SMD/SMT QFN
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 527In Stock
Min.: 1
Mult.: 1
: 100

5 MHz to 750 MHz 8.8 dB 5 MHz to 750 MHz 0 Hz to 750 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm

Qorvo RF Mixer 100MHz- 2700 MHz LO 3 690In Stock
Min.: 1
Mult.: 1
: 2 500

30 MHz to 2.7 GHz 13 dB 85 MHz to 2.7 GHz 30 MHz to 2.7 GHz + 85 C - 40 C SMD/SMT QFN-32
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 353In Stock
Min.: 1
Mult.: 1
: 100

400 MHz to 1 GHz 8.5 dB 400 MHz to 1 GHz 0 Hz to 500 MHz + 85 C - 40 C SMD/SMT CD542-6
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 312In Stock
1 000Expected 28/09/2026
Min.: 1
Mult.: 1
: 100

2 MHz to 600 MHz 7.5 dB 2 MHz to 600 MHz 0 Hz to 600 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Analog Devices RF Mixer Hi Linity, L Pwr Downconverting Mixer 1 591In Stock
Min.: 1
Mult.: 1
Max.: 1 591

100 kHz to 2 GHz 13.7 dB 100 kHz to 2.5 GHz 100 kHz to 1 GHz + 85 C - 40 C SMD/SMT QFN-16
MACOM RF Mixer Mixer, Image-reject,MAMX-011043,T&R500 445In Stock
Min.: 1
Mult.: 1
: 500

15 GHz to 45 GHz 10.5 dB 15 GHz to 45 GHz 0 Hz to 10 GHz + 85 C - 40 C SMD/SMT
Mini-Circuits RF Mixer Level 22, SMT Triple Balanced Mixer, RF/LO Freq 1800-3600 MHz 1In Stock
Min.: 1
Mult.: 1

100 MHz to 3.1 GHz 9.9 dB 1.8 GHz to 3.6 GHz 500 MHz to 2.5 GHz + 85 C - 45 C SMD/SMT SMD-16
MACOM RF Mixer Mixer,Surface Mount 5In Stock
Min.: 1
Mult.: 1

1 MHz to 3.4 GHz 10.8 dB 10.8 dB + 85 C - 40 C SMD/SMT SMT-6
MACOM RF Mixer Mixer,Commercial 111In Stock
Min.: 1
Mult.: 1
1 MHz to 3.4 GHz 10.5 dB 10.5 dB 1 MHz to 3.4 GHz 1 MHz to 2 GHz + 85 C - 54 C SMD/SMT SMT-3
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 50In Stock
100Expected 28/08/2026
Min.: 1
Mult.: 1
: 100

2 MHz to 1 GHz 9.5 dB 2 MHz to 1 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT TTT166-6
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 24In Stock
Min.: 1
Mult.: 1
: 100

9.8 dB 1.6 GHz to 3.5 GHz 0 Hz to 1.5 GHz + 85 C - 40 C SMD/SMT CD542-6
Mini-Circuits RF Mixer Level 17, SMT Double Balanced Mixer, RF/LO Freq 2 - 500 MHz 1In Stock
100Expected 09/11/2026
Min.: 1
Mult.: 1
: 100

2 MHz to 500 MHz 8.5 dB 2 MHz to 500 MHz 0 Hz to 500 MHz + 85 C - 40 C SMD/SMT 7.11 mm x 7.87 mm
Mini-Circuits RF Mixer Level 17, SMT Triple Balanced Mixer, RF/LO Freq 610 - 3920 MHz 10In Stock
Min.: 1
Mult.: 1

420 MHz to 3.73 GHz 9.2 dB 610 MHz to 3.92 GHz 100 MHz to 600 MHz + 85 C - 40 C SMD/SMT TTT1114
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 8In Stock
300On Order
Min.: 1
Mult.: 1
: 100

1.75 GHz to 3.5 GHz 8.9 dB 1.75 GHz to 3.5 GHz 0 Hz to 700 MHz + 85 C - 40 C SMD/SMT CD542-6
Mini-Circuits RF Mixer Level 7, SMT High Reliability, RF/LO Freq 300 - 2400 MHz 30In Stock
Min.: 1
Mult.: 1
: 100

300 MHz to 2.4 GHz 7.5 dB 300 MHz to 2.4 GHz 0 Hz to 700 MHz + 125 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 1.52 mm
Mini-Circuits RF Mixer Level 7, SMT Double Balanced Mixer, RF/LO Freq 0.5 - 500 MHz 110In Stock
Min.: 1
Mult.: 1
: 100

500 kHz to 500 MHz 8.5 dB 500 kHz to 500 MHz 0 Hz to 500 MHz + 85 C - 40 C SMD/SMT 3125 (7964 metric)
Mini-Circuits RF Mixer Level 7, SMT Double Balanced Mixer, RF/LO Freq 5 - 1000 MHz 87In Stock
Min.: 1
Mult.: 1
: 100

5 MHz to 1 GHz 9.5 dB 5 MHz to 1 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 3125 (7964 metric)
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 94In Stock
500Expected 24/08/2026
Min.: 1
Mult.: 1
: 100

824 MHz to 4.2 GHz 8.2 dB 824 MHz to 4.2 GHz 0 Hz to 1.5 GHz + 85 C - 40 C SMD/SMT 5.08 mm x 4.57 mm x 2.21 mm
Mini-Circuits RF Mixer Level 13, SMT Double Balanced Mixer, RF/LO Freq 600-2700 MHz 63In Stock
Min.: 1
Mult.: 1
: 100

600 MHz to 2.7 GHz 9 dB 600 MHz to 2.7 GHz 10 MHz to 1 GHz + 85 C - 40 C SMD/SMT TTT881-6
Mini-Circuits RF Mixer Level 10, SMT Double Balanced Mixer, RF/LO Freq 2 - 500 MHz 38In Stock
Min.: 1
Mult.: 1
: 100

2 MHz to 500 MHz 8 dB 2 MHz to 500 MHz 0 Hz to 500 MHz + 85 C - 40 C SMD/SMT 7.11 mm x 7.87 mm
Mini-Circuits RF Mixer Level 20, SMT Triple Balanced Mixer, RF/LO Freq 1270 - 2070 MHz 45In Stock
Min.: 1
Mult.: 1
: 100

1.2 GHz to 2 GHz 9.8 dB 1.27 GHz to 2.07 GHz 50 MHz to 1 GHz + 85 C - 45 C SMD/SMT CK605
Mini-Circuits RF Mixer Level 13, SMT High Reliability, RF/LO Freq 1600 - 6000 MHz 6In Stock
Min.: 1
Mult.: 1
: 100

1.6 GHz to 6 GHz 7.2 dB 1.6 GHz to 6 GHz 0 Hz to 2 GHz + 125 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 1.52 mm