SMD/SMT RF Mixer

Results: 392
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model RF Frequency Conversion Loss - Max NF - Noise Figure LO Frequency IF Frequency Maximum Operating Temperature Minimum Operating Temperature Mounting Style Package/Case
Mini-Circuits RF Mixer Level 7, SMT Double Balanced Mixer, RF/LO Freq 2800 - 5900 MHz 294In Stock
500Expected 19/10/2026
Min.: 1
Mult.: 1
: 100

2.8 GHz to 5.9 GHz 9 dB 2.8 GHz to 5.9 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT SMD-10
Marki Microwave RF Mixer The MT3-0113LCQG is a triple balanced passive diode GaAs MMIC mixer offering high dynamic range, low conversion loss, and excellent repeatability. 5In Stock
Min.: 1
Mult.: 1

1.5 GHz to 13 GHz 10.5 dB 1.5 GHz to 13 GHz 10 MHz to 7 GHz + 100 C - 40 C SMD/SMT CQG
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 240In Stock
1 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 100

10 MHz to 1 GHz 9.5 dB 10 MHz to 1 GHz 0 Hz to 800 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits RF Mixer Level 17, SMT Double Balanced Mixer, RF/LO Freq 2 - 3000 MHz 47In Stock
Min.: 1
Mult.: 1

2 MHz to 3 GHz 8.9 dB + 85 C - 40 C SMD/SMT
Mini-Circuits RF Mixer Level 17, SMT Triple Balanced Mixer, RF/LO Freq 130 - 2430 MHz 419In Stock
Min.: 1
Mult.: 1
: 100

200 MHz to 2.5 GHz 130 MHz to 2.43 GHz 50 MHz to 2 GHz + 85 C - 45 C SMD/SMT
Mini-Circuits RF Mixer Level 17, SMT High Reliability, RF/LO Freq 3800 - 11000 MHz 80In Stock
Min.: 1
Mult.: 1
: 100

3.8 GHz to 11 GHz 8.5 dB 3.8 GHz to 11 GHz 0 Hz to 1.8 GHz + 125 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 1.52 mm
Mini-Circuits RF Mixer Level 13, SMT High Reliability, RF/LO Freq 300 - 2400 MHz 52In Stock
Min.: 1
Mult.: 1
: 100

300 MHz to 2.4 GHz 7.7 dB 300 MHz to 2.4 GHz 0 Hz to 700 MHz + 125 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 1.52 mm
Mini-Circuits RF Mixer Level 4, SMT Double Balanced Mixer, RF/LO Freq 2800-8500 MHz 383In Stock
Min.: 1
Mult.: 1
: 100

2.8 GHz to 8.5 GHz 6.93 dB 2.8 GHz to 8.5 GHz 1.2 GHz + 100 C - 55 C SMD/SMT DZ885
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 103In Stock
500Expected 19/10/2026
Min.: 1
Mult.: 1
: 100

3.7 GHz to 10 GHz 8.9 dB 3.7 GHz to 10 GHz 0 Hz to 4 GHz + 85 C - 40 C SMD/SMT 5.08 mm x 4.57 mm x 2.21 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 93In Stock
Min.: 1
Mult.: 1
: 100

1 MHz to 2.5 GHz 10.5 dB 1 MHz to 2.5 GHz 10 MHz to 600 MHz + 85 C - 40 C SMD/SMT TTT167-6
Analog Devices RF Mixer 3GHz to 20GHz Microwave Mixer w/ Wideb& 911In Stock
Min.: 1
Mult.: 1
Max.: 919
: 500

3 GHz to 20 GHz 10.8 dB 11.7 dB 1 GHz to 20 GHz 0 Hz to 6 GHz + 105 C - 40 C SMD/SMT QFN-12
Analog Devices RF Mixer LIMITING IF SUBSYSTEM 2 497In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

500 MHz 500 MHz 30 MHz to 240 MHz + 85 C - 40 C SMD/SMT SOIC-16
Analog Devices RF Mixer TSSOP 800-2500MHz High IP3 Active Mixer 2 631In Stock
Min.: 1
Mult.: 1
Max.: 2 631
: 1 000

50 MHz to 2.5 GHz 7 dB 14 dB + 85 C - 40 C SMD/SMT TSSOP-14
Analog Devices RF Mixer Single Ended Passive Mixer 5 647In Stock
Min.: 1
Mult.: 1
Max.: 5 647
: 3 000

750 MHz to 4 GHz 6.8 dB 6.5 dB 500 MHz to 945 MHz 30 MHz to 250 MHz + 85 C - 40 C SMD/SMT LFCSP-8
Analog Devices RF Mixer Wide Band Active Mixer 2 564In Stock
Min.: 1
Mult.: 1
Max.: 2 564
: 1 500

10 MHz to 6 GHz 1.8 dB 13.6 dB 10 MHz to 6 GHz 10 MHz to 600 MHz + 85 C - 40 C SMD/SMT LFCSP-24
Analog Devices RF Mixer 14GHz to 30GHz, GaAs, MMIC Double Balanced Mixer 498In Stock
Min.: 1
Mult.: 1
Max.: 498

14 GHz to 30 GHz 12.5 dB 14 dB 14 GHz to 30 GHz 0 Hz to 8 GHz + 85 C - 40 C SMD/SMT LCC-12
Analog Devices RF Mixer Wideband Passive Mixer Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Max.: 422

6 GHz to 14 GHz 10 dB 6 GHz to 14 GHz 0 Hz to 5 GHz + 85 C - 40 C SMD/SMT LCC-12
Analog Devices RF Mixer Double-Balanced - Mixer, 3-11GHz 522In Stock
Min.: 1
Mult.: 1
Max.: 522

3 GHz to 10 GHz 11 dB 9 dB 3 GHz to 10 GHz 0 Hz to 4 GHz + 85 C - 40 C SMD/SMT LCC-12
Analog Devices RF Mixer Mixers 391In Stock
Min.: 1
Mult.: 1
Max.: 391

24 GHz to 34 GHz 13.5 dB 12 GHz to 18 GHz 0 Hz to 4 GHz + 85 C - 40 C SMD/SMT LGA-24
Analog Devices RF Mixer 6 GHz to 26.5 GHz, Wideband I/Q Mixer 451In Stock
Min.: 1
Mult.: 1
Max.: 332

6 GHz to 26.5 GHz 11 dB 6 GHz to 26.5 GHz 0 Hz to 5 GHz + 85 C - 40 C SMD/SMT LGA-24
Analog Devices RF Mixer 400MHz to 3.8GHz 3.3V Active Downconvert 1 840In Stock
Min.: 1
Mult.: 1
Max.: 1 840
: 2 500

SMD/SMT QFN-16
Analog Devices RF Mixer 1MHz to 6GHz Wideb& Hi Linity Active Mix 4 191In Stock
Min.: 1
Mult.: 1
Max.: 4 391

1 MHz to 6 GHz 11.8 dB 1 MHz to 6.5 GHz 1 MHz to 6 GHz + 105 C - 40 C SMD/SMT QFN-16
Analog Devices RF Mixer 300MHz to 3.5GHz Ultra-Hi Dynamic Rng Do 1 963In Stock
Min.: 1
Mult.: 1
Max.: 1 963

300 MHz to 3.5 GHz 10.9 dB 200 MHz to 3.5 GHz 5 MHz to 1 GHz + 105 C - 40 C SMD/SMT QFN-16
Analog Devices RF Mixer LF 7GHz Wideband Low Power Active Mixer 5 049In Stock
Min.: 1
Mult.: 1
Max.: 5 496
: 500

0 Hz to 7 GHz 15.9 dB 0 Hz to 9 GHz 0 Hz to 7 GHz + 105 C - 40 C SMD/SMT QFN-10
Analog Devices RF Mixer 300MHz to 4GHz Active Downconverting Mix 1 558In Stock
Min.: 1
Mult.: 1
Max.: 1 558

300 MHz to 4 GHz 14.6 dB 300 MHz to 4.5 GHz 5 MHz to 2.5 GHz + 105 C - 40 C SMD/SMT QFN-16