SMD/SMT RF Switch ICs

Results: 528
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging

pSemi RF Switch ICs AEC-Q100 Certified SPDT, Low IL, Reflective, 50ohm RF Switch 206In Stock
6 000Expected 17/11/2026
Cut Tape
2,33 €
1,74 €
1,59 €
1,43 €
Reel
1,24 €
Min.: 1
Mult.: 1
: 3 000
SPDT 100 MHz 6 GHz 0.9 dB 16 dB - 40 C + 105 C SMD/SMT Si AEC-Q100 UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs AEC-Q100 Certified SPDT, Low IL, Reflective, 50ohm RF Switch 49In Stock
6 000Expected 07/05/2027
Cut Tape
0,843 €
0,604 €
0,545 €
0,48 €
Reel
0,409 €
Min.: 1
Mult.: 1
: 3 000
SPDT 10 MHz 3 GHz 1.1 dB 13 dB - 40 C + 105 C SMD/SMT Si AEC-Q100 UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SPDT, Low IL, High-Linearity Reflective Switch 205In Stock
3 000Expected 26/03/2027
Cut Tape
2,45 €
1,83 €
1,68 €
1,51 €
Reel
1,32 €
Min.: 1
Mult.: 1
: 3 000
SPDT 5 MHz 6 GHz 0.75 dB 20 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SP5T, High Iso, Absorptive, 50ohm RF Switch 240In Stock
3 000Expected 13/11/2026
Cut Tape
4,74 €
3,61 €
3,34 €
3,03 €
Reel
2,64 €
Min.: 1
Mult.: 1
: 3 000
SP5T 450 MHz 4 GHz 1.6 dB 42 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .3-2500MHz IL+.3dB IP3 52dBm typ. 181In Stock
90 000Expected 19/04/2027
Cut Tape
1,38 €
1,01 €
0,92 €
0,816 €
Reel
0,681 €
Min.: 1
Mult.: 1
: 3 000
SPDT 300 kHz 2.5 GHz 0.4 dB 24 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs AS169 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .1-3.0GHz SPDT GaAs IL .35dB @ 3GHz 1 611In Stock
6 000Expected 07/01/2027
Cut Tape
1,10 €
0,797 €
0,722 €
0,64 €
Reel
0,64 €
Min.: 1
Mult.: 1
: 3 000
SPDT 100 MHz 3 GHz 0.35 dB 24 dB - 40 C + 85 C SMD/SMT QFN-6 GaAs SKY13323 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .1-6.0GHz SP2T IL .6dB @ 6GHz 972In Stock
231 000Expected 25/01/2027
Cut Tape
0,912 €
0,655 €
0,592 €
0,522 €
Reel
0,433 €
Min.: 1
Mult.: 1
: 3 000
SPDT 100 MHz 6 GHz 0.6 dB 16 dB - 40 C + 85 C SMD/SMT QFN-12 Si SKY13330 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs 20MHz-6.0GHz SPDT IL .35dB @ 2.45GHz 496In Stock
54 000On Order
Cut Tape
1,99 €
Reel
1,99 €
Min.: 1
Mult.: 1
: 3 000
SPDT 20 MHz 6 GHz 0.5 dB 26 dB - 40 C + 85 C SMD/SMT QFN-6 GaAs SKY13351 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Switch ICs 100-3000MHz SP5T IL .45dB Iso >31dB 95In Stock
3 000Expected 11/02/2027
Cut Tape
2,42 €
1,80 €
1,65 €
1,48 €
Reel
1,25 €
Min.: 1
Mult.: 1
: 3 000
SP5T 100 MHz 3 GHz 0.6 dB 26 dB - 40 C + 85 C SMD/SMT Si SKY13415 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Switch ICs 100-3000MHz SP7T IL .45dB Iso >31dB 746In Stock
Cut Tape
2,65 €
1,98 €
1,81 €
1,63 €
Reel
1,39 €
Min.: 1
Mult.: 1
: 3 000
SP7T 100 MHz 3 GHz 0.8 dB 21 dB - 40 C + 90 C SMD/SMT Si SKY13417 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Switch ICs .5-6.0GHz DPDT GaAs IL .65dB Iso 27dB 1 040In Stock
9 000On Order
Cut Tape
0,998 €
0,716 €
0,644 €
0,567 €
Reel
0,427 €
Min.: 1
Mult.: 1
: 3 000
DPDT 100 MHz 6 GHz 1.2 dB 25 dB - 40 C + 85 C SMD/SMT GaAs SKY13438 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs SP3T 1.1 X 1.1 2 234In Stock
Cut Tape
0,774 €
0,556 €
0,501 €
0,439 €
Reel
0,392 €
Min.: 1
Mult.: 1
: 3 000
SP3T 400 MHz 3.8 GHz - 40 C + 85 C SMD/SMT QFN-9 SKY13582 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs SP3T with 1.8V logic 43In Stock
Cut Tape
1,73 €
1,27 €
1,16 €
0,766 €
Reel
0,64 €
Min.: 1
Mult.: 1
: 3 000
SP3T 2.4 GHz 2.5 GHz 0.75 dB 35 dB - 40 C + 90 C SMD/SMT MLP-8 Si SKY13586 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .002-6GHz SPDT IL .35dB Iso 24dB 504In Stock
45 000On Order
Cut Tape
0,972 €
0,694 €
0,625 €
0,55 €
Reel
0,489 €
Min.: 1
Mult.: 1
: 3 000
SPDT 20 MHz 6 GHz 0.35 dB 24 dB - 40 C + 105 C SMD/SMT MLPD 6L GaAs SKY13587 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs 1-6GHz SPDT IL .45dB Hi Iso 35dB 2 819In Stock
Cut Tape
0,748 €
0,523 €
0,469 €
0,409 €
Reel
0,316 €
Min.: 1
Mult.: 1
: 3 000
SPDT 1 GHz 6 GHz 0.45 dB 35 dB - 40 C + 90 C SMD/SMT MLPD-6 Si SKY13592 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs DPDT for automotive CV2X based upon SKY1 1 501In Stock
Cut Tape
1,27 €
0,92 €
0,839 €
0,741 €
Reel
0,619 €
Min.: 1
Mult.: 1
: 3 000
DPDT 400 MHz 5.9 GHz 0.7 dB 30 dB - 40 C + 105 C SMD/SMT QFN-12 Si SKY5A1007 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Switch ICs .02-3.0GHz SPDT Iso 25dB AEC-Q100 1 516In Stock
3 000Expected 12/02/2027
Cut Tape
1,38 €
1,01 €
0,929 €
0,82 €
Reel
0,763 €
Min.: 1
Mult.: 1
: 3 000
SPDT 20 MHz 3 GHz 0.4 dB 23 dB - 40 C + 105 C SMD/SMT Si AEC-Q100 SKYA21001 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .1-6GHz SPDT CMOS IL .35dB Iso 24dB 1 432In Stock
Cut Tape
1,63 €
1,20 €
1,09 €
0,972 €
Reel
0,811 €
Min.: 1
Mult.: 1
: 3 000
SPDT 100 MHz 6 GHz 0.8 dB 22 dB - 40 C + 85 C SMD/SMT Si SKYA21013 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Switch ICs High Isolation DPDT 1 200In Stock
3 000Expected 04/03/2027
Cut Tape
1,32 €
0,963 €
0,869 €
0,77 €
Reel
0,644 €
Min.: 1
Mult.: 1
: 3 000
DPDT 400 MHz 3.8 GHz 0.5 dB 28 dB - 40 C + 105 C SMD/SMT QFN-12 Si SKYA21037 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs WIFI SPDT,Automotive version of SKY13585 20In Stock
12 000On Order
Cut Tape
1,21 €
0,877 €
0,791 €
0,70 €
Reel
0,562 €
Min.: 1
Mult.: 1
: 3 000
SPDT 900 MHz 6 GHz 0.7 dB 38 dB - 40 C + 105 C SMD/SMT MLPD-6 Si AEC-Q100 SKYA21038 Reel, Cut Tape

MACOM RF Switch ICs 2-18GHz ISO 40dB IL 1.2dB @ 18GHz
25In Stock
29,25 €
27,95 €
Min.: 25
Mult.: 25
SPDT 2 GHz 18 GHz 1.2 dB 40 dB - 65 C + 125 C SMD/SMT Die Si Tray
MACOM RF Switch ICs DC-20GHz SPDT GaAs IL 2.5dB max 7In Stock
10 000On Order
Cut Tape
29,88 €
24,23 €
22,82 €
22,15 €
21,72 €
Reel
19,50 €
Min.: 1
Mult.: 1
: 1 000
SPDT 0 Hz 20 GHz 1.9 dB 40 dB - 40 C + 85 C SMD/SMT VFQFN-24 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 500-3000MHz Iso 25dB IL .6dB @2.4GHz 23In Stock
Cut Tape
4,19 €
3,16 €
2,92 €
2,63 €
Reel
2,27 €
Min.: 1
Mult.: 1
: 3 000
DPDT 500 MHz 3 GHz 0.6 dB 25 dB - 40 C + 85 C SMD/SMT PQFN-12 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3.0GHz ISO 22dB IL <.4dB @ 1900MHz 478In Stock
6 000Expected 05/02/2027
Cut Tape
3,47 €
2,63 €
2,42 €
2,18 €
Reel
1,93 €
Min.: 1
Mult.: 1
: 3 000
SPDT 0 Hz 3 GHz 0.65 dB 11 dB - 40 C + 85 C SMD/SMT SOT-26 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-2.5GHz SPDT IL 1.1dB at 1000MHz 911In Stock
Cut Tape
3,86 €
2,91 €
2,67 €
2,42 €
Reel
2,09 €
Min.: 1
Mult.: 1
: 3 000
SPST 2.5 GHz 1.1 dB 40 dB - 40 C + 85 C SMD/SMT SOIC-8 GaAs MASW Reel, Cut Tape, MouseReel