SMD/SMT RF System on a Chip - SoC

Results: 1 412
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 256kB Flash, 32kB RAM, +20 dBm, QFN48 321In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 2 Mbps 20 dBm - 96.9 dBm 1.71 V 3.8 V 4.2 mA 85.5 mA 256 kB - 40 C + 85 C QFN-48 Tray

Silicon Labs RF System on a Chip - SoC BG301, 0k Flash, 512k RAM, +10 dBm, +125C, QFN40 488In Stock
Min.: 1
Mult.: 1

ARM Cortex M33 10 dBm 1.8 V 3.63 V - 40 C + 125 C QFN-40 Tray

Silicon Labs RF System on a Chip - SoC MG301, 0k Flash, 512k RAM, +10 dBm, +125C, QFN40 483In Stock
Min.: 1
Mult.: 1

ARM Cortex M33 150 MHz 10 dBm 1.8 V 3.63 V - 40 C + 125 C QFN-40 Tray
Espressif Systems RF System on a Chip - SoC ESP32-S3 is a low-power MCU-based system on a chip (SoC) with integrated 2.4 GHz Wi-Fi and Bluetooth Low Energy (Bluetooth LE). It consists of high-performance dual-core microprocessor (Xtensa 32-bit LX7), a low power coprocessor, a Wi-Fi baseband, a 1 170In Stock
2 000Expected 26/11/2026
Min.: 1
Mult.: 1

BLE 5.0, Wi-Fi RISC 2.4 GHz 150 Mbps 21 dBm - 98.4 dBm 1.8 V 3.6 V 91 mA 340 mA - 40 C + 85 C QFN-56
Silicon Labs RF System on a Chip - SoC BG24L, 2.4 GHz, 768kB Flash, 96kB RAM, +10 dBm, +85C, QFN40 13 443In Stock
Min.: 1
Mult.: 1

ARM Cortex M33 2 Mb/s 10 dBm - 94.8 dBm 1.71 V 3.8 V 4.4 mA 19.1 mA 768 kB - 40 C + 125 C QFN-40 Tray
Silicon Labs RF System on a Chip - SoC BG24L, 2.4 GHz, 768kB Flash, 96kB RAM, +10 dBm, +85C, QFN40 4 988In Stock
Min.: 1
Mult.: 1
: 2 500

ARM Cortex M33 2 Mb/s 10 dBm - 94.8 dBm 1.71 V 3.8 V 4.4 mA 19.1 mA 768 kB - 40 C + 125 C QFN-40 Reel, Cut Tape, MouseReel
Nordic Semiconductor RF System on a Chip - SoC Wireless SOC, ultra low power 2.4GHz radio + MCU, 1.0MB NVM 8 034In Stock
Min.: 1
Mult.: 1
: 3 000

ARM Cortex M33 32 MHz 31.25 ks/s 8 dBm - 96 dBm 1.7 V 3.6 V 1 MB - 40 C + 105 C QFN-48 Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC Wireless SOC, ultra low power 2.4GHz radio + MCU, 1.5MB NVM 6 204In Stock
12 000On Order
Min.: 1
Mult.: 1
: 3 000

Bluetooth 2 Mbps 4 dBm 1.7 V 3.6 V 4.6 mA 4.6 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RF System on a Chip - SoC GSMA eSIM for IoT system-on-chip solution for IoT environment 6 104In Stock
Min.: 1
Mult.: 1
: 4 000

GSMA Embedded SIM ARM Cortex M35P 1.8 V 3 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC BG22L, 2.4 GHz, 352kB Flash, 24kB RAM, +6 dBm, +85C, QFN32 7 653In Stock
Min.: 1
Mult.: 1
: 2 500

Wireless Gecko SoC ARM Cortex M33 6 dBm - 106.7 dBm 1.71 V 3.8 V 3.6 A 8.2 A 352 kB - 40 C + 85 C QFN-32 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Wi-Fi 6 SoC IC, QFN 7x7, 2.4 GHz, no PSRAM, no AI/ML, 8MB stacked flash, -40 to +85C 794In Stock
Min.: 1
Mult.: 1

BLE 5.4, Wi-Fi System On Chip ARM Cortex M4 2.412 GHz to 2.484 GHz 5 Mbps - 95 dBm 1.71 V 3.63 V 18 mA 8 MB - 40 C + 85 C QFN-84 Tray
Silicon Labs RF System on a Chip - SoC Wi-Fi 6 SoC IC, QFN 7x7, 2.4 GHz, external PSRAM, AI/ML, no flash, -40 to +85C 690In Stock
Min.: 1
Mult.: 1

BLE 5.4, Wi-Fi System On Chip ARM Cortex M4 2.412 GHz to 2.484 GHz 5 Mbps - 95 dBm 1.71 V 3.63 V 18 mA - 40 C + 85 C QFN-84 Tray
Silicon Labs RF System on a Chip - SoC Wi-Fi 6 SoC IC, QFN 7x7, 2.4 GHz, 2MB stacked PSRAM, AI/ML, no flash, -40 to +85C 1 300In Stock
Min.: 1
Mult.: 1

BLE 5.4, Wi-Fi System On Chip ARM Cortex M4 2.412 GHz to 2.484 GHz 5 Mbps - 95 dBm 1.71 V 3.63 V 18 mA - 40 C + 85 C QFN-84 Tray
Silicon Labs RF System on a Chip - SoC Wi-Fi 6 SoC IC, QFN 7x7, 2.4 GHz, 8MB stacked PSRAM, AI/ML, no flash, -40 to +85C 1 300In Stock
Min.: 1
Mult.: 1

BLE 5.4, Wi-Fi System On Chip ARM Cortex M4 2.412 GHz to 2.484 GHz 5 Mbps - 95 dBm 1.71 V 3.63 V 18 mA - 40 C + 85 C QFN-84 Tray
Silicon Labs RF System on a Chip - SoC Secure Vault High, 3200k Flash, 512k RAM, +20 dBm, QFN48, MVP 9 798In Stock
Min.: 1
Mult.: 1

Wireless Gecko SoC ARM Cortex M33 2.4 GHz 2 Mbps 19.5 dBm - 95 dBm 1.71 V 3.8 V 6.2 mA 152.7 mA 3200 kB - 40 C + 125 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC BG24L, 2.4 GHz, 768kB Flash, 96kB RAM, +10 dBm, +85C, QFN40 945In Stock
2 450Expected 09/10/2026
Min.: 1
Mult.: 1

ARM Cortex M33 2 Mb/s 10 dBm - 94.8 dBm 1.71 V 3.8 V 4.4 mA 19.1 mA 768 kB - 40 C + 125 C QFN-40 Tray
Nordic Semiconductor RF System on a Chip - SoC Wireless SOC, ultra low power 2.4GHz radio + MCU, 0.5MB NVM 4 519In Stock
Min.: 1
Mult.: 1
: 3 000

ARM Cortex M33 32 MHz 31.25 ks/s 8 dBm - 96 dBm 1.7 V 3.6 V 0.5 MB - 40 C + 105 C QFN-48 Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC Wireless SOC, ultra low power 2.4GHz radio + MCU, 0.5MB NVM 2 422In Stock
Min.: 1
Mult.: 1
: 1 000

ARM Cortex M33 128 MHz 31.25 ks/s 8 dBm - 96 dBm 1.7 V 3.6 V 0.5 MB - 40 C + 105 C QFN-48 Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC Wireless SOC, ultra low power 2.4GHz radio + MCU, 1.0MB NVM 1 063In Stock
Min.: 1
Mult.: 1
: 1 000

ARM Cortex M33 32 MHz 31.25 ks/s 8 dBm - 96 dBm 1.7 V 3.6 V 1 MB - 40 C + 105 C QFN-48 Reel, Cut Tape
Ambiq RF System on a Chip - SoC Cortex-M4F 96MHz, 1MB Flash, 384KB SRAM, BLE5, 64-pin QFN, B0 5 592In Stock
4 000Expected 20/04/2027
Min.: 1
Mult.: 1
: 4 000

Apollo3 Blue Low Power System On Chip ARM Cortex M4 2.67 MS/s 3 dBm - 93 dBm 1.755 V 3.63 V 1 MB - 40 C + 85 C QFN-64 Reel, Cut Tape

STMicroelectronics RF System on a Chip - SoC Ultra-low-power Arm Cortex-M0+ MCU 64 MHz 192 Kbytes Flash 24 Kbytes RAM BLE 5.4 12 547In Stock
Min.: 1
Mult.: 1
: 3 000

Bluetooth LE 5.4 ARM Cortex M0+ 2.4 GHz 2 Mbps 8 dBm - 104 dBm 1.7 V 3.6 V 3.4 mA 4.3 mA 192 kB - 40 C + 85 C VFQFPN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC Single-chip 76-GHz t o 81-GHz industrial 936In Stock
Min.: 1
Mult.: 1
: 1 000

FMCW mmWave Sensor ARM Cortex R4F 76 GHz to 81 GHz 900 Mbps 1.14 V 1.32 V - 40 C + 125 C FCBGA-180 Reel, Cut Tape

Silicon Labs RF System on a Chip - SoC BG24, 2.4 GHz, 1536kB Flash, 256kB RAM, +4 dBm, Secure Vault High, 20-bit ADC +125C, CSP42 5 362In Stock
Min.: 1
Mult.: 1
: 6 000

- 106.2 dBm 1.71 V 3.8 V 4.2 mA 11 mA 1536 kB - 40 C + 125 C WLCSP-42 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC BG22L, 2.4 GHz, 352kB Flash, 24kB RAM, +6 dBm, +85C, QFN32 315In Stock
Min.: 1
Mult.: 1

Wireless Gecko SoC ARM Cortex M33 6 dBm - 106.7 dBm 1.71 V 3.8 V 3.6 A 8.2 A 352 kB - 40 C + 85 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC Wi-Fi 6 SoC IC, QFN 7x7, 2.4 GHz, external PSRAM, no AI/ML, 4MB stacked flash, -40 to +85C 254In Stock
Min.: 1
Mult.: 1

BLE 5.4, Wi-Fi System On Chip ARM Cortex M4 2.412 GHz to 2.484 GHz 5 Mbps - 95 dBm 1.71 V 3.63 V 18 mA 4 MB - 40 C + 85 C QFN-84 Tray