SMD/SMT RF System on a Chip - SoC

Results: 1 413
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Silicon Labs RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 10dB, Bluetooth 5.1, 768kB, 64kB(RAM), 20 GPIO 2 484In Stock
Min.: 1
Mult.: 1
: 2 500

Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 94.4 dBm 1.71 V 3.8 V 8.8 mA 33.8 mA 768 kB - 40 C + 125 C QFN-32 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN48 2.4 G 19 dB proprietary 1024 kB 128 kB (RAM) 31GPIO SoC 235In Stock
Min.: 1
Mult.: 1

Wi-Fi ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 94.8 dBm 1.8 V 3.8 V 10 mA 8.5 mA 1 MB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN48 Sub-GHz 256 kB flash 32 kB RAM 31 GPIO 1 938In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz, 2.4 GHz 2 Mbps 19 dBm, 20 dBm - 92.5 dBm, - 126.4 dBm 1.85 V 3.8 V 7.6 mA, 8.7 mA 8.2 mA, 34.5 mA 256 kB - 40 C + 85 C QFN-48 Tray

Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +20 dBm, Secure Vault-High, +125C, QFN40 680In Stock
Min.: 1
Mult.: 1
: 2 500

Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 100 kbps 20 dBm - 109.8 dBm 1.71 V 3.8 V 4 mA 25 mA 512 kB - 40 C + 125 C QFN-40 Reel, Cut Tape, MouseReel
Analog Devices RF System on a Chip - SoC SmartMesh IP Wireless 802.15.4e S-on-Chi 99In Stock
Min.: 1
Mult.: 1
Max.: 99

Wi-Fi ARM Cortex M3 2.4 GHz 250 kbps 8 dBm - 93 dBm 2.1 V 3.76 V 4.5 mA 9.7 mA 72 kB, 512 kB - 40 C + 85 C QFN-72 Tray
Silicon Labs RF System on a Chip - SoC BG24L, 2.4 GHz, 768kB Flash, 96kB RAM, +10 dBm, +85C, QFN40 6In Stock
5 000On Order
Min.: 1
Mult.: 1
: 2 500

ARM Cortex M33 2 Mb/s 10 dBm - 94.8 dBm 1.71 V 3.8 V 4.4 mA 19.1 mA 768 kB - 40 C + 125 C QFN-40 Reel, Cut Tape, MouseReel
Nordic Semiconductor RF System on a Chip - SoC Ultra-low power SOC + advanced security features, a range of peripherals & multiprotocol 2.4 GHz transceiver 29In Stock
12 000Expected 05/02/2027
Min.: 1
Mult.: 1
: 6 000

ARM Cortex-M33 2.4 GHz 4 MB/s 8 dBm -104 dBm 1.7 V 3.5 V 2 MB - 40 C + 85 C FCCSP Reel, Cut Tape
Infineon Technologies CYW43455XKUBGT
Infineon Technologies RF System on a Chip - SoC WICED WiFi/Bluetooth Combos 4 850In Stock
Min.: 1
Mult.: 1
: 5 000

Bluetooth, Wi-Fi ARM Cortex M3, ARM Cortex R4 2.4 GHz, 5 GHz 433.3 Mbps 8.5 dBm - 95.5 dBm 1.14 V 1.26 V 768 B - 30 C + 85 C WLBGA-140 Reel, Cut Tape, MouseReel
AcSiP RF System on a Chip - SoC AI50H Module 105In Stock
Min.: 1
Mult.: 1

ARM Cortex M4 863 MHz to 930 MHz 0.013 kbps to 17.4 kbps, 0.6 kbps to 300 kbps - 136 dBm 1.8 V 3.6 V 6.5 mA 128 mA 256 kB - 40 C + 85 C LGA-58 Bag
Infineon Technologies CYW20820A1KFBGT
Infineon Technologies RF System on a Chip - SoC BTBLE IOT DM 4 955In Stock
Min.: 1
Mult.: 1
: 5 000

Bluetooth, BLE, LR-WPAN ARM Cortex M4 2.4 GHz 3 Mbps 11.5 dBm - 94.5 dBm 2.375 V 2.625 V 6.31 mA 18.76 mA 256 kB - 30 C + 85 C FPBGA-62 Reel, Cut Tape
Microchip Technology RF System on a Chip - SoC Bluetooth BLE IC, 6x6mm, Industrial Temp 4 813In Stock
Min.: 1
Mult.: 1
: 5 000

BLE 8051 2.4 GHz 921.6 kbps 3 dBm - 90 dBm 1.9 V 3.6 V 10 mA 10 mA 256 kB - 40 C + 85 C QFN-48 Reel, Cut Tape
Microchip Technology RF System on a Chip - SoC Bluetooth BLE IC, 4x4mm, Industrial Temp 4 325In Stock
Min.: 1
Mult.: 1
: 5 000

BLE 8051 2.4 GHz 921.6 kbps 3 dBm - 90 dBm 1.9 V 3.6 V 10 mA 10 mA 256 kB - 40 C + 85 C QFN-32 Reel, Cut Tape
Texas Instruments RF System on a Chip - SoC 2.4GHz RF Value Line SoC A 595-CC2544RHB A 595-CC2544RHBT 2 876In Stock
Min.: 1
Mult.: 1
: 3 000

ISM 8051 2.4 GHz 2 Mbps 4 dBm - 88 dBm 2 V 3.6 V 22.5 mA 27 mA 32 kB - 40 C + 85 C VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC Single-chip 60-GHz t o 64-GHz intelligen A 595-IWR6443AQGABLR 344In Stock
Min.: 1
Mult.: 1

Radar ARM Cortex R4F, C674x 60 GHz to 64 GHz 900 Mbps 12 dBm 1.14 V 1.32 V 1.4 MB - 40 C + 105 C FCBGA-161 Tray
Renesas / Dialog RF System on a Chip - SoC BT5.0 WL-CSP34 SoC 1 373In Stock
Min.: 1
Mult.: 1
: 7 500

BLE 5.0 ARM Cortex M0 2.4 GHz 1 Mbps 0 dBm - 93 dBm 900 mV 3.6 V 3.7 mA 3.4 mA 64 kB, 128 kB - 40 C + 85 C WLCSP-34 Reel, Cut Tape
Atmosic Technologies RF System on a Chip - SoC Energy Harvesting, External, 29 GPIO 2 283In Stock
Min.: 1
Mult.: 1
: 2 500

Bluetooth ARM Cortex M0 16 MHz 2 Mbps 4 dBm - 95 dBm 1.1 V 3.3 V 4 kB, 128 kB, 256 kB, 1 MB - 40 C + 85 C QFN-56 Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC Mighty Premium SoC QFN48 2.4 G 19.5 dB mesh multi-protocol 256 kB 32 kB (RAM) 31GPIO 258In Stock
Min.: 1
Mult.: 1

Bluetooth, Zigbee ARM Cortex M4 2.4 GHz 1 Mbps 19 dBm - 93.8 dBm 1.8 V 3.8 V 8.8 mA 8.5 mA 256 kB - 40 C + 85 C QFN-48 Tray
Telink RF System on a Chip - SoC BLE 5.0, multi-antenna AoA/AoD, BLE Mesh, 802.15.4, Zigbee 3.0, RF4CE, HomeKit, Dual-Mode, 2.4G Proprietary, 32 pin QFN
2 133In Stock
Min.: 1
Mult.: 1
: 3 000

BLE 5.0, multi-antenna AoA/AoD, BLE Mesh RISC 2.4 GHz 2 Mbps 10 dBm - 93 dBm 1.8 V 3.6 V 5.3 mA 4.8 mA 1 MB - 40 C + 85 C QFN-32 Reel, Cut Tape, MouseReel
Telink RF System on a Chip - SoC 2.4G Proprietary, 24 pin QFN
2 944In Stock
Min.: 1
Mult.: 1
: 3 000

Wi-Fi RISC 2.4 GHz 2 Mbps 10 dBm - 94 dBm 1.8 V 3.6 V 4.6 mA 4.9 mA 128 kB - 40 C + 85 C QFN-24 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC 2.4GHz Radio Trnscvr 8051 MCU A 595-CC25 A 595-CC2510F32RHHR 250In Stock
Min.: 1
Mult.: 1
: 250

8051 - 40 C + 85 C VQFN-36 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC hi per A 595- A 595-CC2538NF53RTQT 970In Stock
Min.: 1
Mult.: 1
: 2 000

Zigbee, 6LoWPAN, LR-WPAN ARM Cortex M3 2.4 GHz 250 kbps 7 dBm - 97 dBm 2 V 3.6 V 20 mA 24 mA 512 kB - 40 C + 125 C QFN-56 Reel, Cut Tape, MouseReel
Renesas / Dialog RF System on a Chip - SoC 5.0 SoC w/ Flexpower ARM Cortex M0 1 369In Stock
Min.: 1
Mult.: 1
: 4 000

BLE 5.0 ARM Cortex M0 2.4 GHz 400 kbps 0 dBm - 93 dBm 1.7 V 4.75 V 3.1 mA 3.4 mA 64 kB, 128 kB, 8 MB - 40 C + 85 C QFN-60 Reel, Cut Tape, MouseReel
Renesas / Dialog RF System on a Chip - SoC Multi-core wireless MCU for Bluetooth 5.2 and proprietary 2G4 protocols 2 312In Stock
Min.: 1
Mult.: 1
: 4 000
Bluetooth ARM Cortex M33 2.4 GHz 1 Mbps 6 dBm - 97 dBm 2.4 V 4.75 V 1.8 mA 3 mA 4 kB, 128 kB - 40 C + 85 C VFBGA-86 Reel, Cut Tape

Renesas / Dialog RF System on a Chip - SoC Multi-core wireless MCU for Bluetooth 5.2 and proprietary 2G4 protocols 1 161In Stock
Min.: 1
Mult.: 1
: 4 000

Bluetooth ARM Cortex M33 2.4 GHz 6 Mbps 6 dBm - 97 dBm 2.9 V 4.75 V 1.85 mA 3 mA 4 kB, 32 kB - 40 C + 85 C VFBGA-142 Reel, Cut Tape, MouseReel
Telink RF System on a Chip - SoC BLE 5.0, multi-antenna AoA/AoD, BLE Mesh, 802.15.4, Zigbee 3.0, RF4CE, HomeKit, Dual-Mode, 2.4G Proprietary, 32 pin QFN
2 484In Stock
Min.: 1
Mult.: 1
: 3 000

BLE 5.1, multi-antenna AoA/AoD, BLE Mesh RISC 2.4 GHz 2 Mbps 10 dBm - 93 dBm 1.8 V 3.6 V 5.3 mA 4.8 mA 512 kB - 40 C + 125 C QFN-32 Reel, Cut Tape, MouseReel