SMD/SMT 32 kB RF System on a Chip - SoC

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Texas Instruments RF System on a Chip - SoC Sub-1GHz SoC w/ MCU & 16kB Flash memory A 595-CC1110F32RHHR 1 424In Stock
Min.: 1
Mult.: 1
: 250

ISM 8051 315 MHz, 433 MHz, 868 MHz, 915 MHz 500 kbps 10 dBm - 112 dBm 2 V 3.6 V 16.2 mA 15.2 mA 32 kB - 40 C + 85 C VQFN-36 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC System-on-Chip Sol A 595-CC2533F32RHAR A A 595-CC2533F32RHAR 8 500In Stock
Min.: 1
Mult.: 1
: 250

Zigbee 8051 2.4 GHz 250 kbps 4.5 dBm - 97 dBm 2 V 3.6 V 25 mA 28.5 mA 32 kB - 40 C + 125 C VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC CC2511 32kB Chipset A 839-CC2511F32RSPR A 839-CC2511F32RSPR 444In Stock
Min.: 1
Mult.: 1

ISM 8051 2.4 GHz 500 kbps 1 dBm - 103 dBm 2 V 3.6 V 17.1 mA 16 mA 32 kB - 50 C + 150 C QFN-36 Tray
Texas Instruments RF System on a Chip - SoC 2.4GHz RF Value Line SoC A 595-CC2544RHB A 595-CC2544RHBT 2 876In Stock
Min.: 1
Mult.: 1
: 3 000

ISM 8051 2.4 GHz 2 Mbps 4 dBm - 88 dBm 2 V 3.6 V 22.5 mA 27 mA 32 kB - 40 C + 85 C VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC 2.4GHz RF Value Line SoC A 595-CC2543RHB A 595-CC2543RHBT 863In Stock
Min.: 1
Mult.: 1
: 3 000

ISM 8051 2.4 GHz 2 Mbps 5 dBm - 90 dBm 2 V 3.6 V 21.2 mA 26 mA 32 kB - 40 C + 85 C VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC 2.4GHz RF Value Line SoC A 595-CC2543RHB A 595-CC2543RHBR 19In Stock
Min.: 1
Mult.: 1
: 250

ISM 8051 2.4 GHz 2 Mbps 5 dBm - 90 dBm 2 V 3.6 V 21.2 mA 26 mA 32 kB - 40 C + 85 C VQFN-32 Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN32 Sub-GHz 32 kB flash 8 kB RAM 16 GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Sub-GHz ARM Cortex M4 2 Mbps 19.5 dBm - 89.2 dBm, - 92.5 dBm 3.3 V 3.3 V 9.8 mA 8.2 mA 32 kB - 40 C + 85 C QFN-32 Reel
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN32 Sub-GHz 32 kB flash 8 kB RAM 16 GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 2 450
Mult.: 2 450

Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 2 Mbps 19.5 dBm - 89.2 dBm, - 92.5 dBm 3.3 V 3.3 V 9.8 mA 8.2 mA 32 kB - 40 C + 85 C QFN-32 Tray
Texas Instruments RF System on a Chip - SoC Sub-1GHz SoC w/ MCU & 16kB Flash memory A 595-CC1110F32RHHT Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 2 500

ISM 8051 315 MHz, 433 MHz, 868 MHz, 915 MHz 500 kbps 10 dBm - 112 dBm 2 V 3.6 V 16.2 mA 15.2 mA 32 kB - 40 C + 85 C VQFN-36 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC Sub-1G Sys-on-Chip w ith MCU A 595-CC111 A 595-CC1111F32RSPR Non-Stocked Lead-Time 16 Weeks
Min.: 490
Mult.: 490

ISM 8051 300 MHz, 348 MHz to 782 MHz, 391 MHz, 464 MHz, 928 MHz 500 kbps 10 dBm - 112 dBm 3 V 3.6 V 16.2 mA 32 kB - 40 C + 85 C QFN-36 Tray
Texas Instruments RF System on a Chip - SoC Sub-1G Sys-on-Chip w ith MCU A 595-CC111 A 595-CC1111F32RSP Non-Stocked Lead-Time 26 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ISM 8051 300 MHz, 348 MHz to 782 MHz, 391 MHz, 464 MHz, 928 MHz 500 kbps 10 dBm - 112 dBm 16.2 mA 32 kB - 40 C + 85 C QFN-36 Reel
Texas Instruments RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC 2.4Ghz A 595- A 595-CC2530F32RHAT Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Zigbee 8051 2.4 GHz 250 kbps 4.5 dBm - 97 dBm 2 V 3.6 V 24.3 mA 33.5 mA 32 kB - 40 C + 125 C VQFN-40 Reel
Texas Instruments RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC 2.4Ghz A 595- A 595-CC2530F32RHAR Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 250

Zigbee 8051 2.4 GHz 250 kbps 4.5 dBm - 97 dBm 2 V 3.6 V 24.3 mA 33.5 mA 32 kB - 40 C + 125 C VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC System-on-Chip Sol A 595-CC2533F32RHAT A A 595-CC2533F32RHAT Non-Stocked Lead-Time 26 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Zigbee 2.4 GHz 250 kbps 4.5 dBm - 97 dBm 2 V 3.6 V 21.6 mA 32 kB - 40 C + 125 C VQFN-40 Reel
Texas Instruments RF System on a Chip - SoC Sub-1 GHz wireless M CU with up to 32 kB Non-Stocked Lead-Time 26 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ISM 8051 300 MHz to 348 MHz, 391 MHz to 464 MHz, 782 MHz to 928 MHz 500 kbps 10 dBm - 112 dBm 2 V 3.6 V 16.2 mA 32 kB - 40 C + 85 C VQFN-36 Reel
Texas Instruments RF System on a Chip - SoC CC2511 32kB Chipset Tape and Reel A 839- A 839-CC2511F32RSP Non-Stocked Lead-Time 26 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ISM 8051 2.4 GHz 500 kbps 1 dBm - 103 dBm 2 V 3.3 V 17.1 mA 16 mA 32 kB - 50 C + 150 C QFN-36 Reel
Renesas / Dialog RF System on a Chip - SoC Bluetooth Low Energy 4.2 SoC optimized for A4WP and HCI applications 24 GPIOs in QFN40 and 0.4mm pin pitch package Non-Stocked Lead-Time 36 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Bluetooth ARM Cortex M0 2.4 GHz 0 dBm - 93 dBm 3.3 V 3.3 V 3.7 mA 3.4 mA 32 kB - 40 C + 85 C QFN-40 Reel
Texas Instruments RF System on a Chip - SoC CC2430-F32 CHIP W/ 3 2kB Flash A 839-CC2 A 839-CC2430-F32-T/R Non-Stocked Lead-Time 26 Weeks
Min.: 260
Mult.: 260

Zigbee 8051 2.4 GHz 250 kbps 0 dBm - 92 dBm 2 V 3.6 V 27 mA 27 mA 32 kB - 40 C + 85 C VQFNP-48 Tray
Texas Instruments RF System on a Chip - SoC TAPE AND REEL CC2430 32Kb Chip A 839-CC2 A 839-CC2430-F32 Non-Stocked Lead-Time 26 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Zigbee 8051 2.4 GHz 250 kbps 0 dBm - 92 dBm 2 V 3.6 V 27 mA 27 mA 32 kB - 40 C + 85 C VQFNP-48 Reel
Renesas / Dialog DA14530-00000FX2
Renesas / Dialog RF System on a Chip - SoC Bluetooth Low Energy 5.1 SoC with integrated ARM Cortex M0+, memories and peripherals ? 12 GPIOs in FCGQFN24 and 0.4mm ball pitch package Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1
: 4 000

Bluetooth 5.1 ARM Cortex M0+ 2.4 GHz 1 Mbps 2.5 dBm - 94 dBm 1.8 V 3.3 V 5 mA 9 mA 32 kB - 40 C + 85 C FCGQFN-24 Reel, Cut Tape
Renesas / Dialog DA14531-01000FX2
Renesas / Dialog RF System on a Chip - SoC Bluetooth Low Energy 5.1 SoC with integrated ARM Cortex M0+, memories and peripherals ? 12 GPIOs in FCGQFN24 and 0.4mm ball pitch package Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1
: 4 000

Bluetooth 5.1 ARM Cortex M0+ 2.4 GHz 1 Mbps 2.5 dBm - 94 dBm 1.8 V 3.6 V 2.2 mA 3.5 mA 32 kB - 40 C + 85 C FCGQFN-24 Reel, Cut Tape
Renesas / Dialog DA14531-01000OG2
Renesas / Dialog RF System on a Chip - SoC Bluetooth Low Energy 5.1 SoC with integrated ARM Cortex M0+, memories and peripherals ? 6 GPIOs in WL-CSP17 and 0.5mm ball pitch package Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1
: 4 000

Bluetooth 5.1 ARM Cortex M0+ 2.4 GHz 1 Mbps 2.5 dBm - 94 dBm 1.8 V 3.6 V 2.2 mA 3.5 mA 32 kB - 40 C + 85 C WLCSP-17 Reel, Cut Tape