SMD/SMT RF Transceiver

Results: 386
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Qualification Packaging

Microchip Technology RF Transceiver 2.4GHz, Zigbee Transceiver 3 343In Stock
Min.: 1
Mult.: 1
: 5 000

Zigbee 2.405 GHz to 2.48 GHz OQPSK 2.5 V 3.3 V 20 dBm - 40 C + 85 C SPI QFN-32 Reel, Cut Tape, MouseReel

Silicon Labs RF Transceiver +20 dBm sub-GHz transmitter 3 866In Stock
Min.: 1
Mult.: 1
: 2 500

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.8 V 13.7 mA 88 mA 20 dBm - 40 C + 125 C SPI QFN-20 Reel, Cut Tape, MouseReel
Semtech RF Transceiver LR1120IMLTRT with Cu Assy 1 584In Stock
3 000Expected 03/09/2026
Min.: 1
Mult.: 1
: 3 000

Wi-Fi 150 MHz to 960 MHz, 1.5611 GHz, 1.57542 GHz, 2.412 GHz to 2.484 GHz 43.3 Mb/s 16-QAM, BPSK, DBPSK, DQPSK, DSSS, FSK, GFSK, LoRa, QPSK 1.8 V 3.7 V 11 mA 118 mA 22 dBm - 40 C + 85 C SPI MLPQ-32 Reel, Cut Tape, MouseReel
Semtech RF Transceiver SX1211I084TRT 8 747In Stock
Min.: 1
Mult.: 1
: 3 000

FSK/OOK 863 MHz to 870 MHz, 902 MHz to 928 MHz, 950 MHz to 960 MHz 200 kb/s FSK, OOK 2.1 V 3.6 V 3 mA 25 mA 12.5 dBm - 40 C + 85 C SPI TQFN-32 Reel, Cut Tape, MouseReel
Semtech RF Transceiver HIGH LINK BUDGET TRANSCEIVER 3 218In Stock
Min.: 1
Mult.: 1
: 3 000

ISM 860 MHz to 1.02 GHz 300 kb/s FSK, GFSK, GMSK, LoRa, OOK 1.8 V 3.7 V 11.2 mA 125 mA 20 dBm - 40 C + 85 C SPI QFN-28 Reel, Cut Tape, MouseReel
Semtech RF Transceiver SINGLE CHIP 2 BANDS TRANCEIVER 3 364In Stock
Min.: 1
Mult.: 1
: 3 000

ISM 137 MHz to 525 MHz 300 kb/s FSK, GFSK, GMSK, LoRa, MSK, OOK 1.8 V 3.7 V 12 mA 120 mA 20 dBm - 40 C + 85 C SPI QFN-28 Reel, Cut Tape, MouseReel
Qorvo QM33110WTR13
Qorvo RF Transceiver UWB Transceiver IC/non-AOA/WLCSP 15 121In Stock
Min.: 1
Mult.: 1
: 3 000
6.5 GHz to 8 GHz 6.8 Mb/s 1.5 V 3.6 V 14 dBm - 40 C + 85 C WLCSP-52 Reel, Cut Tape
Texas Instruments RF Transceiver Four-channel RF tran sceiver with dual f 5In Stock
Min.: 1
Mult.: 1

Multiband 600 MHz to 6 GHz 29.5 Gb/s - 40 C + 85 C FCBGA-400 Tray
Texas Instruments RF Transceiver Quad-channel RF tran sceiver with dual f 5In Stock
Min.: 1
Mult.: 1

Wi-Fi 600 MHz to 6 GHz 29.5 Gb/s - 40 C + 85 C FCBGA-400
Texas Instruments RF Transceiver four-channel 600-MH z to 12-GHz RF-samp 4In Stock
Min.: 1
Mult.: 1

Multiband 600 MHz to 12 GHz 29.5 Gb/s 900 mV 1.85 V - 40 C + 85 C FCBGA-400 Tray
Texas Instruments RF Transceiver 2T3R 600-MHz to 12- GHz RF-sampling AFE 3In Stock
Min.: 1
Mult.: 1

Multiband 600 MHz to 12 GHz 29.5 Gb/s 900 mV 1.85 V - 40 C + 85 C FCBGA-400 Tray
Texas Instruments RF Transceiver 8-transmit 10-recei ve RF-sampling trans 81In Stock
Min.: 1
Mult.: 1

5 MHz to 7.125 GHz, 100 MHz to 7.125 GHz - 40 C + 85 C SerDes FCBGA-400
Texas Instruments RF Transceiver 10-receive (RX) 100- MHz to 7.1-GHz RF-s 5In Stock
Min.: 1
Mult.: 1

100 MHz to 7.125 GHz - 40 C + 85 C FCBGA-400 Tray
Texas Instruments RF Transceiver 76-GHz to 81-GHz ind ustrial high-perfor 168In Stock
Min.: 1
Mult.: 1

802.11 b WLAN 76 GHz to 81 GHz 950 mV 3.465 V 13 dBm - 40 C + 105 C I2C, SPI FCCSP-161 Tray
Texas Instruments RF Transceiver 57-GHz to 64-GHz ind ustrial high-perfor 207In Stock
Min.: 1
Mult.: 1

802.11 b WLAN 57 GHz to 64 GHz 950 mV 3.465 V 12 dBm - 40 C + 105 C I2C, SPI FCBGA-161 Tray
Texas Instruments RF Transceiver Single-chip low-powe r 76GHz to 81GHz in 109In Stock
Min.: 1
Mult.: 1

Radar 76 GHz to 81 GHz 1.6 V 1.75 V - 40 C + 105 C CAN, I2C, SPI, UART FCCSP-102 Tray
Texas Instruments RF Transceiver Single-chip low-powe r 76GHz to 81GHz in 197In Stock
Min.: 1
Mult.: 1
Max.: 1 001

Radar 76 GHz to 81 GHz 1.6 V 1.75 V - 40 C + 105 C CAN, I2C, SPI, UART FCCSP-102 Tray
Infineon Technologies RF Transceiver MMW_AUTOMOTIVE 227In Stock
Min.: 1
Mult.: 1
: 3 000

Radar 24 GHz to 24.25 GHz FSK 1.71 V 3.465 V 140 mA 140 mA 3 dBm - 40 C + 105 C I2C VQFN-32 Reel, Cut Tape

Qorvo RF Transceiver UWB Transceiver IC/AOA/WLCSP 1 558In Stock
Min.: 1
Mult.: 1
: 3 000

Multiband 6.5 GHz to 8 GHz 6.8 Mb/s 1.5 V 3.6 V 19 mA 17 mA 14 dBm - 40 C + 85 C SPI WLCSP-52 Reel, Cut Tape
RFMi RF Transceiver Transceiver,RFIC,860-960 MHz 14 209In Stock
Min.: 1
Mult.: 1
: 3 000

FSK/OOK 863 MHz to 960 MHz 200 kb/s FSK, OOK 2.1 V 3.6 V 3.5 mA 25 mA 15 dBm - 40 C + 85 C SPI QFN-32 Reel, Cut Tape
STMicroelectronics RF Transceiver Ultra-low power, high performance, sub-1GHz transceiver 73 280In Stock
Min.: 1
Mult.: 1
: 4 000

Sub-GHz 826 MHz to 958 MHz 500 kb/s 2-GFSK, 4-GFSK, ASK, OOK 1.8 V 3.6 V 7.2 mA 27 mA 16 dBm - 40 C + 105 C SPI QFN-24 Reel, Cut Tape, MouseReel
Analog Devices RF Transceiver 2 receive by 2 transmit integrated frequ 1 334In Stock
Min.: 1
Mult.: 1
Max.: 1 334

LTE, WiMAX 70 MHz to 6 GHz 64-QAM 1.267 V 1.33 V 8 dBm - 40 C + 85 C 3-Wire, 4-Wire, SPI BGA-144 Tray
Analog Devices RF Transceiver 1x1 variant 2 receive by 2 transmit inte 171In Stock
782Expected 03/09/2026
Min.: 1
Mult.: 1
Max.: 963

LTE, WiMAX 70 MHz to 6 GHz 1.267 V 1.33 V 8 dBm - 40 C + 85 C 4-Wire BGA-144 Tray

Analog Devices RF Transceiver 2x2 Radio Transceiver 202In Stock
888On Order
Min.: 1
Mult.: 1
Max.: 1 090

Multiband 30 MHz to 6 GHz 1.71 V 1.89 V 7.8 dBm - 40 C + 85 C SPI CSPBGA-196 Tray

Analog Devices RF Transceiver 1x1Radio Transceiver 339In Stock
Min.: 1
Mult.: 1
Max.: 339

Narrow Band 30 MHz to 6 GHz 96 kb/s 975 mV 1.89 V - 40 C + 110 C SPI BGA-196 Tray