SMD/SMT RF Bipolar Transistors

Results: 76
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Transistor Type Technology Transistor Polarity Operating Frequency DC Collector/Base Gain hFE Min Collector- Emitter Voltage VCEO Max Emitter- Base Voltage VEBO Continuous Collector Current Minimum Operating Temperature Maximum Operating Temperature Configuration Mounting Style Package/Case Qualification Packaging
Nexperia RF Bipolar Transistors BFS19/SOT23/TO-236AB 5 609In Stock
Min.: 1
Mult.: 1
: 3 000

Bipolar Si NPN 260 MHz 20 V 5 V 30 mA - 65 C + 150 C Single SMD/SMT SOT-23-3 Reel, Cut Tape, MouseReel
Nexperia RF Bipolar Transistors BFS20/SOT23/TO-236AB 1 269In Stock
Min.: 1
Mult.: 1
: 3 000

Bipolar Si NPN 450 MHz 40 20 V 4 V 25 mA - 65 C + 150 C Single SMD/SMT SOT-23-3 Reel, Cut Tape, MouseReel
Nexperia RF Bipolar Transistors BFS20W/SOT323/SC-70 7 584In Stock
Min.: 1
Mult.: 1
: 3 000

Bipolar Si NPN 470 MHz 20 V 4 V 25 mA - 65 C + 150 C Single SMD/SMT SOT-323-3 Reel, Cut Tape, MouseReel

onsemi RF Bipolar Transistors BIP NPN 70MA 10V FT=1.5G 7 626In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

15GN03CA Bipolar Si NPN 1.5 GHz 100 10 V 3 V 70 mA - 55 C + 150 C Single SMD/SMT SOT-23-3 Reel, Cut Tape, MouseReel
onsemi RF Bipolar Transistors BIP NPN 70MA 10V FT=1.5G 1 658In Stock
3 000Expected 10/11/2026
Min.: 1
Mult.: 1
Max.: 700
: 3 000

15GN03MA Bipolar Si NPN 1.5 GHz 100 10 V 3 V 70 mA - 55 C + 150 C Single SMD/SMT SC-70-3 Reel, Cut Tape, MouseReel
onsemi RF Bipolar Transistors SWITCHING DEVICE 6 286In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

55GN01CA Bipolar Power Si NPN 5.5 GHz 100 10 V 3 V 5 mA + 25 C + 150 C Single SMD/SMT CP-3 Reel, Cut Tape, MouseReel

onsemi RF Bipolar Transistors HIGH-CURRENT SWITCHING 1 163In Stock
Min.: 1
Mult.: 1
Max.: 420
: 3 000

CPH6003A Bipolar Si NPN 7 GHz 100 at 50 mA, 5 V 12 V 2 V 150 mA + 150 C Single SMD/SMT SC-74-6 Reel, Cut Tape, MouseReel
Infineon Technologies RF Bipolar Transistors NPN Silicon RF TRANSISTOR 2 899In Stock
Min.: 1
Mult.: 1
: 15 000

BFR193L3 Bipolar Si NPN 8 GHz 12 V 2 V - 65 C + 150 C Single SMD/SMT TSLP-3 Reel, Cut Tape, MouseReel
Infineon Technologies RF Bipolar Transistors NPN RF Transistor 12V 80mA 580mW 7 906In Stock
Min.: 1
Mult.: 1
: 3 000

BF771 Si NPN 70 12 V 2 V 80 mA - 65 C + 150 C Single SMD/SMT SOT-23-3 AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies RF Bipolar Transistors NPN Silicon RF TRANSISTOR 96In Stock
Min.: 1
Mult.: 1
: 3 000

BFP181 Bipolar Si NPN 8 GHz 12 V 2 V 20 mA - 65 C + 150 C Single SMD/SMT SOT-143-4 Reel, Cut Tape, MouseReel
Infineon Technologies RF Bipolar Transistors RF BIP TRANSISTORS 4 640In Stock
Min.: 1
Mult.: 1
: 3 000

Bipolar Wideband Si NPN 7.5 GHz 70 12 V 2 V 150 mA - 55 C + 150 C Single SMD/SMT SOT-343-4 AEC-Q101 Reel, Cut Tape, MouseReel

Infineon Technologies RF Bipolar Transistors RF BIP TRANSISTOR 10In Stock
Min.: 1
Mult.: 1
: 3 000

BFP460 Bipolar Si NPN 4.5 V 1.5 V 70 mA - 65 C + 150 C Single SMD/SMT SOT-343 AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies RF Bipolar Transistors RF BIP TRANSISTOR 652In Stock
Min.: 1
Mult.: 1
: 3 000

BFP640 Si SMD/SMT SOT-343-4 AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies RF Bipolar Transistors RF BIP TRANSISTOR 2 507In Stock
Min.: 1
Mult.: 1
: 3 000

BFP650 Bipolar SiGe 37 GHz 4 V 1.2 V 150 mA SMD/SMT SOT-343 AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies RF Bipolar Transistors RF BIP TRANSISTOR 1 767In Stock
6 000Expected 24/09/2026
Min.: 1
Mult.: 1
: 3 000

BFP740 Si SMD/SMT TSFP-4 AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies RF Bipolar Transistors RF BIP TRANSISTORS 4 390In Stock
Min.: 1
Mult.: 1
: 3 000

BFP840ESD Bipolar SiGe 80 GHz 2.25 V 2.9 V 35 mA - 55 C + 150 C Single SMD/SMT SOT-343-4 Reel, Cut Tape, MouseReel
Infineon Technologies RF Bipolar Transistors RF BIP TRANSISTORS 4 256In Stock
Min.: 1
Mult.: 1
: 3 000

BFP840FESD Bipolar SiGe 85 GHz 2.25 V 2.6 V 35 mA + 150 C Dual SMD/SMT TSFP-4 Reel, Cut Tape, MouseReel
Infineon Technologies RF Bipolar Transistors RF BIP TRANSISTORS 196In Stock
3 000Expected 21/01/2027
Min.: 1
Mult.: 1
: 3 000

BFP842 Bipolar SiGe 60 GHz 3.25 V 4.1 V 40 mA - 55 C + 150 C SMD/SMT SOT-343-4 Reel, Cut Tape, MouseReel
Infineon Technologies RF Bipolar Transistors NPN Silicon RF TRANSISTOR 1 640In Stock
Min.: 1
Mult.: 1
: 3 000

BFR106 Bipolar Si NPN - 65 C + 150 C Single SMD/SMT SOT-23 AEC-Q100 Reel, Cut Tape, MouseReel

Infineon Technologies RF Bipolar Transistors NPN Silicon RF TRANSISTOR 1 102In Stock
156 000Expected 18/02/2027
Min.: 1
Mult.: 1
: 3 000

BFR106 Si SMD/SMT SOT-23-3 AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies RF Bipolar Transistors RF BIP TRANSISTOR 10 622In Stock
27 000Expected 03/06/2027
Min.: 1
Mult.: 1
: 3 000

BFR181 Bipolar Si NPN 8 GHz 70 12 V 2 V 20 mA Single SMD/SMT SOT-323 AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies RF Bipolar Transistors NPN Silicon RF TRANSISTOR 6 839In Stock
Min.: 1
Mult.: 1
: 3 000

BFR182 Bipolar Si NPN 8 GHz 70 12 V 2 V 35 mA - 65 C + 150 C Single SMD/SMT SOT-23 AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies RF Bipolar Transistors NPN Silicon RF TRANSISTOR 251In Stock
3 000Expected 29/10/2026
Min.: 1
Mult.: 1
: 3 000

BFR35 Bipolar Si NPN 5 GHz 15 V 2.5 V - 65 C + 150 C Single SMD/SMT SOT-23 AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies RF Bipolar Transistors RF BIP TRANSISTOR 2 932In Stock
Min.: 1
Mult.: 1
: 3 000

BFR360 Bipolar Si NPN 3.5 GHz 6 V 2 V 35 mA - 55 C + 150 C Single SMD/SMT TSFP-3 AEC-Q100 Reel, Cut Tape, MouseReel

Infineon Technologies RF Bipolar Transistors TRANS GP BJT NPN 15V 0.045A 79In Stock
126 000Expected 05/11/2026
Min.: 1
Mult.: 1
: 3 000

BFR92 Si SMD/SMT SOT-23-3 AEC-Q100 Reel, Cut Tape, MouseReel