SMD/SMT RF JFET Transistors

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Transistor Type Technology Operating Frequency Gain Vds - Drain-Source Breakdown Voltage Vgs - Gate-Source Breakdown Voltage Id - Continuous Drain Current Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Mounting Style Package/Case Packaging
CEL RF JFET Transistors RF Low Noise FET 4-Pin Flat-lead 2 610In Stock
Min.: 1
Mult.: 1

pHEMT Si 12 GHz 14.1 dB 2 V - 400 mV 10 mA - 55 C + 125 C 125 mW SMD/SMT minimold-4 Bulk
CEL RF JFET Transistors 20GHz NF .70dB Ga 11.9dB -55C +125C 140In Stock
3 000Expected 31/08/2026
Min.: 1
Mult.: 1

pHEMT GaAs 20 GHz 11.9 dB 3 V - 3 V 10 mA - 55 C + 125 C 125 mW SMD/SMT minimold-4 Bulk
Qorvo RF JFET Transistors 0.18 mm Pwr pHEMT 100In Stock
Min.: 100
Mult.: 100
: 100

pHEMT GaAs 14 dB SMD/SMT 0.41 mm x 0.34 mm Reel
CEL RF JFET Transistors 20GHz NF .55dB Ga 13.8dB -55C +125C 15 329In Stock
Min.: 1
Mult.: 1
: 10 000

pHEMT GaAs 24 GHz 13.8 dB 4 V - 3 V 10 mA - 55 C + 125 C 125 mW SMD/SMT MICRO-X-4 Reel, Cut Tape, MouseReel
CEL RF JFET Transistors RF Low Noise FET 4-Pin Flat-lead 12 202In Stock
Min.: 1
Mult.: 1
: 15 000

Si 12 GHz 14.1 dB 2 V - 400 mV 10 mA - 55 C + 125 C 125 mW SMD/SMT minimold-4 Reel, Cut Tape, MouseReel
CEL RF JFET Transistors 12GHz NF .3dB Ga 13.7dB -55C +125C 4 826In Stock
Min.: 1
Mult.: 1

pHEMT GaAs 12 GHz 13.7 dB 4 V - 3 V 10 mA - 55 C + 125 C 125 mW SMD/SMT MICRO-X-4 Bulk
CEL RF JFET Transistors 12GHz NF .3dB Ga 13.7dB -55C +125C 3 880In Stock
10 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 10 000

pHEMT GaAs 12 GHz 13.7 dB 4 V - 3 V 10 mA - 55 C + 125 C 125 mW SMD/SMT MICRO-X-4 Reel, Cut Tape, MouseReel
CEL RF JFET Transistors 12GHz NF .42dB Ga 12.2dB -55C +125C 16 250In Stock
Min.: 1
Mult.: 1
: 15 000

pHEMT GaAs 12 GHz 12.2 dB 4 V - 3 V 10 mA - 55 C + 125 C 125 mW SMD/SMT minimold-4 Reel, Cut Tape, MouseReel
CEL RF JFET Transistors 12GHz NF .42dB Ga 12.2dB -55C +125C 44In Stock
3 000Expected 02/09/2026
Min.: 1
Mult.: 1

pHEMT GaAs 12 GHz 12.2 dB 4 V - 3 V 10 mA - 55 C + 125 C 125 mW SMD/SMT minimold-4 Bulk
CEL RF JFET Transistors 20GHz NF .70dB Ga 11.9dB -55C +125C Non-Stocked Lead-Time 20 Weeks
Min.: 15 000
Mult.: 15 000
: 15 000

pHEMT GaAs 20 GHz 11.9 dB 3 V - 3 V 10 mA - 55 C + 125 C 125 mW SMD/SMT minimold-4 Reel