SMD/SMT RF MOSFET Transistors

Results: 405
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Transistor Polarity Technology Id - Continuous Drain Current Vds - Drain-Source Breakdown Voltage Rds On - Drain-Source Resistance Operating Frequency Gain Output Power Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics RF MOSFET Transistors RF Pwr Transistors LDMOST Plastic N Ch 1 533In Stock
Min.: 1
Mult.: 1

N-Channel Si 5 A 25 V 1 GHz 11.5 dB 8 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Tube
MACOM RF MOSFET Transistors Matched pair Transistors 408In Stock
Min.: 1
Mult.: 1
N-Channel Si 16 A 125 V 150 MHz 17 dB 150 W + 200 C SMD/SMT 221-11-3
MACOM RF MOSFET Transistors 5-400MHz 100Watts 28Volt Gain 12dB 340In Stock
Min.: 1
Mult.: 1

N-Channel Si 16 A 65 V 400 MHz 12 dB 100 W - 65 C + 150 C SMD/SMT 744A-01 Tray
STMicroelectronics RF MOSFET Transistors RF POWER TRANS 1 332In Stock
Min.: 1
Mult.: 1

N-Channel Si 4 A 40 V 1 GHz 17 dB 8 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Tube
MACOM RF MOSFET Transistors 5-400MHz 15Watts 28Volt Gain 16dB 465In Stock
Min.: 1
Mult.: 1

N-Channel Si 2.5 A 65 V 400 MHz 16 dB 15 W - 65 C + 150 C SMD/SMT 211-07-3 Tray
STMicroelectronics RF MOSFET Transistors POWER RF Transistor 3 649In Stock
Min.: 1
Mult.: 1
: 3 000

N-Channel Si 5 A 25 V 1 GHz 15 dB 8 W - 65 C + 150 C SMD/SMT PowerFLAT (5x5) Reel, Cut Tape, MouseReel
STMicroelectronics RF MOSFET Transistors RF POWER TRANS 5 857In Stock
Min.: 1
Mult.: 1

N-Channel Si 2.5 A 40 V 1 GHz 17 dB 3 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Tube
MACOM RF MOSFET Transistors 5-500MHz 2Watts 28Volt Gain 16dB 524In Stock
Min.: 1
Mult.: 1

N-Channel Si 500 mA 65 V 500 MHz 18 dB 2 W - 65 C + 150 C SMD/SMT 305A-01 Tray
Mini-Circuits RF MOSFET Transistors LOW NOISE AMPL / SM / RoHS 1 009In Stock
1 500On Order
Min.: 1
Mult.: 1
: 500

N-Channel GaAs 60 mA 4 V 10 MHz to 4 GHz 12 dB 21.3 dBm - 40 C + 85 C SMD/SMT MCLP-4 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP0427M9S20G/TO270/REEL 97In Stock
Min.: 1
Mult.: 1
: 100

N-Channel LDMOS 65 V 500 mOhms 400 MHz to 2.7 GHz 19 dB 20 W + 225 C SMD/SMT TO-270-2G-1-3 Reel, Cut Tape, MouseReel
Mini-Circuits RF MOSFET Transistors SMT Low Noise Amplifier, 10 MHz - 4 GHz 393In Stock
Min.: 1
Mult.: 1
: 500

N-Channel GaAs 60 mA 4 V 10 MHz to 4 GHz 12.3 dB 21.5 dBm - 40 C + 85 C SMD/SMT 1.42 mm x 1.2 mm x 0.85 mm Reel, Cut Tape, MouseReel
Mini-Circuits RF MOSFET Transistors SMT Low Noise Amplifier, 45 MHz - 6 GHz 407In Stock
Min.: 1
Mult.: 1
: 500

N-Channel GaAs 60 mA 4 V 45 MHz to 6 GHz 8.9 dB 20.3 dBm - 40 C + 85 C SMD/SMT 1.4 mm x 1.2 mm Reel, Cut Tape, MouseReel

CML Micro RF MOSFET Transistors 3In Stock
Min.: 1
Mult.: 1
: 10

N-Channel GaAs 28 GHz 15 dB 24.5 dBm SMD/SMT Die Reel, Cut Tape
Ampleon RF MOSFET Transistors BLC2425M10LS250/SOT1270/REELDP 69In Stock
Min.: 1
Mult.: 1
: 100

N-Channel LDMOS 65 V 40.5 mOhms 2.4 GHz to 2.5 GHz 14.4 dB 250 W + 225 C SMD/SMT SOT1270-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP15M9S30G/TO270/REEL 132In Stock
Min.: 1
Mult.: 1
: 100

N-Channel LDMOS 32 V 30 mOhms 2 GHz 19 dB 30 W + 225 C SMD/SMT TO-270-2G-1-3 Reel, Cut Tape, MouseReel
STMicroelectronics RF MOSFET Transistors POWER RF Transistor 228In Stock
Min.: 1
Mult.: 1

N-Channel Si 5 A 40 V 1 GHz 14 dB 15 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Straight-4 Tube
Mini-Circuits RF MOSFET Transistors MMIC AMPLIFIER 738In Stock
Min.: 1
Mult.: 1
: 500

N-Channel Si 15 mA 3 V 45 MHz to 6 GHz 20.9 dB 20 dBm - 40 C + 85 C SMD/SMT MCLP-4 Reel, Cut Tape, MouseReel
MACOM RF MOSFET Transistors 5-80MHz 600Watts 50Volt Gain 21dB 8In Stock
Min.: 1
Mult.: 1

N-Channel Si 60 A 125 V 80 MHz 21 dB 600 W - 65 C + 150 C SMD/SMT Tray
STMicroelectronics RF MOSFET Transistors N-Ch, 12.5V 15W3 Transistor, LDMOST 573In Stock
Min.: 1
Mult.: 1
: 600

N-Channel Si 5 A 40 V 1 GHz 14 dB 15 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Reel, Cut Tape, MouseReel
MACOM RF MOSFET Transistors 5-400MHz 5 Watts 28Volt Gain 11dB 5In Stock
360On Order
Min.: 1
Mult.: 1

N-Channel Si 900 mA 65 V 400 MHz 11 dB 5 W - 65 C + 150 C SMD/SMT 211-07-3 Tray

CML Micro RF MOSFET Transistors 9In Stock
Min.: 1
Mult.: 1
: 10
N-Channel GaAs 18 GHz 12 dB 30 dBm SMD/SMT Die Reel, Cut Tape
Toshiba RF MOSFET Transistors N-Ch Radio Freq 3A 20W 12V VDSS 420In Stock
Min.: 1
Mult.: 1
: 1 000

N-Channel Si 3 A 12 V 470 MHz 11.5 dB 36.5 dBm + 150 C SMD/SMT PW-X-4 Reel, Cut Tape, MouseReel
CML Micro MWT-PH27F71
CML Micro RF MOSFET Transistors 1In Stock
Min.: 1
Mult.: 1
: 10
N-Channel GaAs 26 GHz 16 dB 25 dBm SMD/SMT Die Reel, Cut Tape
STMicroelectronics RF MOSFET Transistors 400 W, 50 V, 0.4 to 1 GHz RF power LDMOS transistor 110In Stock
Min.: 1
Mult.: 1
: 120

N-Channel Si 2.5 A 110 V 1 Ohms 1 GHz 19 dB 400 W + 200 C SMD/SMT B4E-5 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLF981S/SOT467/TRAY 55In Stock
Min.: 1
Mult.: 1

N-Channel LDMOS 1.4 uA 108 V 24 dB 170 W + 225 C SMD/SMT SOT-467B-2 Tray