SMD/SMT RF MOSFET Transistors

Results: 405
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Transistor Polarity Technology Id - Continuous Drain Current Vds - Drain-Source Breakdown Voltage Rds On - Drain-Source Resistance Operating Frequency Gain Output Power Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Ampleon RF MOSFET Transistors BLF981/SOT467/TRAY 19In Stock
Min.: 1
Mult.: 1

N-Channel LDMOS 1.4 uA 108 V 24 dB 170 W + 225 C SMD/SMT SOT-467C-2 Tray
Ampleon RF MOSFET Transistors BLP981/TO270/REEL 39In Stock
Min.: 1
Mult.: 1
: 100

N-Channel LDMOS 1.4 uA 108 V 23.8 dB 170 W + 225 C SMD/SMT TO-270-2F-1 Reel, Cut Tape
Ampleon RF MOSFET Transistors ART2K0TFEG/ACC-1230/REEL 78In Stock
Min.: 1
Mult.: 1
: 100

Dual N-Channel LDMOS 65 V 107 mOhms 29 dB + 225 C SMD/SMT ACC-1230-6G-2-7 Reel, Cut Tape, MouseReel
STMicroelectronics RF MOSFET Transistors 120 W 50 V RF power LDMOS transistor from HF to 1.5 GHz 18In Stock
Min.: 1
Mult.: 1
: 100

Dual N-Channel Si 2.5 A 95 V 1 Ohms 1 GHz 20 dB 120 W + 200 C SMD/SMT LBB-5 Reel, Cut Tape, MouseReel
STMicroelectronics RF MOSFET Transistors 180 W, 28 V, 1.3 to 1.6 GHz RF power LDMOS transistor 20In Stock
Min.: 1
Mult.: 1
: 120

N-Channel Si 2.5 A 65 V 1 Ohms 1.6 GHz 14 dB 180 W + 200 C SMD/SMT B4E-5 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors ART150PEG/REEL 62In Stock
Min.: 1
Mult.: 1
: 100

N-Channel LDMOS 65 V 497 mOhms 1 MHz to 650 MHz 31.2 dB 150 W + 225 C SMD/SMT TO-270-2G-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors ART150PE/REELDP 60In Stock
Min.: 1
Mult.: 1
: 100

N-Channel LDMOS 65 V 497 mOhms 1 MHz to 650 MHz 31.2 dB 150 W + 225 C SMD/SMT TO-270-2F-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors ART800PEG/OMP780/REEL 79In Stock
Min.: 1
Mult.: 1
: 100

Dual N-Channel LDMOS 65 V 200 mOhms 1 MHz to 650 MHz 29.2 dB 800 W + 225 C SMD/SMT OMP-780-4G-1-4 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP5LA55SG/TO270/REEL 149In Stock
Min.: 1
Mult.: 1
: 100

N-Channel LDMOS 30 V 60 mOhms 520 MHz 19.6 dB 55 W + 225 C SMD/SMT TO-270-2G-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors CLF24H4LS300P/SOT1214/TRAY 118In Stock
Min.: 1
Mult.: 1

Dual N-Channel GaN SiC 50 V 2.4 GHz to 2.5 GHz 16 dB 300 W + 225 C SMD/SMT SOT1214B-5 Tray
STMicroelectronics RF MOSFET Transistors RF Pwr Transistors LDMOST Plastic N Ch 511In Stock
Min.: 1
Mult.: 1

N-Channel Si 4 A 65 V 1 GHz 14 dB 30 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Tube
STMicroelectronics RF MOSFET Transistors RF PWR N-Ch MOS 150W 14dB 175MHz 624In Stock
Min.: 1
Mult.: 1

N-Channel Si 20 A 125 V 230 MHz 15 dB 150 W + 150 C SMD/SMT M174 Bulk
MACOM RF MOSFET Transistors 5-400MHz 30Watts 28Volt Gain 13dB 233In Stock
200Expected 16/02/2027
Min.: 1
Mult.: 1

N-Channel Si 5 A 65 V 400 MHz 13 dB 30 W - 65 C + 150 C SMD/SMT 211-07-3 Tray
MACOM RF MOSFET Transistors 5-175MHz 300Watts 28Volt Gain 12dB 38In Stock
Min.: 1
Mult.: 1

N-Channel Si 32 A 65 V 175 MHz 12 dB 300 W - 65 C + 150 C SMD/SMT 375-04 Tray
MACOM RF MOSFET Transistors 5-175MHz 30Watts 50Volt Gain 18dB 926In Stock
Min.: 1
Mult.: 1

N-Channel Si 6 A 125 V 175 MHz 18 dB 30 W - 65 C + 150 C SMD/SMT 211-07-3 Tray
Ampleon RF MOSFET Transistors ART2K0FES/SOT539/TRAY 430In Stock
Min.: 1
Mult.: 1

Dual N-Channel LDMOS 65 V 100 mOhms 1 MHz to 400 MHz 28.4 dB 2 kW + 225 C SMD/SMT SOT539BN-5 Tray
Ampleon RF MOSFET Transistors B11G2327N71D/PQFN-12x7/REELDP 303In Stock
Min.: 1
Mult.: 1
: 300

LDMOS 65 V 2.3 GHz to 2.7 GHz 33.5 dB 49.5 dBm + 200 C SMD/SMT QFN-36 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLC2425M10LS500P/SOT1250/TRAYD 105In Stock
Min.: 1
Mult.: 1

Dual N-Channel LDMOS 65 V 45.5 mOhms 2.4 GHz to 2.5 GHz 14.5 dB 500 W + 225 C SMD/SMT SOT1250-1-5 Tray
Ampleon RF MOSFET Transistors BLF647P/SOT1121/TRAY 183In Stock
Min.: 1
Mult.: 1

Dual N-Channel LDMOS 100 mA 65 V 140 mOhms 1.5 GHz 18 dB 200 W + 225 C SMD/SMT SOT-1121A-5 Tray
Ampleon RF MOSFET Transistors BLP15M9S100G/TO270/REEL 940In Stock
Min.: 1
Mult.: 1
: 500

N-Channel LDMOS 65 V 143 mOhms 1.5 GHz 16 dB 100 W + 225 C SMD/SMT TO-270-2G-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP9G0722-20G/SOT1483/REELDP 1 353In Stock
Min.: 1
Mult.: 1
: 500

N-Channel LDMOS 65 V 500 mOhms 100 MHz to 2.7 GHz 19 dB 20 W + 225 C SMD/SMT SOT1483-1-3 Reel, Cut Tape, MouseReel
NXP Semiconductors RF MOSFET Transistors Wideband Airfast RF Power LDMOS Transistor, 136-941 MHz, 7 W, 7.5 V 16 990In Stock
Min.: 1
Mult.: 1
: 1 000

N-Channel Si 3 A 30 V 136 MHz to 941 MHz 15 dB 8 W - 40 C + 150 C SMD/SMT DFN-16 Reel, Cut Tape, MouseReel
NXP Semiconductors RF MOSFET Transistors Airfast Broadband RF Power LDMOS Transistor, 136-520 MHz, 70 W, 12.5 V 516In Stock
Min.: 1
Mult.: 1
: 500

N-Channel Si 8 A 40 V 136 MHz to 520 MHz 18.5 dB 70 W - 40 C + 150 C SMD/SMT TO-270-WB-4 Reel, Cut Tape, MouseReel
NXP Semiconductors RF MOSFET Transistors Wideband RF Power LDMOS Transistor, 136-941 MHz, 4 W, 7.5 V 18 323In Stock
11 000Expected 07/12/2026
Min.: 1
Mult.: 1
: 1 000

N-Channel Si 4 A 30 V 136 MHz to 941 MHz 20.9 dB 4.9 W - 40 C + 150 C SMD/SMT SOT-89-3 Reel, Cut Tape, MouseReel
NXP Semiconductors RF MOSFET Transistors Airfast Wideband RF Power LDMOS Transistor, 136-520 MHz, 31 W, 13.6 V 2 030In Stock
2 000On Order
Min.: 1
Mult.: 1
: 500

N-Channel Si 7.5 A 40 V 136 MHz to 520 MHz 17.7 dB 33 W - 40 C + 150 C SMD/SMT TO-270-2 Reel, Cut Tape, MouseReel