0.6 mm Zener Diodes

Results: 446
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
Nexperia Zener Diodes BZX585-C12/SOD523/SC-79
9 000On Order
Min.: 1
Mult.: 1
: 3 000

12 V SMD/SMT SOD-523-2 300 mW 5 % 100 nA 10 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
Nexperia Zener Diodes BZX585-C12/SOD523/SC-79
10 000Expected 27/08/2027
Min.: 1
Mult.: 1
: 10 000

12 V SMD/SMT SOD-523-2 300 mW 5 % 100 nA 10 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
Nexperia Zener Diodes BZX585-C15/SOD523/SC-79
29 980Expected 27/08/2027
Min.: 1
Mult.: 1
: 10 000

15 V SMD/SMT SOD-523-2 300 mW 5 % 50 nA 15 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
Nexperia Zener Diodes BZX585-C15/SOD523/SC-79
11 800Expected 30/07/2027
Min.: 1
Mult.: 1
: 3 000

15 V SMD/SMT SOD-523-2 300 mW 5 % 50 nA 15 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
Nexperia Zener Diodes BZX585-C16/SOD523/SC-79
8 763Expected 30/07/2027
Min.: 1
Mult.: 1
: 3 000

16 V SMD/SMT SOD-523-2 300 mW 5 % 50 nA 40 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
Nexperia Zener Diodes BZX585-C22/SOD523/SC-79
14 016On Order
Min.: 1
Mult.: 1
: 3 000

22 V SMD/SMT SOD-523-2 300 mW 5 % 50 nA 55 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
Nexperia Zener Diodes BZX585-C24/SOD523/SC-79
6 000Expected 27/08/2027
Min.: 1
Mult.: 1
: 3 000

24 V SMD/SMT SOD-523-2 300 mW 5 % 50 nA 70 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
Nexperia Zener Diodes BZX585-C27/SOD523/SC-79
6 000On Order
Min.: 1
Mult.: 1
: 3 000

27 V SMD/SMT SOD-523-2 300 mW 5 % 50 nA 80 Ohms - 65 C + 150 C Single 2 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
Nexperia Zener Diodes BZX585-C2V4/SOD523/SC-79
23 955Expected 27/08/2027
Min.: 1
Mult.: 1
: 3 000

2.4 V SMD/SMT SOD-523-2 300 mW 5 % 50 uA 100 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
Nexperia Zener Diodes BZX585-C30/SOD523/SC-79
11 050On Order
Min.: 1
Mult.: 1
: 3 000

30 V SMD/SMT SOD-523-2 300 mW 5 % 50 nA 80 Ohms - 65 C + 150 C Single 2 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
Nexperia Zener Diodes BZX585-C39/SOD523/SC-79
6 000Expected 31/05/2027
Min.: 1
Mult.: 1
: 3 000

39 V SMD/SMT SOD-523-2 300 mW 5 % 50 nA 130 Ohms - 65 C + 150 C Single 2 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
Nexperia Zener Diodes BZX585-C3V0/SOD523/SC-79
9 000On Order
Min.: 1
Mult.: 1
: 3 000

3 V SMD/SMT SOD-523-2 300 mW 5 % 10 uA 95 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
Nexperia Zener Diodes BZX585-C3V0/SOD523/SC-79
10 000Expected 12/07/2027
Min.: 1
Mult.: 1
: 10 000

3 V SMD/SMT SOD-523-2 300 mW 5 % 10 uA 95 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
Nexperia Zener Diodes BZX585-C3V3/SOD523/SC-79
2 980Expected 30/07/2027
Min.: 1
Mult.: 1
: 3 000

3.3 V SMD/SMT SOD-523-2 300 mW 5 % 5 uA 95 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
Nexperia Zener Diodes BZX585-C3V6/SOD523/SC-79
8 942On Order
Min.: 1
Mult.: 1
: 3 000

3.6 V SMD/SMT SOD-523-2 300 mW 5 % 5 uA 90 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
Nexperia Zener Diodes BZX585-C3V9/SOD523/SC-79
5 424Expected 27/08/2027
Min.: 1
Mult.: 1
: 3 000

3.9 V SMD/SMT SOD-523-2 300 mW 5 % 3 uA 90 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
Nexperia Zener Diodes BZX585-C5V1/SOD523/SC-79
5 195On Order
Min.: 1
Mult.: 1
: 3 000

5.1 V SMD/SMT SOD-523-2 300 mW 5 % 2 uA 60 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
Nexperia Zener Diodes BZX585-C6V2/SOD523/SC-79
14 867On Order
Min.: 1
Mult.: 1
: 3 000

6.2 V SMD/SMT SOD-523-2 300 mW 5 % 3 uA 10 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
Nexperia Zener Diodes BZX585-C6V8/SOD523/SC-79
5 851Expected 13/08/2027
Min.: 1
Mult.: 1
: 3 000

6.8 V SMD/SMT SOD-523-2 300 mW 5 % 2 uA 15 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
Nexperia Zener Diodes BZX585-C8V2/SOD523/SC-79
33 000On Order
Min.: 1
Mult.: 1
: 3 000

8.2 V SMD/SMT SOD-523-2 300 mW 5 % 700 nA 10 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
Nexperia Zener Diodes BZX585-C9V1/SOD523/SC-79
12 000On Order
Min.: 1
Mult.: 1
: 3 000

9.1 V SMD/SMT SOD-523-2 300 mW 5 % 500 nA 10 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
onsemi Zener Diodes 11V 200mW
11 900Expected 07/07/2027
Min.: 1
Mult.: 1
: 3 000

11 V SMD/SMT SOD-523-2 200 mW 5 % 100 nA 20 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape MM5Z2V4
onsemi Zener Diodes 18V 500mW
29 243Expected 09/04/2027
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

18 V SMD/SMT SOD-523-2 500 mW 5 % 50 nA 45 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM5Z18V
onsemi Zener Diodes 2.4V 200mW
8 887Expected 23/04/2027
Min.: 1
Mult.: 1
: 3 000

2.4 V SMD/SMT SOD-523 500 mW 5 % 120 uA 100 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM5Z2V4S
onsemi Zener Diodes 36V 200mW
60 000On Order
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

36 V SMD/SMT SOD-523-2 500 mW 5 % 50 nA 90 Ohms - 65 C + 150 C Single 2 mA Reel, Cut Tape, MouseReel MM5Z36V