1.6 mm Zener Diodes

Results: 104
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
Nexperia Zener Diodes BZB984-C3V6/SOT663/SOT3 6 642In Stock
Min.: 1
Mult.: 1
: 4 000

3.6 V SMD/SMT SOT-663-3 425 mW 5 % 5 uA 90 Ohms - 65 C + 150 C Dual Common Anode 5 mA Reel, Cut Tape, MouseReel BZB984
Nexperia Zener Diodes BZB984-C3V9/SOT663/SOT3 3 862In Stock
Min.: 1
Mult.: 1
: 4 000

3.9 V SMD/SMT SOT-663-3 425 mW 5 % 3 uA 90 Ohms - 65 C + 150 C Dual Common Anode 5 mA Reel, Cut Tape, MouseReel BZB984
Nexperia Zener Diodes BZB984-C4V7/SOT663/SOT3 5 837In Stock
Min.: 1
Mult.: 1
: 4 000

4.7 V SMD/SMT SOT-663-3 425 mW 5 % 3 uA 80 Ohms - 65 C + 150 C Dual Common Anode 5 mA Reel, Cut Tape, MouseReel BZB984
Nexperia Zener Diodes BZB984-C6V2/SOT663/SOT3 10 370In Stock
Min.: 1
Mult.: 1
: 4 000

6.6 V SMD/SMT SOT-663-3 425 mW 5 % 3 uA 10 Ohms - 65 C + 150 C Dual Common Anode 5 mA Reel, Cut Tape, MouseReel BZB984
Nexperia Zener Diodes BZB984-C7V5/SOT663/SOT3 3 421In Stock
Min.: 1
Mult.: 1
: 4 000

7.5 V SMD/SMT SOT-663-3 425 mW 5 % 1 uA 15 Ohms - 65 C + 150 C Dual Common Anode 5 mA Reel, Cut Tape, MouseReel BZB984
Diodes Incorporated Zener Diodes 150mW 10V Zener 150MW 10V 2 985In Stock
Min.: 1
Mult.: 1
: 3 000

10 V SMD/SMT SOT-523-3 150 mW 6 % 200 nA 20 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZX84C10
Diodes Incorporated Zener Diodes 150mW 12V Zener 4 277In Stock
Min.: 1
Mult.: 1
: 3 000

12 V SMD/SMT SOT-523-3 150 mW 5.39 % 100 nA 25 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZX84C12
Diodes Incorporated Zener Diodes 150mW 15V Zener 308In Stock
Min.: 1
Mult.: 1
: 3 000

15 V SMD/SMT SOT-523-3 150 mW 6 % 100 nA 30 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZX84C15
Diodes Incorporated Zener Diodes 150mW 2.4V Zener 2 995In Stock
Min.: 1
Mult.: 1
: 3 000

2.4 V SMD/SMT SOT-523-3 150 mW 8.33 % 50 uA 100 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZX84C2V4
Diodes Incorporated Zener Diodes 150mW 4.7V Zener 270In Stock
9 000Expected 21/04/2027
Min.: 1
Mult.: 1
: 3 000

4.7 V SMD/SMT SOT-523-3 150 mW 6 % 3 uA 80 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZX84C4V7
Diodes Incorporated Zener Diodes 150mW 5.1V Zener 747In Stock
6 000On Order
Min.: 1
Mult.: 1
: 3 000

5.1 V SMD/SMT SOT-523-3 150 mW 5.88 % 2 uA 60 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZX84C5V1
Diodes Incorporated Zener Diodes 150mW 5.6V Zener 3 434In Stock
Min.: 1
Mult.: 1
: 3 000

5.6 V SMD/SMT SOT-523-3 150 mW 7.14 % 1 uA 40 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZX84C5V6
Diodes Incorporated Zener Diodes 150MW 3.3V 1 052In Stock
6 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

3.3 V SMD/SMT SOT-523-3 150 mW 5 % 25 uA 28 Ohms - 65 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel MMBZ5226B
Diodes Incorporated Zener Diodes 150MW 5.6V 1 805In Stock
Min.: 1
Mult.: 1
: 3 000

5.6 V SMD/SMT SOT-523-3 150 mW 5 % 5 uA 11 Ohms - 65 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel MMBZ5232B
Diodes Incorporated Zener Diodes 150MW 18V 1 959In Stock
Min.: 1
Mult.: 1
: 3 000

18 V SMD/SMT SOT-523-3 150 mW 5 % 100 nA 21 Ohms - 65 C + 150 C Single 7 mA Reel, Cut Tape, MouseReel MMBZ5248B
ROHM Semiconductor Zener Diodes 150MW 6.8V EMD3 2 201In Stock
3 000Expected 12/11/2026
Min.: 1
Mult.: 1
: 3 000

6.8 V SMD/SMT SOT-416-3 150 mW 500 nA 40 Ohms + 150 C Quad Common Anode 5 mA Reel, Cut Tape, MouseReel EMZ6.8N
ROHM Semiconductor Zener Diodes LO CAPACITANCE ZENER 447In Stock
16 000Expected 17/11/2026
Min.: 1
Mult.: 1
: 8 000

6.8 V SMD/SMT SOT-553-5 150 mW 5 % 500 nA 40 Ohms + 150 C Quad Common Anode 5 mA Reel, Cut Tape, MouseReel EMZT6.8E
Toshiba Zener Diodes 20 V ZENER DIODE, SOD-523(ESC) 2 829In Stock
8 000Expected 22/01/2027
Min.: 1
Mult.: 1
: 8 000
20 V SMD/SMT SOD-523-2 150 mW 70 Ohms + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Zener Diodes 0.5W 110V 5 764In Stock
Min.: 1
Mult.: 1
: 3 000

110 V SMD/SMT SOD-123-2 500 mW 5 % 100 nA 750 Ohms - 55 C + 150 C Single 1.1 mA Reel, Cut Tape, MouseReel MMSZ52
Diotec Semiconductor Zener Diodes Zener, SOD-523, 3V, 0.3W, 5% 860In Stock
Min.: 1
Mult.: 1
: 4 000

3 V SMD/SMT SOD-523 300 mW 5 % 10 uA 85 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Toshiba Zener Diodes 15 V ZENER DIODE, SOD-523(ESC)
23 977Expected 19/02/2027
Min.: 1
Mult.: 1
: 8 000

15 V SMD/SMT SOD-523-2 150 mW 30 Ohms + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated Zener Diodes 150mW 33V Zener 72 000Factory Stock Available
Min.: 1
Mult.: 1
: 3 000

33 V SMD/SMT SOT-523-3 150 mW 6 % 100 nA 80 Ohms - 65 C + 150 C Single 2 mA Reel, Cut Tape, MouseReel BZX84C33
Diodes Incorporated Zener Diodes 150MW 6.2V 198 000Factory Stock Available
Min.: 1
Mult.: 1
: 3 000

6.2 V SMD/SMT SOT-523-3 150 mW 5 % 5 uA 7 Ohms - 65 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel MMBZ5234B
Nexperia Zener Diodes BZB984-C11/SOT663/SOT3 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 4 000

11.6 V SMD/SMT SOT-663-3 425 mW 5 % 100 nA 20 Ohms - 65 C + 150 C Dual Common Anode 5 mA Reel, Cut Tape, MouseReel BZB984
Nexperia Zener Diodes BZB984-C5V1/SOT663/SOT3 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 4 000

5.1 V SMD/SMT SOT-663-3 425 mW 5 % 2 uA 60 Ohms - 65 C + 150 C Dual Common Anode 5 mA Reel, Cut Tape, MouseReel BZB984