Analog Devices Inc. AD5282 Series Digital Potentiometer ICs

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Temperature Coefficient Tolerance Number of POTs Taps per POT Wiper Memory Digital Interface Operating Supply Voltage Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Termination Style Package/Case Taper Packaging
Analog Devices Digital Potentiometer ICs Single/Dual, +15 V/ 5 V, 256-Position, I2C-Compatible Digital Potentiometer 687In Stock
Min.: 1
Mult.: 1
Max.: 687

AD5282 20 kOhms 35 PPM / C 30 % Dual 256 Tap Volatile I2C 5.5 V 25 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Single/Dual, +15 V/ 5 V, 256-Position, I2C-Compatible Digital Potentiometer 686In Stock
Min.: 1
Mult.: 1
Max.: 686

AD5282 200 kOhms 35 PPM / C 30 % Dual 256 Tap Volatile I2C 5.5 V 25 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Linear Tube
Analog Devices Digital Potentiometer ICs Single/Dual, +15 V/ 5 V, 256-Position, I2C-Compatible Digital Potentiometer 770In Stock
Min.: 1
Mult.: 1
Max.: 770

AD5282 200 kOhms 35 PPM / C 30 % Dual 256 Tap Volatile I2C 5.5 V 25 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Single/Dual, +15 V/ 5 V, 256-Position, I2C-Compatible Digital Potentiometer 746In Stock
Min.: 1
Mult.: 1
Max.: 746

AD5282 50 kOhms 35 PPM / C 30 % Dual 256 Tap Volatile I2C 5.5 V 25 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Linear Tube
Analog Devices Digital Potentiometer ICs Single/Dual, +15 V/ 5 V, 256-Position, I2C-Compatible Digital Potentiometer 3In Stock
Min.: 1
Mult.: 1
Max.: 464

AD5282 50 kOhms 35 PPM / C 30 % Dual 256 Tap Volatile I2C 5.5 V 25 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Single/Dual, +15 V/ 5 V, 256-Position, I2C-Compatible Digital Potentiometer 147In Stock
288Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 435

AD5282 20 kOhms 35 PPM / C 30 % Dual 256 Tap Volatile I2C 5.5 V 25 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Linear Tube