Dual Digital Potentiometer ICs

Results: 544
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Temperature Coefficient Tolerance Number of POTs Taps per POT Wiper Memory Digital Interface Operating Supply Voltage Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Termination Style Package/Case Qualification Taper Packaging
Analog Devices / Maxim Integrated Digital Potentiometer ICs Addressable Dual Digital Potentiometer 2 029In Stock
Min.: 1
Mult.: 1
Max.: 2 029

DS1803Z 10 kOhms 750 PPM / C 20 % Dual 256 Tap Volatile Serial (2-Wire) 3 V, 5 V 200 uA - 40 C + 85 C PCB Mount SMD/SMT SOIC-Narrow-16 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Dual 10-Bit SPI Dig. POT 6 563In Stock
Min.: 1
Mult.: 1
Max.: 6 563
: 1 000

AD5235-EP 250 kOhms 35 PPM / C 8 % Dual 1024 Tap Non Volatile SPI 2.7 V 3.5 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Dual 8-Bit I2C RDAC 7 000In Stock
Min.: 1
Mult.: 1
Max.: 7 000
: 1 000

AD5242 10 kOhms 30 PPM / C 30 % Dual 256 Tap Volatile I2C 5.5 V 100 nA - 40 C + 105 C PCB Mount SMD/SMT SOIC-16 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs DUAL 8-BIT POTENTIOMETER 5 000In Stock
Min.: 1
Mult.: 1
Max.: 5 000
: 2 500

AD8402 1 kOhms 500 PPM / C 20 % Dual 256 Tap Volatile SPI 2.7 V to 5.5 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 Linear Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Potentiometer ICs Dual, 256-Tap, Nonvolatile, I C-Interfac 4 805In Stock
Min.: 1
Mult.: 1
Max.: 4 805

MAX5479 100 kOhms 35 PPM / C 25 % Dual 256 Tap Non Volatile Serial, 2-Wire 2.7 V to 5.25 V 1 uA - 40 C + 85 C PCB Mount SMD/SMT TQFN-16 Linear Tube
Analog Devices Digital Potentiometer ICs Dual 8-Bit I2C RDAC 10 565In Stock
Min.: 1
Mult.: 1
Max.: 10 567

AD5242 1 MOhms 30 PPM / C 30 % Dual 256 Tap Volatile I2C 5.5 V 100 nA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-16 Linear Tube
Microchip Technology Digital Potentiometer ICs Dual 7B NV I2C POT 2 414In Stock
Min.: 1
Mult.: 1
: 3 300

5 kOhms 150 PPM / C 20 % Dual 128 Tap Non Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT QFN-16 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs Dual 7B NV SPI POT 273In Stock
Min.: 1
Mult.: 1

MCP4241 5 kOhms 150 PPM / C 20 % Dual 128 Tap Non Volatile Serial, 4-Wire, SPI 2.5 V, 3.3 V, 5 V 550 uA - 40 C + 125 C PCB Mount SMD/SMT SOIC-Narrow-14 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs Dual 7B NV SPI POT 242In Stock
Min.: 1
Mult.: 1

MCP4241 50 kOhms Dual 128 Tap Non Volatile Serial, 4-Wire, SPI 2.5 V, 3.3 V, 5 V 550 uA - 40 C + 125 C PCB Mount Through Hole PDIP-14 AEC-Q100 Tube
Microchip Technology Digital Potentiometer ICs Dual 8B NV SPI Rheo 116In Stock
Min.: 1
Mult.: 1

MCP4262 5 kOhms 150 PPM / C 20 % Dual 256 Tap Non Volatile Serial, 4-Wire, SPI 2.5 V, 3.3 V, 5 V 550 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 AEC-Q100 Linear Tube

Microchip Technology Digital Potentiometer ICs Dual 7B V SPI Rheo 317In Stock
Min.: 1
Mult.: 1

MCP4232 5 kOhms 150 PPM / C 20 % Dual 128 Tap Volatile Serial, SPI 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 AEC-Q100 Linear Tube

Microchip Technology Digital Potentiometer ICs Dual 7B V SPI POT 314In Stock
Min.: 1
Mult.: 1

100 kOhms 150 PPM / C 20 % Dual 128 Tap Volatile Serial, SPI 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT SOIC-14 AEC-Q100 Linear Tube

Microchip Technology Digital Potentiometer ICs Dual 7B V I2C POT 439In Stock
Min.: 1
Mult.: 1

5 kOhms 150 PPM / C 20 % Dual 128 Tap Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs Dual 8B NV SPI Rheo 150In Stock
Min.: 1
Mult.: 1

MCP4262 10 kOhms 150 PPM / C 20 % Dual 256 Tap Non Volatile Serial, 4-Wire, SPI 2.5 V, 3.3 V, 5 V 550 uA - 40 C + 125 C PCB Mount SMD/SMT DFN-10 EP AEC-Q100 Linear Tube

Microchip Technology Digital Potentiometer ICs Dual 7B NV I2C Rheo 191In Stock
Min.: 1
Mult.: 1

MCP4642 10 kOhms Dual 128 Tap Non Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 AEC-Q100 Tube
Microchip Technology Digital Potentiometer ICs 256 Step SPI 50kOhm 14In Stock
Min.: 1
Mult.: 1

50 kOhms 800 PPM / C Dual 256 Tap Volatile Serial 2.7 V to 5.5 V 340 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs Dual 7B V SPI Rheo 428In Stock
Min.: 1
Mult.: 1

MCP4232 5 kOhms Dual 128 Tap Volatile Serial, SPI 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT DFN-10 AEC-Q100 Tube
Microchip Technology Digital Potentiometer ICs Dual 7B NV SPI POT 122In Stock
Min.: 1
Mult.: 1

MCP4241 50 kOhms 150 PPM / C 20 % Dual 128 Tap Non Volatile Serial, 4-Wire, SPI 2.5 V, 3.3 V, 5 V 550 uA - 40 C + 125 C PCB Mount SMD/SMT SOIC-Narrow-14 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs Dual 7B NV I2C Rheo 216In Stock
Min.: 1
Mult.: 1

MCP4642 100 kOhms 150 PPM / C 20 % Dual 128 Tap Non Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 AEC-Q100 Linear Tube

Microchip Technology Digital Potentiometer ICs 256 Step SPI 50kOhm 508In Stock
Min.: 1
Mult.: 1

50 kOhms 800 PPM / C Dual 256 Tap Volatile Serial 2.7 V to 5.5 V 340 uA - 40 C + 125 C PCB Mount SMD/SMT SOIC-14 AEC-Q100 Linear Tube

Microchip Technology Digital Potentiometer ICs Dual 7B V SPI POT 2 374In Stock
Min.: 1
Mult.: 1
: 2 500

5 kOhms 150 PPM / C 20 % Dual 128 Tap Volatile Serial, SPI 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Linear Reel, Cut Tape, MouseReel

Microchip Technology Digital Potentiometer ICs Dual 7B V I2C POT 2 482In Stock
Min.: 1
Mult.: 1
: 2 500

50 kOhms Dual 128 Tap Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs Digital Pot 256 step SPI dual Ch 1 188In Stock
Min.: 1
Mult.: 1

MCP4252 10 kOhms 150 PPM / C 20 % Dual 256 Tap Volatile Serial, SPI 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT DFN-10 AEC-Q100 Linear Tube
Texas Instruments Digital Potentiometer ICs TANDEM 64TAP Dig Pot 686In Stock
Min.: 1
Mult.: 1
: 2 000

TPL80025 2.5 kOhms 30 % Dual 64 Tap Volatile Parallel 3.6 V 100 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Log Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Potentiometer ICs Dual Temperature-Controlled Resistors wi 220In Stock
Min.: 1
Mult.: 1
Max.: 220

DS1858B 50 kOhms 50 PPM / C Dual 256 Tap Non Volatile Serial (2-Wire) 3.3 V, 5 V 2 mA - 40 C + 95 C PCB Mount SMD/SMT CSBGA-16 Linear Tray