FBGA-484 FPGA - Field Programmable Gate Array

Results: 669
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 360 I/O, 484FBGA 5In Stock
240Expected 22/09/2027
219,80 €
184,63 €
Min.: 1
Mult.: 1
MAX 10 10M50 50000 LE 1.6 Mbit 360 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 2In Stock
60On Order
133,66 €
Min.: 1
Mult.: 1
Cyclone V E 5CEA5 77000 LE 29080 ALM 4.88 Mbit 240 I/O 1.1 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 5In Stock
360On Order
224,10 €
Min.: 1
Mult.: 1
Cyclone V GX 5CGXC5 77000 LE 29080 ALM 4.88 Mbit 240 I/O 1.1 V - 40 C + 100 C 3.125 Gb/s 6 Transceiver SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 5In Stock
150,38 €
146,61 €
Min.: 1
Mult.: 1
Cyclone II EP2C20 18752 LE 1172 ALM 234 kbit 315 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 5In Stock
240Expected 23/06/2027
100,16 €
97,75 €
Min.: 1
Mult.: 1
Cyclone II EP2C20 18752 LE 1172 ALM 234 kbit 315 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 5In Stock
193,72 €
188,84 €
Min.: 1
Mult.: 1
Cyclone II EP2C35 33216 LE 2076 ALM 472.5 kbit 322 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 2In Stock
60On Order
301,15 €
293,67 €
Min.: 1
Mult.: 1
Cyclone III EP3C40 39600 LE 2475 ALM 1.11 Mbit 331 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 6In Stock
60Expected 21/12/2026
63,24 €
Min.: 1
Mult.: 1
EP4CE15 Cyclone IV E 15408 LE 504 kbit 343 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 8In Stock
72,72 €
Min.: 1
Mult.: 1
EP4CE30 Cyclone IV E 28848 LE 594 kbit 328 I/O 1 V 1 V - 40 C + 85 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs
This product may require additional documentation to export from the United States.
118On Order
100,63 €
95,18 €
93,90 €
92,67 €
91,56 €
Min.: 1
Mult.: 1
No
M2GL010T 12084 LE 912 kbit 233 I/O 1.14 V 1.26 V - 55 C + 125 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 5In Stock
983,87 €
Min.: 1
Mult.: 1
No
Cyclone III EP3CLS70 70208 LE 4388 ALM 2.93 Mbit 294 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XA7S100-1FGGA484Q
106On Order
174,82 €
171,94 €
Min.: 1
Mult.: 1
XA7S100 102400 LE 16000 ALM 4.22 Mbit 338 I/O 950 mV 1.05 V - 40 C + 125 C SMD/SMT FBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S100-1FGGA484I
530On Order
182,25 €
155,15 €
Min.: 1
Mult.: 1
XC7S100 102400 LE 16000 ALM 4.22 Mbit 338 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S100-2FGGA484I
307On Order
197,16 €
168,60 €
Min.: 1
Mult.: 1
XC7S100 102400 LE 16000 ALM 4.22 Mbit 338 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S50-1FGGA484I
477On Order
101,63 €
84,96 €
81,72 €
Min.: 1
Mult.: 1
XC7S50 52160 LE 8150 ALM 2.64 Mbit 250 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S75-1FGGA484C
950On Order
119,43 €
101,19 €
Min.: 1
Mult.: 1
XC7S75 76800 LE 12000 ALM 3.16 Mbit 338 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S75-1FGGA484I
178On Order
114,36 €
Min.: 1
Mult.: 1
XC7S75 76800 LE 12000 ALM 3.16 Mbit 338 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-484
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs
195Expected 12/11/2026
70,78 €
66,95 €
66,06 €
Min.: 1
Mult.: 1
M2GL025 27696 LE 1.08 Mbit 267 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array
318On Order
40,45 €
39,96 €
Min.: 1
Mult.: 1
Cyclone 10 LP 10CL040 39600 LE 1.11 Mbit 325 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array
836On Order
64,08 €
63,31 €
Min.: 1
Mult.: 1
Cyclone 10 LP 10CL055 55856 LE 2.34 Mbit 321 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 320 I/O, 484FBGA
552On Order
83,94 €
67,16 €
Min.: 1
Mult.: 1
MAX 10 10M16 16000 LE 549 kbit 320 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 320 I/O, 484FBGA
903On Order
55,95 €
44,76 €
Min.: 1
Mult.: 1
MAX 10 10M16 16000 LE 549 kbit 320 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array
432On Order
79,89 €
63,92 €
Min.: 1
Mult.: 1
MAX 10 10M25 25000 LE 675 kbit 360 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 360 I/O, 484FBGA
300On Order
144,29 €
121,19 €
Min.: 1
Mult.: 1
MAX 10 10M40 40000 LE 1.23 Mbit 360 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array
690Expected 04/06/2027
45,86 €
Min.: 1
Mult.: 1
Cyclone V E 5CEA2 25000 LE 9430 ALM 1.96 Mbit 224 I/O 1.1 V 0 C + 85 C SMD/SMT FBGA-484 Tray