2.5 kOhms Digital Potentiometer ICs

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Temperature Coefficient Tolerance Number of POTs Taps per POT Wiper Memory Digital Interface Operating Supply Voltage Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Termination Style Package/Case Taper Packaging
Texas Instruments Digital Potentiometer ICs TANDEM 64TAP Dig Pot 686In Stock
Min.: 1
Mult.: 1
: 2 000

TPL80025 2.5 kOhms 30 % Dual 64 Tap Volatile Parallel 3.6 V 100 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Log Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Dual 8-Bit I2C Digi POT 666In Stock
Min.: 1
Mult.: 1
Max.: 666

AD5248 2.5 kOhms 35 PPM / C 20 % Dual 256 Tap Volatile I2C 2.75 V 3.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Tube
Analog Devices Digital Potentiometer ICs Dual 8-Bit SPI DigiPOT 1 181In Stock
Min.: 1
Mult.: 1
Max.: 1 181
: 1 000

AD5162 2.5 kOhms 35 PPM / C 20 % Dual 256 Tap Volatile SPI 5.5 V 3.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs OTP 8-Bit I2C DigiPOT 572In Stock
Min.: 1
Mult.: 1
Max.: 572

AD5170 2.5 kOhms 35 PPM / C 55 % Single 256 Tap I2C 5.5 V 3.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Dual 8-Bit SPI DigiPOT 230In Stock
Min.: 1
Mult.: 1
Max.: 230

AD5162 2.5 kOhms 35 PPM / C 20 % Dual 256 Tap Volatile SPI 5.5 V 3.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Tube
Analog Devices Digital Potentiometer ICs OTP 8-Bit I2C DigiPOT 223In Stock
Min.: 1
Mult.: 1
Max.: 223

AD5170 2.5 kOhms 35 PPM / C 55 % Single 256 Tap Volatile I2C 5.5 V 3.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Tube
Analog Devices Digital Potentiometer ICs Dual OTP 8-Bit I2C DigiPOT 212In Stock
Min.: 1
Mult.: 1
Max.: 212

AD5173 2.5 kOhms 35 PPM / C 55 % Dual 256 Tap Volatile I2C 2.7 V 3.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Tube
Analog Devices Digital Potentiometer ICs Dual 8-Bit I2C Digi POT 273In Stock
Min.: 1
Mult.: 1
Max.: 273

AD5243 2.5 kOhms 35 PPM / C 20 % Dual 256 Tap Volatile I2C 5.5 V 3.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Tube
Analog Devices Digital Potentiometer ICs Dual 8-Bit I2C Digi POT 498In Stock
1 000Expected 11/09/2026
Min.: 1
Mult.: 1
Max.: 1 498

AD5243 2.5 kOhms 35 PPM / C 20 % Dual 256 Tap Volatile I2C 5.5 V 3.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Dual 8-Bit I2C Digi POT

AD5248 2.5 kOhms 35 PPM / C 20 % Dual 256 Tap Volatile I2C 2.75 V 3.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Reel, Cut Tape, MouseReel