Analog Comparators

 Analog Comparators
Analog Comparators are in stock with same-day shipping at Mouser from leading manufacturers. Mouser is an authorized distributor for many Analog Comparator manufacturers including Microchip, STMicroelectronics, Texas Instruments & more.
More...

Please view our large selection of Analog Comparators below.
Results: 2 319
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Analog Comparators 2.7 to 5V LV 20uA 200ns 2kV 200V MM 4 894In Stock
Cut Tape
0,671 €
0,474 €
0,426 €
0,392 €
0,286 €
Reel
0,286 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SOIC-8 1 Channel Open Drain 200 ns General Purpose 2.7 V 5 V 25 uA 93 mA 7 mV 400 nA - 40 C + 85 C LMV393 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators RR 1.8V Comparator 38ns 73uA 1.8 to 5V 3 259In Stock
Cut Tape
1,44 €
1,10 €
0,963 €
0,851 €
Reel
0,72 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT SOT-23-5 1 Channel Push-Pull 38 ns General Purpose 1.8 V 5 V 73 uA 26 mA 6 mV 160 nA - 40 C + 125 C TS3021 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Micropwr Lo-vtg RR 1.6 to 5V 20uA 210ns 2 877In Stock
Cut Tape
1,96 €
1,26 €
1,11 €
Reel
0,963 €
0,884 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT TSSOP-14 1 Channel Open Drain 210 ns Differential 1.6 V 5 V 33 uA 22 mA 6 mV 40 nA - 40 C + 125 C TS334 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Single Rail-to-Rail 2 972In Stock
Cut Tape
1,27 €
0,92 €
0,834 €
0,737 €
Reel
0,616 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT SOT-23-5 1 Channel Push-Pull 1.5 us Differential 2.7 V 10 V 12 uA 2.5 mA 10 mV 300 pA - 40 C + 85 C TS7211 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive grade 36 -V single comparato 5 206In Stock
Cut Tape
0,593 €
0,422 €
0,378 €
0,331 €
Reel
0,262 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT SOT-23-5 1 Channel CMOS, TTL 1 us General Purpose 2 V 36 V 210 uA 2.5 mV 25 nA - 40 C + 125 C TL391B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Diff Comparator w/Pu sh-Pull output 1 784In Stock
Cut Tape
2,34 €
1,75 €
1,60 €
1,43 €
Reel
1,19 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT TSSOP-8 1 Channel Push-Pull 25 ns Differential 4.75 V 5.25 V 20 mA 16 mA 5 mV 0 C + 70 C TL712 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low-power comparator with reference (inv 7 422In Stock
Cut Tape
1,38 €
1,01 €
0,92 €
0,812 €
Reel
0,648 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT DSBGA-4 1 Channel Open Drain 360 ns Precision 1.6 V 5.5 V 2 uA 55 mA 4 mV 10 pA - 40 C + 125 C TLV4031 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual comparator with integrated referenc 5 093In Stock
Cut Tape
1,64 €
1,20 €
1,09 €
0,972 €
Reel
0,806 €
Min.: 1
Mult.: 1
: 5 000
SMD/SMT SON-6 2 Channel Push-Pull 5.5 us Precision 1.5 V 5.5 V 2.29 uA 3.2 mA 6 mV 15 nA - 40 C + 85 C TLV4062 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low power high volt age window comparato A 595-TLV6710DDCR 7 152In Stock
Cut Tape
2,96 €
2,23 €
2,04 €
1,84 €
Reel
1,62 €
Min.: 1
Mult.: 1
: 250
SMD/SMT SOT-23-6 2 Channel Open Drain 9.9 us Window 1.8 V 36 V 8 uA 40 mA 3 mV 25 nA - 40 C + 125 C TLV6710 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low power small siz e comparator with op 5 174In Stock
Cut Tape
0,55 €
0,39 €
0,35 €
0,306 €
Reel
0,248 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT X2SON-5 1 Channel Open Drain 260 ns General Purpose 1.6 V 5.5 V 5 uA 65 mA 8 mV 5 pA - 40 C + 125 C TLV7021 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single CMOS A 595-TL V7211ID A 595-TLV72 A 595-TLV7211ID 3 359In Stock
Cut Tape
0,98 €
0,709 €
0,641 €
0,566 €
Reel
0,447 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SOIC-8 1 Channel Push-Pull 4 us General Purpose 2.7 V 15 V 7 uA 45 mA 15 mV 10 uA - 40 C + 85 C TLV7211 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Automotive 1.65-V t o 5.5-V precision d 1 649In Stock
Cut Tape
2,04 €
1,51 €
1,38 €
1,24 €
Reel
1,05 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT VSSOP-8 2 Channel Open Drain Precision 1.65 V 5.5 V 16 uA 1.5 mV 5 pA - 40 C + 125 C TLV9022 Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators 2ch Grnd Snse Cmprtr 3-32V; Low Current 8 678In Stock
Cut Tape
0,525 €
0,372 €
0,334 €
0,291 €
Reel
0,235 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT TSSOP-B-8 2 Channel Open Collector 1 us General Purpose 3 V 32 V 600 uA 16 mA 4.5 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 2-36V Dual -25 to 85 deg C 19 966In Stock
Cut Tape
0,344 €
0,229 €
0,202 €
0,181 €
Reel
0,13 €
Min.: 1
Mult.: 1
: 4 000
SMD/SMT MSOP-8 2 Channel Open Collector 1.5 us General Purpose 2 V 36 V 1 mA 16 mA 5 mV 250 nA - 25 C + 85 C LM293 Reel, Cut Tape, MouseReel
onsemi Analog Comparators LV SNGL CMPARTR SC70 79 567In Stock
Cut Tape
0,189 €
0,132 €
0,116 €
0,10 €
Reel
0,075 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT SC-70-5 1 Channel Open Drain 1 us General Purpose 2.7 V 5 V 120 uA 84 mA 9 mV 1 nA - 40 C + 85 C LMV331 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Nanopower CMOS sin g le comparator 5-SC7 A 926-LPV7215MG/NOPB 4 018In Stock
Cut Tape
1,77 €
1,30 €
1,19 €
1,06 €
Reel
0,894 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT SC-70-5 1 Channel Push-Pull 12 us General Purpose 1.8 V 5.5 V 1.03 uA 19 mA 3.4 mV 1 pA - 40 C + 125 C LPV7215 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Dual Voltage 30 091In Stock
Cut Tape
0,318 €
0,233 €
Reel
0,232 €
Min.: 1
Mult.: 1
: 4 000
SMD/SMT TSSOP-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA - 40 C + 105 C LM293 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive-grade mi cropower single com 1 890In Stock
Cut Tape
1,71 €
1,26 €
1,15 €
1,02 €
Reel
0,86 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT SC-70-5 1 Channel Open Drain 1.8 us General Purpose 1.8 V 5.5 V 10 uA 34 mA 4 mV 100 nA - 40 C + 85 C LMV7275 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Low Power Diffe rential A 595-LP290 A 595-LP2901IDRG4Q1 6 366In Stock
Cut Tape
0,722 €
0,519 €
0,467 €
0,41 €
Reel
0,314 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SOIC-14 4 Channel Rail-to-Rail 8 us Differential 3 V 30 V 100 uA 20 mA 5 mV 25 nA - 40 C + 85 C LP2901 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Diff Comparator w/Pu sh-Pull output 1 556In Stock
Cut Tape
2,34 €
1,75 €
1,60 €
1,43 €
Reel
1,19 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT SOIC-8 1 Channel Push-Pull 25 ns Differential 4.75 V 5.25 V 20 mA 16 mA 5 mV 0 C + 70 C TL712 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single Nanopower Ope n Drain Output A 59 A 595-TLV3401ID 2 608In Stock
Cut Tape
2,93 €
2,18 €
2,00 €
1,79 €
Reel
1,47 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SOIC-8 1 Channel Open Collector, Open Drain 80 us General Purpose 2.5 V 16 V 550 nA 10 mA 3.6 mV 100 pA - 40 C + 125 C TLV3401 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad nanopower smal l size comparator wi 7 217In Stock
Cut Tape
1,66 €
1,22 €
1,11 €
0,989 €
Reel
0,84 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT TSSOP-14 4 Channel Open Drain 3 us General Purpose 1.6 V 6.5 V 315 nA 33 mA 8 mV 2 pA - 40 C + 125 C TLV7044 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators High-VTG 18V Window Comparator 2 984In Stock
Cut Tape
1,91 €
1,42 €
1,29 €
1,15 €
Reel
0,972 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT SOT-23-6 1 Channel Open Drain 29 us Window 1.8 V 18 V 5.5 uA 40 mA - 40 C + 125 C TPS3700 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 0.85-6V Single CMOS Comparator 15 074In Stock
Cut Tape
0,353 €
0,265 €
0,243 €
0,218 €
Reel
0,18 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT SOT-23-5 1 Channel Push-Pull 1.1 us General Purpose 850 mV 6 V 10 uA 70 mA 10 mV 1 pA - 40 C + 105 C NCS2200 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators High Speed Different ial Comparators A 9 A 926-LM361M/NOPB 3 072In Stock
Cut Tape
2,99 €
2,23 €
2,04 €
1,83 €
1,73 €
Reel
1,46 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SOIC-14 1 Channel Complementary 140 ns Complementary 4.75 V 5.25 V 18 mA 5 mV 30 uA 0 C + 70 C LM361 Reel, Cut Tape, MouseReel