Analog Comparators

Results: 983
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Quad Diff Comparator ALT 595-LM139DR ALT ALT 595-LM139DR 1 856In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel Rail-to-Rail 1.3 us Differential 2 V 36 V 2 mA 6 mA 5 mV 25 nA - 55 C + 125 C LM139 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single Strobed Diffe rential ALT 595-LM2 ALT 595-LM211DR 4 501In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel Open Collector and Emitter 115 ns Differential 3.5 V 30 V 6 mA 50 mA 3 mV 75 nA - 40 C + 85 C LM211 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single Strobed Diffe rential A 595-LM211 A 595-LM211QD 3 665In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel Open Collector and Emitter 115 ns Differential 3.5 V 30 V 6 mA 50 mA 3 mV 75 nA - 40 C + 125 C LM211 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Auto Cat Sngl Strobe Diff Comparator A 5 A 595-LM211QDRG4Q1 3 783In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel Open Collector, Open Drain 115 ns Differential 3.5 V 30 V 6 mA 50 mA 3 mV 100 nA - 40 C + 125 C LM211 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad GP Differential A 595-LM239AD A 595 A 595-LM239AD 13 304In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 300 ns Differential 2 V 30 V 2 mA 6 mA 3 mV 250 nA - 25 C + 85 C LM239A Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Auto Cat Quad Gen Pu rp Diff A 595-LM290 A 595-LM2901AVQDRG4Q1 5 394In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 300 ns Differential 2 V 32 V 2 mA 2 mV 250 nA - 40 C + 125 C LM2901AV Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Diff Ind Temp 84 544In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-14 4 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 6 mA 7 mV 250 nA - 40 C + 125 C LM2901 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Auto Cat Quad Diff C omparator A 595-LM2 A 595-LM2901QPWRQ1 5 245In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-14 4 Channel CMOS, TTL 1.3 us Differential 2 V 36 V 2.5 mA 7 mV 250 nA - 40 C + 125 C LM2901 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Diff Ind Temp 22 845In Stock
60 000Expected 26/11/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 200 uA 6 mA 7 mV 25 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single Channel 8 860In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel CMOS, TTL 115 ns Differential 3.5 V 30 V 7.5 mA 50 mA 7.5 mV 250 nA 0 C + 70 C LM311 Tube
Texas Instruments Analog Comparators Quad Diff A Grade A 595-LM339AD A 595-LM A 595-LM339AD 20 035In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel Open Collector 1.3 us Differential 2 V 30 V 500 uA 6 mA 3 mV 250 nA 0 C + 70 C LM339A Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Diff 7 652In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 4 Channel Open Collector 1.3 us Differential 2 V 30 V 500 uA 6 mA 3 mV 250 nA 0 C + 70 C LM339A Tube
Texas Instruments Analog Comparators Low-Power A 595-LM39 2D A 595-LM392D A 5 A 595-LM392D 2 456In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 1.3 us Precision 3 V 32 V 1 mA 40 mA 5 mV 205 nA 0 C + 70 C LM392 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Dual Differential Comparator 12 810In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 5 mV 50 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Differential 8 253In Stock
23 000Expected 26/10/2026
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 5 mV 50 nA 0 C + 70 C LM393 Tube
Texas Instruments Analog Comparators Single GP LV A 595-L MV331IDBVT A 595-LM A 595-LMV331IDBVT 32 832In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Open Collector, Open Drain 200 ns General Purpose 2.7 V 5.5 V 100 uA 10 mA 7 mV 250 nA - 40 C + 125 C LMV331 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 45nsec Lo Pwr-Vtg R- R Input Comparator A 595-LMV7239QM7X/NOPB 2 145In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SC-70-5 1 Channel Push-Pull 75 ns General Purpose 2.7 V 5.5 V 95 uA 60 mA 6 mV 400 nA - 40 C + 125 C LMV7239 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Differential A 595-L P311D A 595-LP311D A 595-LP311D 2 709In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel Open Collector 1.2 us Differential 3.5 V 30 V 150 uA 7.5 mV 100 nA 0 C + 70 C LP311 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Differential 2 000In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel Open Collector 1.2 us Differential 3.5 V 30 V 150 uA 7.5 mV 100 nA 0 C + 70 C LP311 Tube
Texas Instruments Analog Comparators High Speed Comp A 59 5-TL3016IDR A 595-T A 595-TL3016IDR 2 286In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Complementary 7.8 ns Precision 5 V 10 V 12.5 mA 3 mV 10 uA - 40 C + 85 C TL3016 Tube
Texas Instruments Analog Comparators Ultra-Fast Low-Power Precision Comparato A 595-TL3016ID 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel Complementary 7.8 ns Precision 5 V 10 V 12.5 mA 3 mV 10 uA - 40 C + 85 C TL3016 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators AC Sgl Diff Comp- ar ator 27 769In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel CMOS, TTL Differential 2 V 36 V 700 uA 2.5 mV 25 nA - 40 C + 125 C TL331 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Micropower LinC MOS Comparator A 59 A 595-TLC339MD 2 224In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel Rail-to-Rail 1 us General Purpose 4 V 16 V 20 uA 6 mA 5 mV 2 pA - 55 C + 125 C TLC339 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Low Vltg LinCMO S Differential A 59 A 595-TLC352ID 5 853In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 200 ns Differential 1.4 V 16 V 200 uA 6 mA 5 mV 5 pA - 40 C + 85 C TLC352 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Voltage A 595-T LC3702CD A 595-TLC3 A 595-TLC3702CD 10 048In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Push-Pull 1.1 us General Purpose 3 V 16 V 40 uA 8 mA 5 mV 5 pA - 55 C + 125 C TLC3702 Reel, Cut Tape, MouseReel