Analog Comparators

Results: 983
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Single Nanopower Pus h-Pull Comparator 387In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Push-Pull 36 us General Purpose 2.7 V 16 V 800 nA 10 mA 5 mV 250 pA - 40 C + 125 C TLV3701 Tube
Texas Instruments Analog Comparators Single Nanopower Pus h-Pull Comparator 993In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel Push-Pull 36 us General Purpose 2.7 V 16 V 800 nA 10 mA 5 mV 250 pA - 40 C + 125 C TLV3701 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single Nanopower Pus h-Pull Comparator 373In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel Push-Pull 36 us General Purpose 2.7 V 16 V 800 nA 10 mA 5 mV 250 pA - 40 C + 125 C TLV3701 Tube

Texas Instruments Analog Comparators Dual Nanopower Push- Pull Comparator A 5 A 595-TLV3702IDGK 1 158In Stock
5 000Expected 01/09/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 2 Channel Push-Pull 36 us General Purpose 2.7 V 16 V 800 nA 10 mA 5 mV 100 pA - 40 C + 125 C TLV3702 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Nanopower Push- Pull Comparator 72In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 4 Channel Push-Pull 36 us General Purpose 2.5 V 16 V 800 nA 10 mA 5 mV 250 pA - 40 C + 125 C TLV3704 Tube
Texas Instruments Analog Comparators Low-power comparator with reference (non 208In Stock
9 000On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull 360 ns Precision 1.6 V 5.5 V 2 uA 55 mA 4 mV 10 pA - 40 C + 125 C TLV4041 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low power small siz e comparator with op A 595-TLV7021DCKR 514In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SC-70-5 1 Channel Open Drain 260 ns General Purpose 1.6 V 5.5 V 5 uA 65 mA 8 mV 5 pA - 40 C + 125 C TLV7021 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad nanopower smal l size comparator wi 1 109In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-14 4 Channel Push-Pull 3 us General Purpose 1.6 V 6.5 V 315 nA 33 mA 8 mV 2 pA - 40 C + 125 C TLV7034 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Nanopower small siz e comparator with op A 595-TLV7041DCKR 230In Stock
4 250Expected 31/08/2026
Min.: 1
Mult.: 1
: 250

SMD/SMT SC-70-5 1 Channel Open Drain General Purpose 1.6 V 6.5 V 335 nA 8 mV 2 pA - 40 C + 125 C TLV7041 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive Nano Powe r Comparator With P 2 179In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull 3 us General Purpose 1.6 V 5.5 V 335 nA 8 mV 2 pA - 40 C + 125 C TLV7041 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive Nano Powe r Comparator With P 4 271In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull 3 us General Purpose 1.6 V 6.5 V 390 nA 8 mV 2 pA - 40 C + 125 C TLV7041 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual nanopower compa rator with open-dra 1 562In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT WSON-8 2 Channel Open Drain 3 us General Purpose 1.6 V 6.5 V 315 nA 8 mV 2 pA - 40 C + 125 C TLV7042 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive Nano Powe r Comparator With P 536In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-14 4 Channel Push-Pull General Purpose 1.6 V 6.5 V 315 nA 29 mA 8 mV 2 pA - 40 C + 125 C TLV7044 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators CMOS 1 104In Stock
6 000Expected 11/09/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull 4 us General Purpose 2.7 V 15 V 7 uA 45 mA 5 mV 0.04 pA - 40 C + 85 C TLV7211A Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single CMOS A 595-TL V7211IDR A 595-TLV7 A 595-TLV7211IDR 124In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Push-Pull 4 us General Purpose 2.7 V 15 V 7 uA 45 mA 15 mV 10 uA - 40 C + 85 C TLV7211 Tube
Texas Instruments Analog Comparators Single CMOS A 595-TL V7211IDCKT A 595-TL A 595-TLV7211IDCKT 1 924In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-6 1 Channel Push-Pull 4 us General Purpose 2.7 V 15 V 7 uA 45 mA 15 mV 10 uA - 40 C + 85 C TLV7211 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual precision compa rator with open-dra 1 265In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-THIN-8 2 Channel Open Drain Precision 1.65 V 5.5 V 2 mV 5 pA - 40 C + 125 C TLV9022 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Dual precision compa rator with open-dra 174In Stock
2 500Expected 22/10/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 2 Channel Open Drain Precision 1.65 V 5.5 V 2 mV 5 pA - 40 C + 125 C TLV9022 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Dual precision compa rator with open-dra 1 351In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Open Drain 100 us Precision 1.65 V 5.5 V 2 mV 5 pA - 40 C + 125 C TLV9022 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators High-performance qu ad low-voltage open- 1 422In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-14 4 Channel Open Drain Precision 1.65 V 5.5 V 18 uA 1.5 mV 5 pA - 40 C + 125 C TLV9024 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual precision compa rator with push-pul 1 303In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-THIN-8 2 Channel Push-Pull Precision 1.65 V 5.5 V 16 uA 1.5 mV 5 pA - 40 C + 125 C TLV9032 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Dual precision compa rator with push-pul 25In Stock
5 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Push-Pull Precision 1.65 V 5.5 V 16 uA 1.5 mV 5 pA - 40 C + 125 C TLV9032 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive 1.65-V t o 5.5-V precision d 1 171In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 2 Channel Push-Pull Precision 1.65 V 5.5 V 16 uA 300 uV 5 pA - 40 C + 125 C TLV9032 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 36V Window Comparatr with Internal Ref A A 595-TPS3701DDCT 13In Stock
12 250On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-6 1 Channel Open Drain 28.1 us Window 1.8 V 36 V 8 uA 10 mA - 40 C + 125 C TPS3701 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low offset quad dif ferential comparator 901In Stock
Min.: 1
Mult.: 1

Through Hole MDIP-14 4 Channel Rail-to-Rail 1.3 us General Purpose 2 V 36 V 2 mA 6 mA 7 mV 250 nA - 40 C + 85 C LM2901 Tube