1 nA Analog Comparators

Results: 45
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Analog Devices / Maxim Integrated Analog Comparators SOT23, 1.8V, Nanopower, Beyond-the-Rails 14 645In Stock
Min.: 1
Mult.: 1
Max.: 14 645
: 2 500

SMD/SMT SOT-23-5 1 Channel Push-Pull 120 us General Purpose 1.8 V 5.5 V 380 nA 8 mA 10 mV 1 nA - 40 C + 85 C MAX919 Reel, Cut Tape, MouseReel
onsemi Analog Comparators SINGLE OPEN DRAIN OUTPUT 19 987In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Open Drain 64 ns General Purpose with Latch 1.8 V 5.5 V 150 uA 52 mA 6 mV 1 nA - 40 C + 125 C NCS2252 Reel, Cut Tape, MouseReel
onsemi Analog Comparators LV SNGL CMPARTR SC70 88 326In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

SMD/SMT SC-70-5 1 Channel Open Drain 1 us General Purpose 2.7 V 5 V 120 uA 84 mA 9 mV 1 nA - 40 C + 85 C LMV331 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators SOT23, 1.8V, Nanopower, Beyond-the-Rails 2 495In Stock
Min.: 1
Mult.: 1
Max.: 2 495

SMD/SMT SOT-23-5 1 Channel Open Drain 120 us General Purpose with Reference 1.8 V 5.5 V 750 nA 50 mA 5 mV 1 nA - 40 C + 85 C MAX918 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators UCSP, 1.8V, Nanopower, Beyond-the-Rails 4 379In Stock
Min.: 1
Mult.: 1
Max.: 4 379
: 2 500

SMD/SMT UCSP-6 1 Channel Open Drain 14 us Precision with Reference 1.8 V 5.5 V 2.2 uA 50 mA 5 mV 1 nA - 40 C + 85 C MAX9026 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators SC70, 1.6V, Nanopower, Beyond-the-Rails 2 558In Stock
Min.: 1
Mult.: 1
Max.: 2 558
: 2 500

SMD/SMT SOT-23-5 1 Channel Open Drain 45 us General Purpose 1.6 V 5.5 V 350 nA 35 mA 5 mV 1 nA - 40 C + 85 C MAX9120 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators UCSP, 1.8V, Nanopower, Beyond-the-Rails 2 595In Stock
Min.: 1
Mult.: 1
Max.: 2 595
: 2 500

SMD/SMT BGA-6 1 Channel Push-Pull 14 us Precision with Reference 1.8 V 5.5 V 1.7 uA 50 mA 5 mV 1 nA - 40 C + 85 C MAX9025 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators SOT23, 1.8V, Nanopower, Beyond-the-Rails 2 357In Stock
Min.: 1
Mult.: 1
Max.: 2 357

SMD/SMT SO-8 1 Channel Push-Pull 120 us General Purpose 1.8 V 5.5 V 380 nA 8 mA 10 mV 1 nA - 40 C + 85 C MAX919 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators SOT23, Dual, Precision, 1.8V, Nanopower 1 938In Stock
Min.: 1
Mult.: 1
Max.: 1 938

SMD/SMT SOT-23-8 2 Channel Open Drain 6 us General Purpose 1.8 V 5.5 V 1.7 uA 33 mA 5 mV 1 nA - 40 C + 85 C MAX9020 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators SOT23, Dual, Precision, 1.8V, Nanopower 7 843In Stock
Min.: 1
Mult.: 1
Max.: 7 843
: 2 500

SMD/SMT SOT-23-8 1 Channel Open Drain 6 us Precision with Reference 1.8 V 5.5 V 1.7 uA 33 mA 5 mV 1 nA - 40 C + 85 C MAX9016A Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP Op Amp, Comp & Ref 249In Stock
Min.: 1
Mult.: 1
Max.: 249

SMD/SMT MSOP-8 1 Channel CMOS, TTL 25 us General Purpose 2.5 V 12.6 V 5 uA 1.8 mA 1 mV 1 nA 0 C + 70 C LTC1542 Tube
Texas Instruments Analog Comparators 20ns single-channel comparator with push 3 687In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull 2.7 V 5.5 V 200 uA 4 mV 1 nA - 40 C + 125 C TLV3231 Reel, Cut Tape, MouseReel
onsemi Analog Comparators SINGLE OPEN DRAIN OUTPUT 71 590In Stock
Min.: 1
Mult.: 1
Max.: 450
: 3 000

SMD/SMT SOT-23-5 1 Channel Open Drain 64 ns General Purpose with Latch 1.8 V 5.5 V 150 uA 52 mA 6 mV 1 nA - 40 C + 125 C NCS2252 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators SC70, 1.6V, Nanopower, Beyond-the-Rails 12 782In Stock
Min.: 1
Mult.: 1
Max.: 13 189
: 2 500

SMD/SMT SC-70-5 1 Channel Push-Pull 45 us General Purpose with Reference 1.6 V 5.5 V 600 nA 35 mA 5 mV 1 nA - 40 C + 85 C MAX9117 Reel, Cut Tape, MouseReel
onsemi Analog Comparators LV QUAD COMP 10 104In Stock
Min.: 1
Mult.: 1
Max.: 340
: 2 500

SMD/SMT TSSOP-14 4 Channel Open Drain 1 us General Purpose 2.7 V 5 V 300 uA 84 mA 9 mV 1 nA - 40 C + 150 C LMV339 Reel, Cut Tape, MouseReel
onsemi Analog Comparators LV DUAL COMP 35 671In Stock
52 000Expected 10/09/2026
Min.: 1
Mult.: 1
Max.: 8 000
: 4 000

SMD/SMT Micro-8 2 Channel Open Drain 1 us General Purpose 2.7 V 5 V 140 uA 84 mA 9 mV 1 nA - 40 C + 150 C LMV393 Reel, Cut Tape, MouseReel
onsemi Analog Comparators LV R2R DUAL COMPARTR 16 065In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

SMD/SMT SOIC-8 2 Channel Open Drain 1 us General Purpose 2.7 V 5 V 200 uA 84 mA 9 mV 1 nA - 40 C + 150 C LMV393 Reel, Cut Tape, MouseReel
onsemi Analog Comparators SINGLE PUSH-PULL OUTPUT 18 007In Stock
15 000Expected 26/10/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull 64 ns General Purpose 1.8 V 5.5 V 150 uA 52 mA 6 mV 1 nA - 40 C + 125 C NCS2250 Reel, Cut Tape, MouseReel
onsemi Analog Comparators SINGLE PUSH-PULL OUTPUT 25 085In Stock
18 000Expected 22/12/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull 64 ns General Purpose with Latch 1.8 V 5.5 V 150 uA 52 mA 6 mV 1 nA - 40 C + 125 C NCS2250 Reel, Cut Tape, MouseReel
onsemi Analog Comparators SINGLE OPEN DRAIN OUTPUT 9 366In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

SMD/SMT SC-70-5 1 Channel Open Drain 64 ns General Purpose with Latch 1.8 V 5.5 V 150 uA 52 mA 6 mV 1 nA - 40 C + 125 C NCS2252 Reel, Cut Tape, MouseReel
onsemi Analog Comparators SINGLE PUSH-PULL OUTPUT 12 465In Stock
9 000Expected 23/07/2027
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull 64 ns General Purpose with Latch 1.8 V 5.5 V 150 uA 52 mA 6 mV 1 nA - 40 C + 125 C NCS2250 Reel, Cut Tape, MouseReel
onsemi Analog Comparators SINGLE OPEN DRAIN OUTPUT 8 502In Stock
Min.: 1
Mult.: 1
Max.: 290
: 3 000

SMD/SMT SC-70-5 1 Channel Open Drain 64 ns General Purpose with Latch 1.8 V 5.5 V 150 uA 52 mA 6 mV 1 nA - 40 C + 125 C NCS2252 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP Op Amp, Comp & Ref 530In Stock
Min.: 1
Mult.: 1
Max.: 530

SMD/SMT MSOP-8 1 Channel CMOS, TTL 25 us General Purpose 2.5 V 12.6 V 5 uA 1.8 mA 2.5 mV 1 nA - 40 C + 85 C LTC1542 Tube
Analog Devices / Maxim Integrated Analog Comparators SOT23, Dual, Precision, 1.8V, Nanopower 2 301In Stock
Min.: 1
Mult.: 1
Max.: 2 591

SMD/SMT SOT-23-8 2 Channel Push-Pull 6 us Precision with Reference 1.8 V 5.5 V 2.3 uA 33 mA 5 mV 1 nA - 40 C + 85 C MAX9017A Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators SOT23, Dual, Precision, 1.8V, Nanopower 2 097In Stock
Min.: 1
Mult.: 1
Max.: 2 207

SMD/SMT SOT-23-8 2 Channel Push-Pull 6 us Precision with Reference 1.8 V 5.5 V 2.3 uA 33 mA 5 mV 1 nA - 40 C + 85 C MAX9017B Reel, Cut Tape, MouseReel