Analog Comparators

Results: 643
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analog Comparators Dual Comparator 2 181In Stock
Min.: 1
Mult.: 1
Max.: 2 127

SMD/SMT SOIC-8 2 Channel Open Drain 4.9 us General Purpose 2.3 V 5.5 V 29.3 uA 2.5 mV 30 nA - 40 C + 125 C ADCMP392 Tube
Analog Devices Analog Comparators Rail-to-Rail, Very Fast, 2.5 V to 5.5 V, Single-Supply CML Comparator 1 123In Stock
Min.: 1
Mult.: 1
Max.: 1 173

SMD/SMT LFCSP-12 1 Channel CML 1.25 ns General Purpose with Latch 2.5 V 5.5 V 25 mA 50 mA 5 mV 5 uA - 40 C + 85 C ADCMP607 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP 2x Comp 1 417In Stock
Min.: 1
Mult.: 1
Max.: 1 417

Through Hole PDIP-8 2 Channel CMOS, TTL 5 us General Purpose 1.2 V 40 V 40 uA 65 mA 400 uV 60 nA 0 C + 70 C LT1017 Tube
Analog Devices / Maxim Integrated Analog Comparators 600nA Comparator in Ultra-Tiny 0.76 x 0. 2 526In Stock
2 500Expected 03/09/2026
Min.: 1
Mult.: 1
Max.: 4 956
: 2 500

SMD/SMT WLP-6 1 Channel Push-Pull Precision 1.7 V 5.5 V 900 nA 100 nA 8 mV 5 nA - 40 C + 125 C MAX40000 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators UCSP, 1.8V, Nanopower, Beyond-the-Rails 2 595In Stock
Min.: 1
Mult.: 1
Max.: 2 595
: 2 500

SMD/SMT BGA-6 1 Channel Push-Pull 14 us Precision with Reference 1.8 V 5.5 V 1.7 uA 50 mA 5 mV 1 nA - 40 C + 85 C MAX9025 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Low-Cost, Ultra-Small, Single/Dual/Quad 2 370In Stock
Min.: 1
Mult.: 1
Max.: 2 370

SMD/SMT UMAX-8 2 Channel Push-Pull 188 ns General Purpose 2.5 V 5.5 V 55 uA 1 mV 8 nA - 40 C + 125 C MAX9032 Tube
Analog Devices / Maxim Integrated Analog Comparators Low-Cost, Ultra-Small, 3 A Single-Supply Comparators 2 455In Stock
Min.: 1
Mult.: 1
Max.: 2 455

SMD/SMT SOIC-8 2 Channel Rail-to-Rail 580 ns General Purpose 2.1 V 5.5 V 5.2 uA 2 mA 8 mV 20 nA - 40 C + 85 C MAX9077 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Low-Cost, 7ns, Low-Power Voltage Compara 1 211In Stock
Min.: 1
Mult.: 1
Max.: 1 211

SMD/SMT TSSOP-14 2 Channel TTL 7 ns General Purpose with Latch 4.75 V 10.5 V 4 mA 8 mA 4 mV 5 uA - 40 C + 85 C MAX9202 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Ultra Low-Power, Single/Dual-Supply Comp 2 004In Stock
Min.: 1
Mult.: 1
Max.: 2 004

SMD/SMT SOIC-8 1 Channel CMOS, TTL 12 us Precision with Reference 2.5 V 11 V 3.2 uA 50 mA 10 mV 0 C + 70 C MAX921 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP, L V, 2x Comp w/ 400mV Ref 2 994In Stock
Min.: 1
Mult.: 1
Max.: 2 994
: 2 500

SMD/SMT SOT-23-6 2 Channel Open Collector 1.4 V 18 V 5.7 uA 6 mV LT6700 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP, L V Comp w/ 400mV Ref 6 851In Stock
Min.: 1
Mult.: 1
Max.: 6 851
: 2 500

SMD/SMT SOT-23-5 1 Channel Open Collector 29 us General Purpose with Reference 1.4 V 18 V 15 uA 5 mA 5 mV 15 nA - 40 C + 85 C LT6703 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Rail to rail,sing chan, TTL/CMOS Compara 1 883In Stock
Min.: 1
Mult.: 1
Max.: 1 883

SMD/SMT SC-70-6 1 Channel CMOS, TTL 1.25 ns General Purpose 2.5 V 5.5 V 25 mA 50 mA 5 mV 5 uA - 40 C + 85 C ADCMP606 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP 2x Comp 560In Stock
Min.: 1
Mult.: 1
Max.: 560

SMD/SMT SOIC-8 2 Channel CMOS, TTL 5 us General Purpose 1.2 V 40 V 130 uA 70 mA 400 uV 110 nA 0 C + 70 C LT1018 Tube
Analog Devices Analog Comparators Single/Dual, 7ns, Low Power, 3V/5V/ 5V Rail-to-Rail Comparators 1 870In Stock
Min.: 1
Mult.: 1
Max.: 1 870

SMD/SMT SSOP-16 2 Channel CMOS, TTL 4.5 ns General Purpose with Latch 2.4 V 12 V 15 mA 10 mA 700 uV 5 uA 0 C + 70 C LT1714 Tube

Analog Devices / Maxim Integrated Analog Comparators 1uA Comparator with Precision Reference 1 661In Stock
Min.: 1
Mult.: 1
Max.: 1 661

SMD/SMT SOT-23-6 1 Channel Open Drain Precision 1.7 V 5.5 V 900 nA 100 nA 500 uV 5 nA - 40 C + 125 C MAX40001 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators High Speed 1ns Comparator 598In Stock
Min.: 1
Mult.: 1
Max.: 584

SMD/SMT TDFN-8 1 Channel LVDS 2.7 V 3.6 V 17 mA 500 uV 1.3 uA - 40 C + 125 C MAX4002x Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators 25ns, Dual/Quad/Single, Low-Power, TTL C 1 007In Stock
Min.: 1
Mult.: 1
Max.: 1 007

SMD/SMT SOT-23-8 2 Channel TTL 25 ns General Purpose 4.5 V 5.5 V 700 uA 8 mA 1.6 mV 125 nA - 40 C + 85 C MAX9107 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Ultra Low-Power, Single/Dual-Supply Comp 1 590In Stock
Min.: 1
Mult.: 1
Max.: 1 590

SMD/SMT SOIC-8 1 Channel CMOS, TTL 12 us Precision with Latch 2.5 V 11 V 3.2 uA 50 mA 10 mV - 40 C + 85 C MAX921 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Ultra-Low-Power, Low-Cost Comparators wi 731In Stock
Min.: 1
Mult.: 1
Max.: 731

SMD/SMT SOIC-8 2 Channel CMOS, TTL 12 us General Purpose with Reference 2.5 V 11 V 4.5 uA 15 uA 10 mV - 40 C + 85 C MAX932 Tube
Analog Devices / Maxim Integrated Analog Comparators Ultra-Low-Power, Low-Cost Comparators wi 283In Stock
Min.: 1
Mult.: 1
Max.: 283

SMD/SMT SOIC-8 2 Channel CMOS, TTL 12 us General Purpose with Reference 2.5 V 11 V 4.5 mA 15 uA 10 mV - 40 C + 85 C MAX933 Tube

Analog Devices / Maxim Integrated Analog Comparators Low-Power Comparators with Precision Ref 1 777In Stock
Min.: 1
Mult.: 1
Max.: 1 777

SMD/SMT SOT-23-5 1 Channel Open Drain 3 ms General Purpose 2.7 V 5.5 V 700 nA 1.2 mA 15 nA - 40 C + 85 C MAX9644 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Low-Power Comparators with Precision Ref 2 709In Stock
Min.: 1
Mult.: 1
Max.: 2 709
: 2 500

SMD/SMT SOT-23-5 4 Channel Push-Pull 3 ms General Purpose 2.7 V 5.5 V 700 nA 1.2 mA 15 nA - 40 C + 85 C MAX9646 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators SINGLE, SINGLE SUPPLY 5NS COMPARATOR 857In Stock
Min.: 1
Mult.: 1
Max.: 1 151

SMD/SMT SOIC-8 1 Channel Complementary 9.8 ns General Purpose 3 V 10 V 5.5 mA 3.2 mA 7 mV 6 uA - 40 C + 85 C AD8561 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators 280MHz, 2.9ns Comp Fam w/ R2R Ins & CMOS 1 947In Stock
Min.: 1
Mult.: 1
Max.: 1 947

SMD/SMT MSOP-8 1 Channel CMOS, TTL 2.45 V 5.25 V 4.5 uA 1.2 mV LTC6752 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Ultralow Pwr 4x Comps w/ Ref 465In Stock
Min.: 1
Mult.: 1
Max.: 465

SMD/SMT SOIC-16 4 Channel CMOS, TTL 12 us Window 11 V 11 V 8.5 uA 1.8 mA 3 mV 1 uA 0 C + 70 C LTC1444 Tube