Analog Devices Inc. Analog Comparators

Results: 968
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analog Comparators uP, L V, 2x Comp w/ 400mV Ref 478In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT DFN-6 2 Channel Open Collector 1.4 V 18 V 5.7 uA 6 mV LT6700 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP, L V, 2x Comp w/ 400mV Ref 159In Stock
1 000Expected 07/09/2026
Min.: 1
Mult.: 1
Max.: 1 159
: 500

SMD/SMT SOT-23-6 2 Channel Open Collector 29 us General Purpose with Reference 1.4 V 18 V 14 uA 5 mA 6 mV 15 nA - 40 C + 85 C LT6700 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP, L V, 2x Comp w/ 400mV Ref
902On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT DFN-6 2 Channel Open Collector 29 us General Purpose with Reference 1.4 V 18 V 14 uA 5 mA 6 mV 15 nA - 40 C + 85 C LT6700 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP, L V Comp w/ 400mV Ref 194In Stock
4 500On Order
Min.: 1
Mult.: 1
Max.: 4 694
: 500

SMD/SMT SOT-23-5 1 Channel Open Collector 29 us General Purpose with Reference 1.4 V 18 V 14 uA 5 mA 5 mV 15 nA 0 C + 70 C LT6703 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP, L V Comp w/ 400mV Ref 139In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-5 1 Channel Open Collector 1.4 V 18 V 6.5 uA 5 mV LT6703 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP, L V Comp w/ 400mV Ref 77In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT SOT-23-5 1 Channel Open Collector 29 us General Purpose with Reference 1.4 V 18 V 15 uA 5 mA 5 mV 15 nA - 40 C + 85 C LT6703 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP, L V Comp w/ 400mV Ref 953In Stock
2 500Expected 02/03/2027
Min.: 1
Mult.: 1
Max.: 3 063
: 2 500

SMD/SMT SOT-23-5 1 Channel Open Collector 1.4 V 18 V 6.5 uA 5 mV LT6703 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP, L V Comp w/ 400mV Ref 454In Stock
Min.: 1
Mult.: 1
Max.: 550
: 500

SMD/SMT DFN-3 1 Channel Open Collector 29 us General Purpose with Reference 1.4 V 18 V 15 uA 5 mA 5 mV 15 nA - 40 C + 85 C LT6703 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators HIGH SPEED COMPARATOR IC 73In Stock
600Expected 05/08/2027
Min.: 1
Mult.: 1
Max.: 628

Through Hole PDIP-8 1 Channel CMOS, TTL 45 ns Precision with Latch 4.5 V 7 V 8 mA 6.4 mA 600 uV 5 uA - 55 C + 125 C AD790 Tube
Analog Devices Analog Comparators R/R Fst Sngl 2.5V-5.5V Supp, LVDS Comp 19In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-12 1 Channel LVDS 1.6 ns General Purpose 2.5 V 5.5 V 3 mA 50 mA 5 mV 5 uA - 40 C + 125 C AD8465 Waffle
Analog Devices Analog Comparators RRI Single Channel, TTL/CMOS Out COMPTR 753In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Channel CMOS, TTL 40 ns General Purpose 2.5 V 5.5 V 800 uA 50 mA 5 mV 4 uA - 40 C + 125 C AD8469 Tube
Analog Devices Analog Comparators SINGLE, SINGLE SUPPLY 5NS COMPARATOR 35In Stock
288Expected 12/09/2026
Min.: 1
Mult.: 1

SMD/SMT TSSOP-8 1 Channel Complementary 9.8 ns General Purpose 3 V 10 V 5.5 mA 3.2 mA 7 mV 6 uA - 40 C + 85 C AD8561 Tube
Analog Devices Analog Comparators QUAD, SINGLE SUPPLY 5NS COMPARATOR 49In Stock
384Expected 14/09/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel CMOS, TTL 8 ns General Purpose - 5 V 5 V 17 mA 40 mA 8 mV 9 uA - 40 C + 85 C AD8564 Tube
Analog Devices Analog Comparators Ultrafast 4ns Single Supply comparator Lead-Time 14 Weeks
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Complementary 5.5 ns General Purpose with Latch 3 V 5 V 10 mA 10 mA 7 mV 6 uA - 40 C + 85 C AD8611 Tube
Analog Devices Analog Comparators Ultra Fast ECL Single Comparator 89In Stock
96Expected 07/09/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 1 Channel Complementary, ECL, Open-Emitter 3.5 ns General Purpose with Latch 4.75 V 5.25 V 9 mA 30 mA 2 mV 10 uA - 25 C + 85 C AD96685 Tube
Analog Devices Analog Comparators Ultra Fast ECL Dual Comparator 42In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-20 2 Channel Complementary, ECL, Open-Emitter 3.5 ns General Purpose with Latch 4.75 V 5.25 V 18 mA 30 mA 2 mV 10 uA - 25 C + 85 C AD96687 Tube
Analog Devices Analog Comparators Ultra low current Compartor and Ref 217In Stock
Min.: 1
Mult.: 1
Max.: 217
: 3 000

SMD/SMT WLCSP-6 1 Channel Open Drain 23 us General Purpose 2 V 3.5 V 92 nA 6 mA - 40 C + 85 C ADCMP380 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Ultra low current Compartor and Ref 215In Stock
Min.: 1
Mult.: 1
Max.: 215
: 3 000

SMD/SMT WLCSP-6 1 Channel Open Drain 23 us General Purpose 2 V 3.5 V 92 nA 6 mA - 40 C + 85 C ADCMP380 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Dual Comparator 2 127In Stock
Min.: 1
Mult.: 1
Max.: 2 125

SMD/SMT SOIC-8 2 Channel Open Drain 4.9 us General Purpose 2.3 V 5.5 V 29.3 uA 2.5 mV 30 nA - 40 C + 125 C ADCMP392 Tube
Analog Devices Analog Comparators Dual Comparator 860In Stock
1 000Expected 22/01/2027
Min.: 1
Mult.: 1
Max.: 1 860
: 1 000

SMD/SMT SOIC-8 2 Channel - 40 C + 125 C ADCMP392 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Quad Comparator 1 042In Stock
Min.: 1
Mult.: 1
Max.: 1 042

SMD/SMT TSSOP-14 4 Channel Open Drain 4.9 us General Purpose 2.3 V 5.5 V 26.8 uA 2.5 mV 30 nA - 40 C + 125 C ADCMP393 Tube
Analog Devices Analog Comparators Quad Comparator 662In Stock
Min.: 1
Mult.: 1
Max.: 662
: 1 000

SMD/SMT TSSOP-14 4 Channel - 40 C + 125 C ADCMP393 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Quad Comparator 659In Stock
Min.: 1
Mult.: 1
Max.: 659

SMD/SMT SOIC-14 4 Channel Open Drain 4.9 us General Purpose 2.3 V 5.5 V 36.8 uA 2.5 mV 30 nA - 40 C + 125 C ADCMP393 Tube
Analog Devices Analog Comparators Quad Comparator 228In Stock
Min.: 1
Mult.: 1
Max.: 228
: 1 000

SMD/SMT SOIC-14 4 Channel Rail-to-Rail 4.9 us General Purpose 2.3 V 5.5 V 36.8 uA 2.5 mV 30 nA - 40 C + 125 C ADCMP393 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Single Comparator and reference 872In Stock
Min.: 1
Mult.: 1
Max.: 872

SMD/SMT SOIC-8 1 Channel Open Drain 4.9 us General Purpose 2.3 V 5.5 V 33.9 uA 2.5 mV 30 nA - 40 C + 125 C ADCMP394 Tube