Analog Devices Inc. Analog Comparators

Results: 968
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analog Comparators uP 2x Comp 250In Stock
Min.: 1
Mult.: 1
Max.: 250

SMD/SMT SOIC-8 2 Channel CMOS, TTL 5 us General Purpose 1.2 V 40 V 40 uA 65 mA 400 uV 60 nA 0 C + 70 C LT1017 Tube
Analog Devices Analog Comparators uP 2x Comp 105In Stock
Min.: 1
Mult.: 1
Max.: 255
: 2 500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 1.2 V 40 V 30 uA 400 uV LT1017 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP 2x Comp 268In Stock
Min.: 1
Mult.: 1
Max.: 268

Through Hole PDIP-8 2 Channel CMOS, TTL 5 us General Purpose 1.2 V 40 V 130 uA 70 mA 400 uV 110 nA 0 C + 70 C LT1018 Tube
Analog Devices Analog Comparators uP 2x Comp 128In Stock
Min.: 1
Mult.: 1
Max.: 128

SMD/SMT SOIC-8 2 Channel CMOS, TTL 5 us General Purpose 1.2 V 40 V 130 uA 70 mA 400 uV 110 nA - 40 C + 85 C LT1018 Tube
Analog Devices Analog Comparators uP 2x Comp 33In Stock
5 000Expected 11/02/2027
Min.: 1
Mult.: 1
Max.: 4 983
: 2 500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 1.2 V 40 V 110 uA 400 uV LT1018 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators 12ns, 1x S Ground-Sensing Comp 47In Stock
Min.: 1
Mult.: 1
Max.: 47

Through Hole PDIP-8 1 Channel CMOS, TTL 12 ns General Purpose 4.5 V 10 V 38 mA 10 mA 1 mV 20 uA 0 C + 70 C LT1116 Tube
Analog Devices Analog Comparators 12ns, 1x S Ground-Sensing Comp 157In Stock
Min.: 1
Mult.: 1
Max.: 157

SMD/SMT SOIC-8 1 Channel CMOS, TTL 12 ns General Purpose 4.5 V 10 V 27 mA 10 mA 1 mV 20 uA 0 C + 70 C LT1116 Tube
Analog Devices Analog Comparators 7ns, L Pwr, 1x S, Ground-Sensing Comp 110In Stock
1 250On Order
Min.: 1
Mult.: 1
Max.: 1 360

SMD/SMT MSOP-8 1 Channel CMOS, TTL 5 ns General Purpose with Latch 4.5 V 10 V 6 mA 4 mA 800 uV 7 uA 0 C + 70 C LT1394 Tube
Analog Devices Analog Comparators 60ns, L Pwr,1x S, Ground-Sensing Comp 89In Stock
Min.: 1
Mult.: 1
Max.: 89

SMD/SMT MSOP-8 1 Channel CMOS, TTL 50 ns General Purpose with Latch 4.5 V 10 V 450 uA 4 mA 800 uV 350 nA 0 C + 70 C LT1671 Tube
Analog Devices Analog Comparators 60ns, L Pwr,1x S, Ground-Sensing Comp 251In Stock
Min.: 1
Mult.: 1
Max.: 251

SMD/SMT SOIC-8 1 Channel CMOS, TTL 50 ns General Purpose with Latch 4.5 V 10 V 450 uA 4 mA 800 uV 350 nA 0 C + 70 C LT1671 Tube
Analog Devices Analog Comparators 60ns, L Pwr,1x S, Ground-Sensing Comp 1 999In Stock
Min.: 1
Mult.: 1
Max.: 1 999
: 2 500

SMD/SMT SOIC-8 1 Channel CMOS, TTL 4.5 V 10 V 800 uA 800 uV LT1671 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators 2x 4.5ns R2R Comps 47In Stock
Min.: 1
Mult.: 1
Max.: 47

SMD/SMT SSOP-16 2 Channel CMOS, TTL 4.5 ns General Purpose with Latch 2.4 V 12 V 17 mA 20 mA 700 uV 5 uA 0 C + 70 C LT1712 Tube
Analog Devices Analog Comparators 2x 4.5ns R2R Comps 425In Stock
Min.: 1
Mult.: 1
Max.: 425
: 2 500

SMD/SMT SSOP-16 2 Channel CMOS, TTL 4.5 ns General Purpose 2.4 V 12 V 17 mA 20 mA 700 uV 5 uA - 40 C + 85 C LT1712 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Single, 7ns, Low Power, 3V/5V/ 5V Rail-to-Rail Comparators 29In Stock
5 000Expected 24/02/2027
Min.: 1
Mult.: 1
Max.: 5 029
: 2 500

SMD/SMT MSOP-8 1 Channel CMOS, TTL 2.4 V 12 V 4 mA 500 uV LT1713 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators 44V Over-The-Top, uW, Prec RR Input Comp 66In Stock
20 000On Order
Min.: 1
Mult.: 1
Max.: 20 066
: 2 500

SMD/SMT SOT-23-5 1 Channel CMOS, TTL 3 us Precision 2.7 V 44 V 40 uA 20 mA 300 uV 75 nA - 40 C + 85 C LT1716 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators 44V Over-The-Top, uW, Prec RR Input Comp 24In Stock
2 500Expected 30/09/2026
Min.: 1
Mult.: 1
Max.: 2 524
: 2 500

SMD/SMT SOT-23-5 1 Channel CMOS, TTL 3 us Precision 2.7 V 44 V 40 uA 20 mA 300 uV 75 nA - 40 C + 85 C LT1716 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators 2x, 4.5ns, 1x S 3V/5V Comps w/ R2R Outs 20In Stock
121Expected 07/09/2026
Min.: 1
Mult.: 1
Max.: 151

SMD/SMT DFN-8 2 Channel CMOS, TTL 4.5 ns General Purpose 2.7 V 6 V 4 mA 20 mA 1 mV 6 uA 0 C + 70 C LT1720 Tube
Analog Devices Analog Comparators 2x, 4.5ns, 1x S 3V/5V Comps w/ R2R Outs 63In Stock
200Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 263

SMD/SMT MSOP-8 2 Channel CMOS, TTL 4.5 ns General Purpose 2.7 V 6 V 4 mA 20 mA 1 mV 6 uA - 40 C + 85 C LT1720 Tube
Analog Devices Analog Comparators BANG-BANG Cntr 94In Stock
Min.: 1
Mult.: 1
Max.: 94

Through Hole PDIP-8 2 Channel TTL 80 us General Purpose 1.4 V 18 V 1.2 mA 1.6 mA - 40 C + 85 C LTC1041 Tube
Analog Devices Analog Comparators Window Comp 183In Stock
Min.: 1
Mult.: 1
Max.: 183

Through Hole PDIP-8 2 Channel TTL 80 us Window 1.4 V 18 V 1.2 mA 1.6 mA 300 pA - 40 C + 85 C LTC1042 Tube
Analog Devices Analog Comparators Ultralow Pwr 1x/2x Comp w/ Ref 176In Stock
Min.: 1
Mult.: 1
Max.: 176

SMD/SMT MSOP-8 1 Channel CMOS, TTL 12 us Window 2 V 11 V 2.1 uA 1.8 mA 3 mV 1 uA 0 C + 70 C LTC1440 Tube
Analog Devices Analog Comparators Ultralow Pwr 1x/2x Comp w/ Ref 110In Stock
Min.: 1
Mult.: 1
Max.: 110

Through Hole PDIP-8 1 Channel CMOS, TTL 12 us Window 2 V 11 V 2.1 uA 1.8 mA 3 mV 1 uA 0 C + 70 C LTC1440 Tube
Analog Devices Analog Comparators Ultralow Pwr 1x/2x Comp w/ Ref 316In Stock
Min.: 1
Mult.: 1
Max.: 316

SMD/SMT SOIC-8 1 Channel CMOS, TTL 12 us Window 2 V 11 V 2.1 uA 1.8 mA 3 mV 1 uA 0 C + 70 C LTC1440 Tube
Analog Devices Analog Comparators Ultralow Pwr 1x/2x Comp w/ Ref 246In Stock
Min.: 1
Mult.: 1
Max.: 246

SMD/SMT MSOP-8 1 Channel CMOS, TTL 12 us Window 2 V 11 V 2.1 uA 1.8 mA 3 mV 1 uA - 40 C + 85 C LTC1440 Tube
Analog Devices Analog Comparators Ultralow Pwr 1x/2x Comp 69In Stock
70Expected 26/08/2026
Min.: 1
Mult.: 1
Max.: 139

SMD/SMT SOIC-8 2 Channel CMOS, TTL 12 us Window 2 V 11 V 3.5 uA 1.8 mA 3 mV 1 uA 0 C + 70 C LTC1441 Tube