Analog Devices Inc. Analog Comparators

Results: 968
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices / Maxim Integrated Analog Comparators SC70, 5ns, Low-Power, Single-Supply, Pre 371In Stock
Min.: 1
Mult.: 1
Max.: 371

SMD/SMT UMAX-8 1 Channel TTL 5 ns Precision with Reference 4.5 V 5.5 V 2.3 mA 20 mA 3 mV 2 uA - 40 C + 85 C MAX9013 Tube
Analog Devices / Maxim Integrated Analog Comparators SOT23, Dual, Precision, 1.8V, Nanopower 474In Stock
Min.: 1
Mult.: 1
Max.: 474
: 2 500

SMD/SMT SOT-23-8 1 Channel Push-Pull 6 us Precision with Reference 1.8 V 5.5 V 1.7 uA 33 mA 5 mV 1 nA - 40 C + 85 C MAX9015 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power Voltage Comparator 42In Stock
Min.: 1
Mult.: 1
Max.: 42

Through Hole PDIP-16 2 Channel Push-Pull 8 ns General Purpose 5 V 10 V 15 mA 8 mA 4 mV 10 uA 0 C + 70 C MAX901 Tube

Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power Voltage Comparator 41In Stock
Min.: 1
Mult.: 1
Max.: 41

SMD/SMT SOIC-16 4 Channel Push-Pull 8 ns General Purpose 5 V 10 V 15 mA 8 mA 4 mV 10 uA - 40 C + 85 C MAX901 Tube
Analog Devices / Maxim Integrated Analog Comparators Micropower, Ultra-Small, Single/Dual/Qua 356In Stock
Min.: 1
Mult.: 1
Max.: 356

SMD/SMT SOIC-8 2 Channel Push-Pull 3 us General Purpose 2.5 V 5.5 V 5 uA 50 mA 8 mV 80 nA - 40 C + 125 C MAX9022 Tube
Analog Devices / Maxim Integrated Analog Comparators Micropower, Ultra-Small, Single/Dual/Qua 924In Stock
Min.: 1
Mult.: 1
Max.: 924
: 2 500

SMD/SMT SOIC-8 2 Channel Push-Pull 3 us General Purpose 2.5 V 5.5 V 5 uA 50 mA 8 mV 3 nA - 40 C + 125 C MAX9022 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Micropower, Ultra-Small, Single/Dual/Qua 234In Stock
Min.: 1
Mult.: 1
Max.: 201

SMD/SMT UMAX-8 2 Channel Push-Pull 3 us General Purpose 2.5 V 5.5 V 5 uA 50 mA 8 mV 80 nA - 40 C + 125 C MAX9022 Tube

Analog Devices / Maxim Integrated Analog Comparators Micropower, Ultra-Small, Single/Dual/Qua 74In Stock
Min.: 1
Mult.: 1
Max.: 74

SMD/SMT SOIC-14 4 Channel Push-Pull 3 us General Purpose 2.5 V 5.5 V 5 uA 50 mA 8 mV 80 nA - 40 C + 125 C MAX9024 Tube
Analog Devices / Maxim Integrated Analog Comparators UCSP, 1.8V, Nanopower, Beyond-the-Rails 746In Stock
Min.: 1
Mult.: 1
Max.: 681
: 2 500

SMD/SMT BGA-6 1 Channel Push-Pull 14 us Precision 1.8 V 5.5 V 1.7 uA 50 mA 5 mV 1 nA - 40 C + 85 C MAX9027 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power Voltage Comparator 28In Stock
Min.: 1
Mult.: 1
Max.: 28

SMD/SMT SOIC-14 2 Channel Push-Pull 8 ns General Purpose with Latch 5 V 10 V 4 mA 8 mA 4 mV 10 uA 0 C + 70 C MAX902 Tube

Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power Voltage Comparator 29In Stock
20Expected 03/09/2026
Min.: 1
Mult.: 1
Max.: 49

SMD/SMT SOIC-14 2 Channel Push-Pull 8 ns General Purpose with Latch 5 V 10 V 8 mA 8 mA 4 mV 10 uA - 40 C + 85 C MAX902 Tube
Analog Devices / Maxim Integrated Analog Comparators Low-Cost, Ultra-Small, Single/Dual/Quad 443In Stock
Min.: 1
Mult.: 1
Max.: 443

SMD/SMT SOIC-8 2 Channel Push-Pull 188 ns General Purpose 2.5 V 5.5 V 55 uA 5 mV 80 nA - 40 C + 125 C MAX9032 Tube
Analog Devices / Maxim Integrated Analog Comparators Low-Cost, Ultra-Small, Single/Dual/Quad 490In Stock
Min.: 1
Mult.: 1
Max.: 490

SMD/SMT SO-8 2 Channel Rail-to-Rail General Purpose 2.5 V 5.5 V 35 uA 1 mV 8 nA - 40 C + 125 C MAX9032 Tube

Analog Devices / Maxim Integrated Analog Comparators Low-Cost, Ultra-Small, Single/Dual/Quad 318In Stock
Min.: 1
Mult.: 1
Max.: 318

SMD/SMT SOIC-14 4 Channel Push-Pull 188 ns General Purpose 2.5 V 5.5 V 55 uA 1 mV 8 nA - 40 C + 125 C MAX9034 Tube

Analog Devices / Maxim Integrated Analog Comparators Low-Cost, Ultra-Small, Single/Dual/Quad 237In Stock
Min.: 1
Mult.: 1
Max.: 237

SMD/SMT TSSOP-14 4 Channel Push-Pull 188 ns General Purpose 2.5 V 5.5 V 55 uA 1 mV 8 nA - 40 C + 125 C MAX9034 Tube
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power Voltage Comparator 93In Stock
Min.: 1
Mult.: 1
Max.: 98

SMD/SMT SOIC-8 1 Channel Push-Pull 8 ns General Purpose with Latch 5 V 10 V 4 mA 8 mA 4 mV 10 uA 0 C + 70 C MAX903 Tube

Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power Voltage Comparator 21In Stock
Min.: 1
Mult.: 1
Max.: 21

Through Hole PDIP-8 1 Channel Push-Pull 8 ns Differential 7 V 12 V 4 mA 8 mA 4 mV 10 uA - 40 C + 85 C MAX903 Tube

Analog Devices / Maxim Integrated Analog Comparators Micropower, Single-Supply, UCSP/SOT23 Co 23In Stock
Min.: 1
Mult.: 1
Max.: 23

SMD/SMT SOIC-8 1 Channel Open Drain 400 ns Precision with Reference 2.5 V 5.5 V 52 uA 8 mA 7 mV 10 nA - 40 C + 85 C MAX9041 Tube
Analog Devices / Maxim Integrated Analog Comparators Micropower, Single-Supply, UCSP/SOT23 Co 112In Stock
Min.: 1
Mult.: 1
Max.: 112

SMD/SMT UMAX-8 2 Channel Open Drain 400 ns Precision with Reference 2.5 V 5.5 V 60 uA 8 mA 7 mV 10 nA - 40 C + 85 C MAX9042A Tube
Analog Devices / Maxim Integrated Analog Comparators Micropower, Single-Supply, UCSP/SOT23 Co 58In Stock
Min.: 1
Mult.: 1
Max.: 58

SMD/SMT UMAX-10 2 Channel Open Drain 400 ns Precision with Reference 2.5 V 5.5 V 60 uA 8 mA 7 mV 10 nA - 40 C + 85 C MAX9043 Tube
Analog Devices / Maxim Integrated Analog Comparators Micropower, Single-Supply, UCSP/SOT23 Co 231In Stock
Min.: 1
Mult.: 1
Max.: 231

SMD/SMT SOIC-8 1 Channel Open Drain 400 ns Precision with Reference 2.7 V 5.5 V 52 uA 8 mA 7 mV 10 nA - 40 C + 85 C MAX9051A Tube
Analog Devices / Maxim Integrated Analog Comparators Ultra-Small, Low-Power Single Comparator 211In Stock
Min.: 1
Mult.: 1
Max.: 211
: 2 500

SMD/SMT UCSP-4 1 Channel Open Drain 15 us General Purpose with Reference 1 V 5.5 V 600 nA 1.2 mA 6 mV 15 nA - 40 C + 85 C MAX9063 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Ultra-Small, Low-Power Single Comparator 221In Stock
2 500Expected 16/03/2027
Min.: 1
Mult.: 1
Max.: 2 721
: 2 500

SMD/SMT UCSP-4 1 Channel Push-Pull 15 us General Purpose with Reference 1 V 5.5 V 600 nA 1.2 mA 6 mV 15 nA - 40 C + 85 C MAX9064 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Ultra-Small, Low-Power Window Comparator 987In Stock
Min.: 1
Mult.: 1
Max.: 987
: 2 500

SMD/SMT SOT-23-5 1 Channel Push-Pull 25 us Window 1 V 5.5 V 1.35 uA 750 uA - 40 C + 85 C MAX9065 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Low-Cost, Ultra-Small, 3 A Single-Supply Comparators 291In Stock
Min.: 1
Mult.: 1
Max.: 291

SMD/SMT SOIC-8 2 Channel Rail-to-Rail 580 ns General Purpose 2.1 V 5.5 V 5.2 uA 2 mA 8 mV 20 nA - 40 C + 85 C MAX9077 Tube