Analog Comparators

Results: 983
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators 40V nanopower quad c omparator with open 2 891In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT TSSOP-14 4 Channel Open Drain Window 1.8 V 40 V 850 nA 440 nA 4.4 mV 1.5 nA - 40 C + 125 C TLV1864 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 40V single-channel s plit-supply ground- 2 619In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT SOT-23-8 1 Channel Push-Pull 2.7 V 40 V 100 uA 300 uV 500 pA - 40 C + 125 C TLV1871 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 20ns single-channel comparator with push 3 687In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull 2.7 V 5.5 V 200 uA 4 mV 1 nA - 40 C + 125 C TLV3231 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators AEC-Q100-qualified 2 0ns single-channel 2 397In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull Window 1.8 V 40 V 200 uA 4.4 mV 10 nA - 40 C + 125 C TLV3231 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 20ns dual-channel co mparator with push- 1 665In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

TLV3232 Reel, Cut Tape
Texas Instruments Analog Comparators 20ns dual-channel co mparator with push- 2 316In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT WSON-8 2 Channel Push-Pull 2.7 V 5.5 V 200 uA 4 mV 10 nA - 40 C + 125 C TLV3232 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive 20ns dual -channel comparator 2 329In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

SMD/SMT VSSOP-8 2 Channel Push-Pull General Purpose 2.7 V 5.5 V 200 uA 4 mV 10 nA - 40 C + 125 C TLV3232-Q1 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 7ns push-pull compar ator with rail-to-r 4 178In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull 2.7 V 5.5 V 1.1 mA 1 V 1.5 nA - 40 C + 125 C TLV3511 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Enhanced-product 2.5 -ns single channel 141In Stock
250Expected 26/08/2026
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-6 1 Channel Push-Pull Differential 2.4 V 5.5 V 7.8 mA 7 mV 5 uA - 55 C + 125 C TLV3603 Reel, Cut Tape
Texas Instruments Analog Comparators Automotive Nano Powe r Comparator With P 2 365In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull Precision 1.6 V 6.5 V 390 nA 100 uV 2 pA - 40 C + 125 C TLV7031QDBVRQ1G4 Reel, Cut Tape
Texas Instruments Analog Comparators Dual low-voltage op en-drain comparator 2 593In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT X2QFN-10 2 Channel Open Drain General Purpose 1.65 V 5.5 V 22 uA - 40 C + 125 C TLV9022L Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive 1.65-V t o 5.5-V precision d 2 218In Stock
Min.: 1
Mult.: 1
Max.: 1 001

SMD/SMT WSON-8 2 Channel Push-Pull Precision 1.65 V 5.5 V 2 mV - 40 C + 125 C
Texas Instruments Analog Comparators Enhanced-product mic ropower single comp 2 891In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-6 1 Channel Push-Pull 2 us General Purpose 1.65 V 5.5 V 500 uA 300 uV 4.5 pA - 55 C + 125 C TLV3012 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Extended-temperature 2.5-ns rail-to-rail 1 991In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-6 2 Channel Push-Pull 2.4 V 5.5 V 7 mA 10 mV 1 uA - 55 C + 125 C TLV3603E Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 800-ps dual high-sp eed rail-to-rail inp 4 064In Stock
Min.: 1
Mult.: 1

SMD/SMT WQFN-16 2 Channel LVDS 2.4 V 5.5 V 7.5 mA 10 mA 500 uV 5 uA - 40 C + 125 C TLV3607
Texas Instruments Analog Comparators DUAL CHANN 225PS TPD LVDS OUTPUT COMP 2 783In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT WSON-12 2 Channel LVDS Differential 2.4 V 5.25 V 19 mA 500 uV 2 uA - 40 C + 125 C TLV3802 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Fast-response basic isolated comparator 2 208In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOIC-8 1 Channel Open Drain Isolated Comparator 2.7 V 5.5 V 25 nA - 40 C + 125 C AMC22C11 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Fast-response isolat ed window comparato 2 592In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOIC-8 1 Channel Open Drain Isolated Comparator 3 V 5.5 V 25 nA - 40 C + 125 C AMC22C12 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 36-V quad different ial standard compara 16 230In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOIC-14 4 Channel Open Collector 1 us Differential 2 V 36 V 800 uA 370 uV 25 nA - 40 C + 125 C LM2901B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive 5.5-V l o w-voltage standard 5 983In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-THIN-14 1 Channel Open Drain Differential 1.65 V 5.5 V 400 uV 5 pA - 40 C + 125 C LM339LV Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual micropower high -voltage comparator 11 953In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOIC-8 2 Channel Push-Pull General Purpose 2.4 V 40 V 5 uA 3 mV 0.15 pA - 40 C + 125 C TLV1812 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single nanopower hig h-voltage comparato 5 103In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 TLV1861 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators High-performance qu ad low-voltage open- 2 489In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOIC-14 4 Channel Push-Pull Precision 1.65 V 5.5 V 17.1 uA 300 uV - 40 C + 125 C TLV9024 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive single lo w-voltage comparato 3 566In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull Precision 1.65 V 5.5 V 1.5 mV 5 pA - 40 C + 125 C TLV9031 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Ultra-Fast Low-Power Precision Comparato A 595-TL3016CD 3 565In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel Complementary 7.8 ns Precision - 2.5 V, 5 V 5 V, 10 V 12.5 mA 3 mV 10 uA - 40 C + 85 C TL3016 Reel, Cut Tape, MouseReel