+ 70 C Analog Comparators

Results: 248
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analog Comparators uP 2x Comp 1 417In Stock
Min.: 1
Mult.: 1
Max.: 1 417

Through Hole PDIP-8 2 Channel CMOS, TTL 5 us General Purpose 1.2 V 40 V 40 uA 65 mA 400 uV 60 nA 0 C + 70 C LT1017 Tube
Analog Devices / Maxim Integrated Analog Comparators Ultra Low-Power, Single/Dual-Supply Comp 2 004In Stock
Min.: 1
Mult.: 1
Max.: 2 004

SMD/SMT SOIC-8 1 Channel CMOS, TTL 12 us Precision with Reference 2.5 V 11 V 3.2 uA 50 mA 10 mV 0 C + 70 C MAX921 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP 2x Comp 560In Stock
Min.: 1
Mult.: 1
Max.: 560

SMD/SMT SOIC-8 2 Channel CMOS, TTL 5 us General Purpose 1.2 V 40 V 130 uA 70 mA 400 uV 110 nA 0 C + 70 C LT1018 Tube
Analog Devices Analog Comparators Single/Dual, 7ns, Low Power, 3V/5V/ 5V Rail-to-Rail Comparators 1 870In Stock
Min.: 1
Mult.: 1
Max.: 1 870

SMD/SMT SSOP-16 2 Channel CMOS, TTL 4.5 ns General Purpose with Latch 2.4 V 12 V 15 mA 10 mA 700 uV 5 uA 0 C + 70 C LT1714 Tube
Analog Devices Analog Comparators Ultralow Pwr 4x Comps w/ Ref 465In Stock
Min.: 1
Mult.: 1
Max.: 465

SMD/SMT SOIC-16 4 Channel CMOS, TTL 12 us Window 11 V 11 V 8.5 uA 1.8 mA 3 mV 1 uA 0 C + 70 C LTC1444 Tube
Analog Devices / Maxim Integrated Analog Comparators Ultra Low-Power, Single/Dual-Supply Comp 275In Stock
Min.: 1
Mult.: 1
Max.: 275

SMD/SMT SOIC-8 1 Channel CMOS, TTL 12 us Precision with Reference 2.5 V 11 V 3.2 uA 50 mA 10 mV 0 C + 70 C MAX921 Tube
Analog Devices Analog Comparators uP, L V Comp w/ 400mV Ref 1 929In Stock
Min.: 1
Mult.: 1
Max.: 1 929
: 500

SMD/SMT SOT-23-5 1 Channel Open Collector 29 us General Purpose with Reference 1.4 V 18 V 14 uA 5 mA 5 mV 15 nA 0 C + 70 C LT6703 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Ultralow Pwr 1x/2x Comp w/ Ref 1 189In Stock
Min.: 1
Mult.: 1
Max.: 1 189

SMD/SMT SOIC-8 1 Channel CMOS, TTL 12 us Window 2 V 11 V 2.1 uA 1.8 mA 3 mV 1 uA 0 C + 70 C LTC1440 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Dual/Quad/Single, High-Speed, Ultra-Low- 803In Stock
Min.: 1
Mult.: 1
Max.: 803

Through Hole DIP-8 2 Channel Complementary 40 ns General Purpose 4.5 V 5.5 V 1 mA 100 uA 2 mV 300 nA 0 C + 70 C MAX907 Tube

Analog Devices / Maxim Integrated Analog Comparators Ultra Low-Power, Single/Dual-Supply Comp 664In Stock
Min.: 1
Mult.: 1
Max.: 664

Through Hole DIP-8 1 Channel CMOS, TTL 12 us Precision with Reference 2.5 V 11 V 3.2 uA 50 mA 10 mV 0 C + 70 C MAX921 Tube
Analog Devices Analog Comparators 4ns, 150MHz 2x Comp w/ Independent In/Ou

SMD/SMT MSOP-10 2 Channel CMOS, TTL 4 ns General Purpose 2.7 V 12 V 1 mA 10 mA 400 uV 6 uA 0 C + 70 C LT1715 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators High Speed Comp 401In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel TTL 6 ns Differential 4.75 V 5.25 V 12 mA 16 mA 10 mV 0 C + 70 C TL714 Tube
Analog Devices / Maxim Integrated Analog Comparators Ultra-Low-Power, Open-Drain, Single/Dual 140In Stock
Min.: 1
Mult.: 1
Max.: 140

SMD/SMT UMAX-8 2 Channel Open Drain 12 us General Purpose with Reference 2.5 V 11 V 2.5 uA 15 uA 10 mV 0 C + 70 C MAX972 Tube
Analog Devices / Maxim Integrated Analog Comparators Ultra-Low-Power, Open-Drain, Single/Dual 10In Stock
Min.: 1
Mult.: 1
Max.: 10

SMD/SMT SOIC-16 4 Channel Open Drain General Purpose 2.5 V 11 V 8.5 uA 10 mV 0 C + 70 C MAX974 Tube
Analog Devices / Maxim Integrated Analog Comparators Ultra-Low-Power, Open-Drain, Single/Dual 30In Stock
Min.: 1
Mult.: 1
Max.: 30

SMD/SMT UMAX-8 2 Channel Open Drain 12 us General Purpose with Reference 2.5 V 11 V 3.1 uA 15 uA 10 mV 0 C + 70 C MAX982 Tube
Analog Devices Analog Comparators Ultralow Pwr 4x Comps w/ Ref 162In Stock
Min.: 1
Mult.: 1
Max.: 162

SMD/SMT SOIC-16 4 Channel CMOS, TTL 12 us Window 2 V 11 V 8.5 uA 1.8 mA 3 mV 1 uA 0 C + 70 C LTC1445 Tube

Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power Voltage Comparator 39In Stock
Min.: 1
Mult.: 1
Max.: 39

Through Hole PDIP-14 2 Channel Push-Pull 8 ns General Purpose with Latch 5 V 10 V 4 mA 8 mA 4 mV 10 uA 0 C + 70 C MAX902 Tube

Analog Devices / Maxim Integrated Analog Comparators Ultra-Low-Power, Low-Cost Comparators wi 203In Stock
Min.: 1
Mult.: 1
Max.: 203

Through Hole DIP-8 2 Channel CMOS, TTL 12 us General Purpose with Reference 2.5 V 11 V 4.5 uA 15 uA 10 mV 0 C + 70 C MAX933 Tube
Analog Devices Analog Comparators Ultralow Pwr 1x/2x Comp 228In Stock
Min.: 1
Mult.: 1
Max.: 228

Through Hole PDIP-8 2 Channel CMOS, TTL 12 us Window 2 V 11 V 3.5 uA 1.8 mA 3 mV 1 uA 0 C + 70 C LTC1441 Tube
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power, 3V/5V, Rail-to-Ra 299In Stock
Min.: 1
Mult.: 1
Max.: 299

SMD/SMT SOIC-8 1 Channel CMOS, TTL 80 ns General Purpose with Latch 2.7 V 5.5 V 700 uA 4 mA 3 mV 300 nA 0 C + 70 C MAX941 Tube
Analog Devices Analog Comparators uP, L V Comp w/ 400mV Ref 662In Stock
Min.: 1
Mult.: 1
Max.: 702
: 500

SMD/SMT DFN-3 1 Channel Open Collector 29 us General Purpose with Reference 1.4 V 18 V 14 uA 5 mA 5 mV 15 nA 0 C + 70 C LT6703 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power Voltage Comparator 81In Stock
Min.: 1
Mult.: 1
Max.: 81

Through Hole PDIP-8 1 Channel Push-Pull 8 ns Differential 7 V 12 V 4 mA 8 mA 4 mV 10 uA 0 C + 70 C MAX903 Tube
Analog Devices / Maxim Integrated Analog Comparators Ultra Low-Power, Single/Dual-Supply Comp 236In Stock
Min.: 1
Mult.: 1
Max.: 236

SMD/SMT SOIC-8 2 Channel CMOS, TTL 12 us Precision 2.5 V 11 V 3.2 uA 50 mA 10 mV 0 C + 70 C MAX922 Tube
Analog Devices Analog Comparators uP Op Amp, Comp & Ref 249In Stock
Min.: 1
Mult.: 1
Max.: 249

SMD/SMT MSOP-8 1 Channel CMOS, TTL 25 us General Purpose 2.5 V 12.6 V 5 uA 1.8 mA 1 mV 1 nA 0 C + 70 C LTC1542 Tube
Analog Devices Analog Comparators 2x Comp 191In Stock
Min.: 1
Mult.: 1
Max.: 188

Through Hole PDIP-14 2 Channel Open Collector 80 ns General Purpose 5 V 30 V 8 mA 25 mA 300 uV 1 uA 0 C + 70 C LT319A Tube