SMD/SMT SOIC-16 Analog Comparators

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analog Comparators CMP401GS-REEL 2 525In Stock
Min.: 1
Mult.: 1
Max.: 2 525

SMD/SMT SOIC-16 4 Channel Open Drain 23 ns General Purpose 7 V 16 V 8 mA 3.2 mA 4 mV 4 uA - 40 C + 125 C CMP401 Tube
Analog Devices Analog Comparators Ultralow Pwr 4x Comps w/ Ref 465In Stock
Min.: 1
Mult.: 1
Max.: 465

SMD/SMT SOIC-16 4 Channel CMOS, TTL 12 us Window 11 V 11 V 8.5 uA 1.8 mA 3 mV 1 uA 0 C + 70 C LTC1444 Tube
Analog Devices / Maxim Integrated Analog Comparators Ultra-Low-Power, Open-Drain, Single/Dual 10In Stock
Min.: 1
Mult.: 1
Max.: 10

SMD/SMT SOIC-16 4 Channel Open Drain General Purpose 2.5 V 11 V 8.5 uA 10 mV 0 C + 70 C MAX974 Tube
Analog Devices Analog Comparators Ultralow Pwr 4x Comps w/ Ref 162In Stock
Min.: 1
Mult.: 1
Max.: 162

SMD/SMT SOIC-16 4 Channel CMOS, TTL 12 us Window 2 V 11 V 8.5 uA 1.8 mA 3 mV 1 uA 0 C + 70 C LTC1445 Tube
Analog Devices Analog Comparators Ultra Fast ECL Single Comparator 185In Stock
Min.: 1
Mult.: 1
Max.: 185

SMD/SMT SOIC-16 1 Channel Complementary, ECL, Open-Emitter 3.5 ns General Purpose with Latch 4.75 V 5.25 V 9 mA 30 mA 2 mV 10 uA - 25 C + 85 C AD96685 Tube
Analog Devices Analog Comparators 4x, 4.5ns, 1x S 3V/5V Comps w/ R2R Outs 194In Stock
Min.: 1
Mult.: 1
Max.: 194

SMD/SMT SOIC-16 4 Channel CMOS, TTL 4.5 ns General Purpose 2.7 V 6 V 4 mA 20 mA 1 mV 6 uA 0 C + 70 C LT1721 Tube
Analog Devices Analog Comparators 4x, 4.5ns, 1x S 3V/5V Comps w/ R2R Outs 921In Stock
Min.: 1
Mult.: 1
Max.: 859

SMD/SMT SOIC-16 4 Channel CMOS, TTL 4.5 ns General Purpose 2.7 V 6 V 4 mA 20 mA 1 mV 6 uA - 40 C + 85 C LT1721 Tube
Analog Devices Analog Comparators Ultralow Pwr 4x Comps w/ Ref 583In Stock
400Expected 21/10/2026
Min.: 1
Mult.: 1
Max.: 983

SMD/SMT SOIC-16 4 Channel CMOS, TTL 12 us Window 2 V 11 V 8.5 uA 1.8 mA 3 mV 1 uA - 40 C + 85 C LTC1443 Tube
Analog Devices Analog Comparators Ultralow Pwr 4x Comps w/ Ref 544In Stock
Min.: 1
Mult.: 1
Max.: 544

SMD/SMT SOIC-16 4 Channel CMOS, TTL 12 us Window 11 V 11 V 8.5 uA 1.8 mA 3 mV 1 uA - 40 C + 85 C LTC1444 Tube

Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power Voltage Comparator 69In Stock
Min.: 1
Mult.: 1
Max.: 69

SMD/SMT SOIC-16 4 Channel Push-Pull 8 ns General Purpose 5 V 10 V 15 mA 8 mA 2 mV 6 uA - 40 C + 85 C MAX901 Tube

Analog Devices / Maxim Integrated Analog Comparators Single/Dual, Ultra-Fast, Low-Power, Prec 194In Stock
Min.: 1
Mult.: 1
Max.: 194

SMD/SMT SOIC-16 2 Channel TTL 10 ns Differential - 7 V 7 V 10 mA 10 mA 3 mV 5 uA 0 C + 70 C MAX912 Tube

Analog Devices / Maxim Integrated Analog Comparators Single/Dual, Ultra-Fast, Low-Power, Prec 130In Stock
Min.: 1
Mult.: 1
Max.: 130

SMD/SMT SOIC-16 2 Channel TTL 10 ns Differential - 7 V 7 V 10 mA 10 mA 3 mV 5 uA - 40 C + 85 C MAX912 Tube
Analog Devices Analog Comparators QUAD, SINGLE SUPPLY 5NS COMPARATOR 49In Stock
384Expected 14/09/2026
Min.: 1
Mult.: 1
Max.: 433

SMD/SMT SOIC-16 4 Channel CMOS, TTL 8 ns General Purpose - 5 V 5 V 17 mA 40 mA 8 mV 9 uA - 40 C + 85 C AD8564 Tube
Analog Devices Analog Comparators Ultra Fast ECL Dual Comparator 129In Stock
Min.: 1
Mult.: 1
Max.: 129

SMD/SMT SOIC-16 2 Channel Complementary, ECL, Open-Emitter 3.5 ns General Purpose with Latch 4.75 V 5.25 V 18 mA 30 mA 2 mV 10 uA - 25 C + 85 C AD96687 Tube
Analog Devices Analog Comparators Quad Comparator and reference 274In Stock
Min.: 1
Mult.: 1
Max.: 274

SMD/SMT SOIC-16 4 Channel Open Drain 4.9 us General Purpose 2.3 V 5.5 V 59.4 uA 2.5 mV 30 nA - 40 C + 125 C ADCMP396 Tube
Analog Devices Analog Comparators Quad Comparator and reference 50In Stock
Min.: 1
Mult.: 1
Max.: 50

SMD/SMT SOIC-16 4 Channel Open Drain 4.9 us General Purpose 2.3 V 5.5 V 59.4 uA 2.5 mV 30 nA - 40 C + 125 C ADCMP396 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators CMP402GS-REEL 112In Stock
Min.: 1
Mult.: 1
Max.: 112

SMD/SMT SOIC-16 4 Channel Open Drain 65 ns General Purpose 7 V 16 V 2.25 mA 3.2 mA 4 mV 4 uA - 40 C + 125 C CMP402 Tube
Analog Devices Analog Comparators Ultralow Pwr 4x Comps w/ Ref 40In Stock
Min.: 1
Mult.: 1
Max.: 40

SMD/SMT SOIC-16 4 Channel CMOS, TTL 12 us Window 2 V 11 V 8.5 uA 1.8 mA 3 mV 1 uA 0 C + 70 C LTC1443 Tube
Analog Devices Analog Comparators Ultralow Pwr 4x Comps w/ Ref 114In Stock
Min.: 1
Mult.: 1
Max.: 114

SMD/SMT SOIC-16 4 Channel CMOS, TTL 12 us Window 2 V 11 V 8.5 uA 1.8 mA 3 mV 1 uA - 40 C + 85 C LTC1445 Tube

Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power Voltage Comparator 41In Stock
Min.: 1
Mult.: 1
Max.: 41

SMD/SMT SOIC-16 4 Channel Push-Pull 8 ns General Purpose 5 V 10 V 15 mA 8 mA 4 mV 10 uA - 40 C + 85 C MAX901 Tube

Analog Devices / Maxim Integrated Analog Comparators Low-Cost, 7ns, Low-Power Voltage Compara 237In Stock
Min.: 1
Mult.: 1
Max.: 237

SMD/SMT SOIC-16 4 Channel TTL 7 ns General Purpose 4.75 V 10.5 V 7 mA 8 mA 7.5 mV 7 uA - 40 C + 85 C MAX9201 Tube
Analog Devices / Maxim Integrated Analog Comparators Ultra Low-Power, Single/Dual-Supply Comp 6In Stock
Min.: 1
Mult.: 1
Max.: 6

SMD/SMT SOIC-16 4 Channel CMOS, TTL 12 us Precision with Reference 2.5 V 11 V 6.5 uA 50 mA 10 mV 0 C + 70 C MAX924 Tube
Analog Devices / Maxim Integrated Analog Comparators Ultra Low-Power, Single/Dual-Supply Comp 32In Stock
Min.: 1
Mult.: 1
Max.: 32

SMD/SMT SOIC-16 4 Channel CMOS, TTL 12 us Precision with Latch 2.5 V 11 V 6.5 uA 50 mA 10 mV - 40 C + 85 C MAX924 Tube

Analog Devices / Maxim Integrated Analog Comparators Ultra-Low-Power, Low-Cost Comparators wi 74In Stock
Min.: 1
Mult.: 1
Max.: 74

SMD/SMT SOIC-16 4 Channel CMOS, TTL 12 us General Purpose with Reference 2.5 V 11 V 6.5 uA 15 uA 10 mV 0 C + 70 C MAX934 Tube

Analog Devices / Maxim Integrated Analog Comparators Ultra-Low-Power, Low-Cost Comparators wi 134In Stock
Min.: 1
Mult.: 1
Max.: 134

SMD/SMT SOIC-16 4 Channel CMOS, TTL 12 us General Purpose with Reference 2.5 V 11 V 6.5 uA 15 uA 10 mV - 40 C + 85 C MAX934 Tube