SMD/SMT Analog Comparators

Results: 2 452
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Texas Instruments Analog Comparators Op Amp+Open Cllctor Comparator Combo IC A 595-TLV2302IDGK 477In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 2 Channel Open Collector, Open Drain 55 us General Purpose 2.5 V 16 V 1.7 uA 200 uA 5 mV 250 pA - 40 C + 125 C TLV2302 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low power small siz e comparator with op 4 158In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT X2SON-5 1 Channel Open Drain 260 ns General Purpose 1.6 V 5.5 V 5 uA 65 mA 8 mV 5 pA - 40 C + 125 C TLV7021 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators UCSP, 1.8V, Nanopower, Beyond-the-Rails 1 569In Stock
Min.: 1
Mult.: 1
Max.: 1 569
: 2 500

SMD/SMT UCSP-6 1 Channel Push-Pull 14 us Differential 1.8 V 5.5 V 1 uA 50 mA 10 mV 2 nA - 40 C + 85 C MAX9028 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Micropower, Single-Supply, UCSP/SOT23 Co 1 937In Stock
Min.: 1
Mult.: 1
Max.: 1 937
: 2 500

SMD/SMT SOT-23-5 1 Channel Open Drain 400 ns Precision with Reference 2.7 V 5.5 V 52 uA 8 mA 7 mV 10 nA - 40 C + 85 C MAX9050 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP Op Amp, Comp & Ref 249In Stock
Min.: 1
Mult.: 1
Max.: 249

SMD/SMT MSOP-8 1 Channel CMOS, TTL 25 us General Purpose 2.5 V 12.6 V 5 uA 1.8 mA 1 mV 1 nA 0 C + 70 C LTC1542 Tube
Texas Instruments Analog Comparators Op Amp+Open Cllctor Comparator Combo IC 1 438In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Open Collector, Open Drain 55 us General Purpose 2.5 V 16 V 1.7 uA 200 uA 5 mV 250 pA - 40 C + 125 C TLV2302 Reel, Cut Tape, MouseReel
Diodes Incorporated Analog Comparators 36V Quad Comparator 25nA 0.9mA 25nA 4 319In Stock
Min.: 1
Mult.: 1
Max.: 420
: 2 500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 1.3 us Precision 2 V 36 V 900 uA 16 mA 4 mV 250 nA - 40 C + 125 C LM2901AQ Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Ultra-Low-Power, Open-Drain, Single/Dual 118In Stock
Min.: 1
Mult.: 1
Max.: 118

SMD/SMT SOIC-8 2 Channel Open Drain 12 us General Purpose with Reference 2.5 V 11 V 3.1 uA 15 uA 10 mV - 40 C + 85 C MAX973 Tube
Texas Instruments Analog Comparators Dual Differential Co mparator 5 175In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 6 mA 7 mV 25 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel
Diodes Incorporated Analog Comparators 2.7V-5.5V 4 480In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-14 4 Channel Open Drain 700 ns General Purpose 2.5 V 5.5 V 300 uA 20 mA 7 mV 250 nA - 40 C + 85 C APX339 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Low-Cost, 7ns, Low-Power Voltage Compara 2 430In Stock
Min.: 1
Mult.: 1
Max.: 2 430
: 2 500

SMD/SMT SOIC-14 2 Channel Complementary 7 ns General Purpose with Latch 4.75 V 10.5 V 4 mA 8 mA 4 mV 5 uA - 40 C + 85 C MAX9202 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power, 3V/5V, Rail-to-Ra 299In Stock
Min.: 1
Mult.: 1
Max.: 299

SMD/SMT SOIC-8 1 Channel CMOS, TTL 80 ns General Purpose with Latch 2.7 V 5.5 V 700 uA 4 mA 3 mV 300 nA 0 C + 70 C MAX941 Tube
Analog Devices / Maxim Integrated Analog Comparators Single/Dual/Quad, Micropower, Ultra-Low- 2 420In Stock
Min.: 1
Mult.: 1
Max.: 2 420
: 2 500

SMD/SMT SOIC-8 1 Channel Open Drain 10 us General Purpose with Reference 1.6 V 5.5 V 7 uA 400 nA 7 mV 50 nA - 40 C + 85 C MAX965 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Single/Dual/Quad, Micropower, Ultra-Low- 2 189In Stock
Min.: 1
Mult.: 1
Max.: 2 189
: 2 500

SMD/SMT UMAX-8 2 Channel Open Drain 10 us General Purpose with Reference 1.6 V 5.5 V 10 uA 400 nA 15 mV 50 nA - 40 C + 85 C MAX968 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Ultra-Low-Power, Open-Drain, Single/Dual 296In Stock
Min.: 1
Mult.: 1
Max.: 296

SMD/SMT SOIC-8 2 Channel Open Drain 12 us General Purpose with Reference 2.5 V 11 V 3.1 uA 15 uA 10 mV - 40 C + 85 C MAX982 Tube
Analog Devices Analog Comparators uP, L V Comp w/ 400mV Ref 662In Stock
Min.: 1
Mult.: 1
Max.: 702
: 500

SMD/SMT DFN-3 1 Channel Open Collector 29 us General Purpose with Reference 1.4 V 18 V 14 uA 5 mA 5 mV 15 nA 0 C + 70 C LT6703 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Dual Comparator 2 181In Stock
Min.: 1
Mult.: 1
Max.: 2 127

SMD/SMT SOIC-8 2 Channel Open Drain 4.9 us General Purpose 2.3 V 5.5 V 29.3 uA 2.5 mV 30 nA - 40 C + 125 C ADCMP392 Tube
Analog Devices Analog Comparators Dual Supply, CML on XFCB3.0 497In Stock
Min.: 1
Mult.: 1
Max.: 513
: 1 500

SMD/SMT LFCSP-16 1 Channel CML, ECL, NECL, PECL 35 ps General Purpose - 5.5 V 5.5 V 50 mA 25 mA 10 mV 30 uA - 40 C + 85 C ADCMP580 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Lo Vtg Prec Comparat or A 595-LMV762QMAX A 595-LMV762QMAX/NOPB 425In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Push-Pull 120 ns Precision 2.7 V 5 V 700 uA 60 mA 1 mV 5 pA - 40 C + 125 C LMV762Q Tube
Texas Instruments Analog Comparators Ultra-Fast Low-Power Precision Comparato A 595-TL3016CPWR 254In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-8 1 Channel Complementary 7.8 ns Precision - 2.5 V, 5 V 5 V, 10 V 12.5 mA 3 mV 10 uA - 40 C + 85 C TL3016 Tube
Analog Devices / Maxim Integrated Analog Comparators General-Purpose, Low-Voltage, Dual, Tiny 522In Stock
Min.: 1
Mult.: 1
Max.: 522

SMD/SMT UMAX-8 2 Channel Open Drain 100 ns General Purpose 1.8 V 5.5 V 180 uA 35 mA 9 mV 400 nA - 40 C + 125 C MAX9093 Tube
Analog Devices / Maxim Integrated Analog Comparators Dual ECL and Dual/Quad PECL, 500ps, Ultr 44In Stock
Min.: 1
Mult.: 1
Max.: 44

SMD/SMT TSSOP-24 4 Channel PECL 500 ps Differential 1 V 5 V 10 mA 50 mA 9 mV 20 uA - 40 C + 85 C MAX9602 Tube

Analog Devices / Maxim Integrated Analog Comparators Single/Dual/Quad, Micropower, Ultra-Low- 256In Stock
Min.: 1
Mult.: 1
Max.: 256

SMD/SMT SOIC-8 2 Channel Open Drain 10 us General Purpose with Reference 1.6 V 5.5 V 16 uA 400 nA 7 mV 50 nA - 40 C + 85 C MAX968 Tube
Analog Devices / Maxim Integrated Analog Comparators Ultra-Low-Power, Open-Drain, Single/Dual 240In Stock
Min.: 1
Mult.: 1
Max.: 240

SMD/SMT SOIC-8 1 Channel Open Drain 12 us General Purpose with Reference 2.5 V 11 V 2.5 uA 15 uA 10 mV - 40 C + 85 C MAX981 Tube
Analog Devices Analog Comparators Ultralow Pwr 4x Comps w/ Ref 142In Stock
Min.: 1
Mult.: 1
Max.: 142

SMD/SMT DFN-16 4 Channel CMOS, TTL 12 us Window 2 V 11 V 8.5 uA 1.8 mA 3 mV 1 uA - 40 C + 85 C LTC1443 Tube