SMD/SMT Analog Comparators

Results: 2 139
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analog Comparators uP Op Amp, Comp & Ref 249In Stock
Min.: 1
Mult.: 1
Max.: 249

SMD/SMT MSOP-8 1 Channel CMOS, TTL 25 us General Purpose 2.5 V 12.6 V 5 uA 1.8 mA 1 mV 1 nA 0 C + 70 C LTC1542 Tube
Analog Devices / Maxim Integrated Analog Comparators Ultra-Low-Power, Open-Drain, Single/Dual 118In Stock
Min.: 1
Mult.: 1
Max.: 118

SMD/SMT SOIC-8 2 Channel Open Drain 12 us General Purpose with Reference 2.5 V 11 V 3.1 uA 15 uA 10 mV - 40 C + 85 C MAX973 Tube
Analog Devices Analog Comparators 10 GHz, hi Speed Window Comparator 6In Stock
Min.: 1
Mult.: 1
Max.: 6

SMD/SMT SMT-16 1 Channel RSPECL 88 ps Differential 1.8 V 3.465 V 14.9 mA 72.3 mA 4 mV 20 uA - 40 C + 85 C HMC974 Cut Tape
Analog Devices / Maxim Integrated Analog Comparators Micropower, Single-Supply, UCSP/SOT23 Co 289In Stock
Min.: 1
Mult.: 1
Max.: 289

SMD/SMT UMAX-10 2 Channel Open Drain 400 ns Precision with Reference 2.7 V 5.5 V 60 uA 8 mA 7 mV 10 nA - 40 C + 85 C MAX9053A Tube
Analog Devices / Maxim Integrated Analog Comparators Ultra-Low-Power, Low-Cost Comparators wi 176In Stock
Min.: 1
Mult.: 1
Max.: 176

SMD/SMT SOIC-8 2 Channel CMOS, TTL 12 us General Purpose with Reference 2.5 V 11 V 4.5 mA 15 uA 10 mV 0 C + 70 C MAX933 Tube
Analog Devices Analog Comparators uP, L V, 2x Comp w/ 400mV Ref 360In Stock
Min.: 1
Mult.: 1
Max.: 360

SMD/SMT SOT-23-6 2 Channel Open Collector 29 us General Purpose with Reference 1.4 V 18 V 16 uA 5 mA 6 mV 45 nA - 40 C + 125 C LT6700 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators UCSP, 1.8V, Nanopower, Beyond-the-Rails 1 569In Stock
Min.: 1
Mult.: 1
Max.: 1 569

SMD/SMT UCSP-6 1 Channel Push-Pull 14 us Differential 1.8 V 5.5 V 1 uA 50 mA 10 mV 2 nA - 40 C + 85 C MAX9028 Reel, Cut Tape, MouseReel
Diodes Incorporated AZV331KTR-G1
Diodes Incorporated Analog Comparators Single LV Comp 60uA 2.5V to 5.5V 200mV 13 767In Stock
Min.: 1
Mult.: 1
Max.: 690
: 3 000

SMD/SMT SOT-23-5 1 Channel 1 us General Purpose 2.5 V 5.5 V 60 uA 23 mA 9 mV 400 nA - 40 C + 85 C AZV331 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-rail, open-drain comparator with embedded Power-on Reset (PoR) 2 688In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Open Drain 1.7 V 5.5 V 71 uA 140 mA 500 mV 200 pA - 40 C + 125 C TS3121P Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 40ns quad high-speed push-pull comparato 2 363In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-14 4 Channel Rail-to-Rail General Purpose 1.8 V 5.5 V 40 uA 6 mV 5 pA - 40 C + 125 C TLV3214 Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators Open-Collector 0.6nA 2-36V SSOP-B8 4 697In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SSOP-8 2 Channel Open Collector 1.3 us General Purpose 2 V 36 V 600 uA 16 mA 2 mV 50 nA - 40 C + 125 C BA2903xx Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators Grnd Sense Cmpratr Automotive SOP14 1 702In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOP-14 4 Channel Open Collector 1.3 us General Purpose 2 V 36 V 800 uA 16 mA 2 mV 50 nA - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators QUAD COMPARATOR 2 315In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOP-14 4 Channel Open Collector 1.3 us General Purpose 2 V 36 V 800 uA 16 mA 7 mV 250 nA - 40 C + 125 C BA2901xx Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators Open-Collector 0.6nA 2-36V SSOP-B8 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SSOP-8 2 Channel Open Collector 1.3 us General Purpose 2 V 36 V 600 uA 16 mA 7 mV 250 nA - 40 C + 125 C BA2903xx Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators Grnd Sense Cmpratr Automotive SOP8 1 472In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOP-8 2 Channel Open Collector 1.3 us General Purpose 2 V 36 V 600 uA 16 mA 2 mV 50 nA - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators Grnd Sense Cmpratr Automotive MSOP8 2 346In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT MSOP-8 2 Channel Open Collector 1.3 us General Purpose 2 V 36 V 600 uA 16 mA 2 mV 50 nA - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators Open-Collector 0.8nA 2-36V SOP14 2 858In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOP-14 4 Channel Open Collector 1.3 us General Purpose 2 V 36 V 800 uA 16 mA 2 mV 250 nA - 40 C + 125 C BA2901xx Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators DUAL COMPARATOR 2 481In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SSOP-8 2 Channel Open Collector 1.3 us General Purpose 2 V 36 V 600 uA 16 mA 7 mV 250 nA - 40 C + 125 C BA2903xx Reel, Cut Tape, MouseReel
ABLIC Analog Comparators Single Comparator 2 050In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TMSOP-8 1 Channel CMOS 65 us General Purpose 900 mV 5.5 V 1.3 uA 70 uA 5 mV 1 pA - 40 C + 85 C S-89531 Reel, Cut Tape, MouseReel
Toshiba Analog Comparators Dual Comparator (CMOS), 1.8 V - 5.5 V, SOT-505 (SM8) 2 392In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SM-8 2 Channel Push-Pull General Purpose 1.8 V 5.5 V 450 uA 17 mV 196 nA - 40 C + 125 C Reel, Cut Tape
Toshiba Analog Comparators Dual Comparator (CMOS), 1.8 V - 5.5 V, SOT-505 (SM8) 2 400In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SM-8 2 Channel Open Drain General Purpose 1.8 V 5.5 V 450 uA 17 mV 196 nA - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor Analog Comparators GROUND SENSE COMPARATOR 2 366In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOP-8 2 Channel Open Collector 1 us General Purpose 3 V 32 V 600 uA 16 mA 4.5 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators High-speed 40-ns du al push-pull compara 1 734In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 4 Channel Push-Pull Differential 1.8 V 6.5 V 40 uA 6 mV 5 pA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive 40ns quad high-speed push-pul 740In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT TSSOP-14 4 Channel Push-Pull Differential 1.8 V 5.5 V 40 uA 6 mV 5 pA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual-channel 7ns com parator with rail-t 713In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

SMD/SMT VSSOP-8 2 Channel Push-Pull Differential 2.7 V 5.5 V 5 mV 1.5 nA - 40 C + 125 C Reel, Cut Tape, MouseReel