SMD/SMT Analog Comparators

Results: 2 452
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Analog Devices / Maxim Integrated Analog Comparators Micropower, Single-Supply, UCSP/SOT23 Co 4 000In Stock
Min.: 1
Mult.: 1
Max.: 4 019
: 2 500

SMD/SMT SOT-23-6 1 Channel Push-Pull 400 ns Precision with Reference 2.7 V 5.5 V 52 uA 8 mA 7 mV 10 nA - 40 C + 85 C MAX9051A Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Ultra-Small, Low-Power Single Comparator 3 476In Stock
Min.: 1
Mult.: 1
Max.: 3 476
: 2 500

SMD/SMT SOT-23-5 1 Channel Open Drain 15 us General Purpose with Reference 1 V 5.5 V 600 nA 1.2 mA 6 mV 15 nA - 40 C + 85 C MAX9063 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators +1.0V Micropower SOT23 Comparators 1 811In Stock
Min.: 1
Mult.: 1
Max.: 1 811
: 2 500

SMD/SMT SOT-23-5 1 Channel Rail-to-Rail 4 us General Purpose 1 V 5.5 V 5 uA 28 mA 10 mV 15 nA - 40 C + 85 C MAX9101 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators SOT23, 1.8V, Nanopower, Beyond-the-Rails 2 357In Stock
Min.: 1
Mult.: 1
Max.: 2 357
: 2 500

SMD/SMT SO-8 1 Channel Push-Pull 120 us General Purpose 1.8 V 5.5 V 380 nA 8 mA 10 mV 1 nA - 40 C + 85 C MAX919 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Ultra Low-Power, Single/Dual-Supply Comp 275In Stock
Min.: 1
Mult.: 1
Max.: 275

SMD/SMT SOIC-8 1 Channel CMOS, TTL 12 us Precision with Reference 2.5 V 11 V 3.2 uA 50 mA 10 mV 0 C + 70 C MAX921 Tube

Analog Devices / Maxim Integrated Analog Comparators General-Purpose, Low-Voltage, Single/Dua 1 852In Stock
Min.: 1
Mult.: 1
Max.: 1 852
: 2 500

SMD/SMT SOT-23-5 1 Channel Push-Pull 120 ns General Purpose 2.7 V 5.5 V 100 uA 35 mA 7 mV 400 nA - 40 C + 125 C MAX9647 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Micropower, Low-Voltage, Rai 2 741In Stock
Min.: 1
Mult.: 1
Max.: 2 741
: 2 500

SMD/SMT UMAX-8 2 Channel Push-Pull 120 ns General Purpose 2.5 V 5.5 V 160 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX991 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Micropower, Low-Voltage, UCSP/SC70, Rail 965In Stock
Min.: 1
Mult.: 1
Max.: 965

SMD/SMT SOIC-14 4 Channel Push-Pull 300 ns General Purpose 2.5 V 5.5 V 80 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX993 Tube
Toshiba Analog Comparators CMOS type Op Amp USV 1.8V to 7V 78 021In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SSOP-P-0.64A-5 1 Channel Push-Pull 11 ns General Purpose 1.8 V 7 V 220 uA 25 mA 7 mV 1 pA - 40 C + 85 C TC75S57 Reel, Cut Tape, MouseReel

onsemi Analog Comparators 3-36V Qud Comparator Extended Temp 73 116In Stock
Min.: 1
Mult.: 1
Max.: 440
: 2 500

SMD/SMT TSSOP-14 4 Channel Open Collector 1.3 us Differential 3 V 36 V 2 mA 16 mA 7 mV 250 nA - 40 C + 105 C LM2901 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Micropower 700-ps hi gh-speed quad RSP A A 926-LMH7324SQX/NOPB 374In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT WQFN-32 4 Channel Complementary 700 ps General Purpose 5 V 12 V 15 mA 9.5 mV 5 uA - 40 C + 85 C LMH7324 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Dual Voltage 34 201In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT TSSOP-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA - 40 C + 105 C LM293 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Rail-to-rail micropower BiCMOS comparator 2 916In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Open Drain 500 ns General Purpose 2.7 V 10 V 6 uA 30 mA 7 mV 300 pA - 40 C + 105 C TS7221 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropower (5uA) 16V quad CMOS comparator, push pull output 4 847In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT QFN-16 4 Channel Push-Pull 2.4 us General Purpose 2.7 V 16 V 8 uA 100 uV 1.2 nA - 40 C + 125 C TSX3704 Reel, Cut Tape, MouseReel
Nisshinbo Analog Comparators Single Supply Dual Comparator 5 334In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TVSP-8 2 Channel Open Collector 500 ns 2 V 14 V 400 uA 10 mA 4 mV 200 nA - 40 C + 85 C NJM12903 Reel, Cut Tape, MouseReel
Nisshinbo Analog Comparators 5mV 36V 510mW 0.5mV 50nA 106dB 3 496In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SSOP-14 4 Channel Open Collector 1.3 us General Purpose 2 V 36 V 1.1 mA 16 mA 500 uV 20 nA - 40 C + 125 C NJM2901 Reel, Cut Tape
Analog Devices Analog Comparators uP, L V Comp w/ 400mV Ref 4 821In Stock
Min.: 1
Mult.: 1
Max.: 4 821
: 500

SMD/SMT SOT-23-5 1 Channel Open Collector 29 us General Purpose with Reference 1.4 V 18 V 15 uA 5 mA 5 mV 15 nA - 40 C + 85 C LT6703 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Diff Comparator w/Pu sh-Pull output 1 584In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-8 1 Channel Push-Pull 25 ns Differential 4.75 V 5.25 V 20 mA 16 mA 5 mV 0 C + 70 C TL712 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators UCSP, 1.8V, Nanopower, Beyond-the-Rails 4 379In Stock
Min.: 1
Mult.: 1
Max.: 4 379
: 2 500

SMD/SMT UCSP-6 1 Channel Open Drain 14 us Precision with Reference 1.8 V 5.5 V 2.2 uA 50 mA 5 mV 1 nA - 40 C + 85 C MAX9026 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators General-Purpose, Low-Voltage, Quad, Tiny 1 475In Stock
Min.: 1
Mult.: 1
Max.: 1 475
: 2 500

SMD/SMT TSSOP-14 4 Channel Open Drain 100 ns General Purpose 1.8 V 5.5 V 360 uA 35 mA 7 mV 250 nA - 40 C + 125 C MAX9095 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators 25ns, Dual/Quad/Single, Low-Power, TTL C 2 541In Stock
Min.: 1
Mult.: 1
Max.: 2 541
: 2 500

SMD/SMT SOIC-8 1 Channel TTL 25 ns General Purpose with Latch 4.5 V 5.5 V 350 uA 8 mA 1.6 mV 125 nA - 40 C + 85 C MAX9109 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators SC70, 1.6V, Nanopower, Beyond-the-Rails 2 658In Stock
Min.: 1
Mult.: 1
Max.: 2 658
: 2 500

SMD/SMT SOT-23-5 1 Channel Open Drain 45 us General Purpose 1.6 V 5.5 V 350 nA 35 mA 5 mV 1 nA - 40 C + 85 C MAX9120 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators 40ns, Low-Power, 3V/5V, Rail-to-Rail Sin 2 127In Stock
Min.: 1
Mult.: 1
Max.: 2 127
: 2 500

SMD/SMT SOIC-8 1 Channel CMOS, TTL 40 ns General Purpose with Latch 2.7 V 5.5 V 320 uA 4 mA 2 mV 320 nA - 40 C + 85 C MAX9141 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Ultra-Low-Power, Low-Cost Comparators wi 1 529In Stock
Min.: 1
Mult.: 1
Max.: 1 629
: 2 500

SMD/SMT SOIC-8 1 Channel CMOS, TTL 12 us General Purpose with Reference 2.5 V 11 V 3.2 uA 15 uA 10 mV - 40 C + 85 C MAX931 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators General-Purpose, Low-Voltage, Single/Dua 2 327In Stock
Min.: 1
Mult.: 1
Max.: 2 327
: 2 500

SMD/SMT SC-70-5 1 Channel Push-Pull 120 ns General Purpose 2.7 V 5.5 V 100 uA 35 mA 7 mV 400 nA - 40 C + 125 C MAX9648 Reel, Cut Tape, MouseReel