100 uA Analog Comparators

Results: 44
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology Analog Comparators Dual 1.8V Push/Pull Comparator E temp 274In Stock
2 100Expected 18/09/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Push-Pull 56 ns General Purpose 1.8 V 5.5 V 100 uA 30 mA 10 mV 1 pA - 40 C + 125 C MCP6562 Tube
Microchip Technology Analog Comparators Quad 18V Push/Pull Comparator E temp 308In Stock
384Expected 03/09/2026
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 4 Channel Push-Pull 56 ns General Purpose 1.8 V 5.5 V 100 uA 30 mA 10 mV 1 pA - 40 C + 125 C MCP6564 Tube

Microchip Technology Analog Comparators Quad 18V Open Drain Comparator E temp 425In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 4 Channel Open Drain 56 ns General Purpose 1.8 V 5.5 V 100 uA 30 mA 10 mV 1 pA - 40 C + 125 C MCP6569 Tube
Texas Instruments Analog Comparators Single Low-Voltage A LT 595-LMV331IDBVR ALT 595-LMV331IDBVR 3 792In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Open Collector, Open Drain 200 ns General Purpose 2.7 V 5.5 V 100 uA 10 mA 7 mV 250 nA - 40 C + 125 C LMV331 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single Low-Voltage A LT 595-LMV331IDBVR ALT 595-LMV331IDBVR 557In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Open Collector, Open Drain 200 ns General Purpose 2.7 V 5.5 V 100 uA 10 mA 7 mV 250 nA - 40 C + 125 C LMV331 Reel, Cut Tape, MouseReel
Diodes Incorporated Analog Comparators LV Comparator 0.07mA 1.7mV 10nA 23mA 320In Stock
5 000Expected 15/01/2027
Min.: 1
Mult.: 1
Max.: 500
: 2 500

SMD/SMT SOIC-8 2 Channel Open Collector 1 us General Purpose 2.7 V 5.5 V 100 uA 84 mA 7 mV 400 nA - 40 C + 125 C LMV393 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators 30ns, Low-Power, 3V/5V, Rail-to-Rail Sin 770In Stock
Min.: 1
Mult.: 1
Max.: 770

SMD/SMT SC-70-5 1 Channel CMOS, TTL 30 ns General Purpose 2.7 V 5.5 V 100 uA 100 nA 500 uV 200 nA - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators General-Purpose, Low-Voltage, TinyPack C 3 282In Stock
Min.: 1
Mult.: 1
Max.: 3 282
: 2 500

SMD/SMT SOT-23-5 4 Channel Push-Pull 120 ns General Purpose 2.7 V 5.5 V 100 uA 35 mA 7 mV 400 nA - 40 C + 125 C MAX9648 Reel, Cut Tape, MouseReel

Microchip Technology Analog Comparators sngl 1.8V Open Drain Comparator 266In Stock
9 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Open Drain 56 ns General Purpose 1.8 V 5.5 V 100 uA 30 mA 10 mV 1 pA - 40 C + 125 C MCP6566 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single GP LV A 595-L MV331IDCKT A 595-LM A 595-LMV331IDCKT 6 172In Stock
21 000On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Open Collector, Open Drain 200 ns General Purpose 2.7 V 5.5 V 100 uA 10 mA 7 mV 250 nA - 40 C + 125 C LMV331 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Gen Purp Lo Vltg Com parator 3 496In Stock
9 000Expected 07/12/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Open Collector, Open Drain 300 ns General Purpose 2.7 V 5.5 V 100 uA 10 mA 7 mV 250 nA - 40 C + 125 C LMV331 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Dual Gen Purp Low Vl tg Comparator 872In Stock
2 500Expected 31/12/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 2 Channel Open Collector, Open Drain 200 ns General Purpose 2.7 V 5.5 V 100 uA 23 mA 7 mV 250 nA - 40 C + 125 C LMV393 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators General-Purpose, Low-Voltage, Single/Dua 729In Stock
Min.: 1
Mult.: 1
Max.: 729

SMD/SMT SC-70-5 1 Channel Push-Pull 120 ns General Purpose 2.7 V 5.5 V 100 uA 35 mA 7 mV 400 nA - 40 C + 125 C MAX9647 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual GP LV A 595-LMV 393ID A 595-LMV393I A 595-LMV393ID
14 980On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Open Collector, Open Drain 200 ns General Purpose 2.7 V 5.5 V 100 uA 23 mA 7 mV 250 nA - 40 C + 125 C LMV393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single Low-Voltage A LT 595-LMV331IDCKR ALT 595-LMV331IDCKR
2 977Expected 19/11/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Open Collector, Open Drain 200 ns General Purpose 2.7 V 5.5 V 100 uA 10 mA 7 mV 250 nA - 40 C + 125 C LMV331 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single Low-Voltage A LT 595-LMV331IDCKR ALT 595-LMV331IDCKR
2 997Expected 31/08/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Open Collector, Open Drain 200 ns General Purpose 2.7 V 5.5 V 100 uA 10 mA 7 mV 250 nA - 40 C + 125 C LMV331 Reel, Cut Tape, MouseReel
Nisshinbo Analog Comparators Ultra Small CMOS Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

SMD/SMT SC-88A-5 1 Channel Push-Pull 70 ns 1 V 5.5 V 100 uA 7 mV 1 pA - 40 C + 85 C NJU7109 Reel

Diodes Incorporated Analog Comparators Dual LV RtoR OpAmp 2.7V to 5.5V 1MHz Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 3 000

SMD/SMT MSOP-8 2 Channel 1 us General Purpose 2.5 V 5.5 V 100 uA 23 mA 9 mV 400 nA - 40 C + 85 C AZV393 Reel, Cut Tape, MouseReel


Diodes Incorporated Analog Comparators Dual LV RtoR OpAmp 2.7V to 5.5V 1MHz Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 4 000

SMD/SMT SOIC-8 2 Channel 1 us General Purpose 2.5 V 5.5 V 100 uA 23 mA 9 mV 400 nA - 40 C + 85 C AZV393 Reel, Cut Tape, MouseReel