SOIC-14 Reel Analog Comparators

Results: 120
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Analog Comparators Low Cost LP RtoR AMP 2.7 to 5V 124uA 1MHz 511In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 1 Channel Open Drain 200 ns General Purpose 2.7 V 5 V 25 uA 93 mA 7 mV 400 nA - 40 C + 85 C LMV339 Reel, Cut Tape
STMicroelectronics Analog Comparators Rail2Rail 1.1 Vquad nanopwr comparators 122In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel Push-Pull 13 us General Purpose 1.1 V 5.5 V 220 nA 1.7 mA 6 mV 100 pA - 40 C + 125 C TS884 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Differential Co mparator A 595-LM29 A 595-LM2901AVQDRG4Q1
2 467Expected 03/09/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 300 ns Differential 2 V 32 V 2 mA 2 mV 250 nA - 40 C + 125 C LM2901AV Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Low power quad voltage comparator 794In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 7 mV 250 nA - 40 C + 150 C LM2901H Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Micropower (5uA) 16V CMOS quad comparator, open drain output 98In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel Open Drain 2.5 us General Purpose 2.7 V 16 V 5 uA 20 mA 100 uV 1.2 nA - 40 C + 125 C TSX339 Reel, Cut Tape, MouseReel

Microchip Technology Analog Comparators Quad 1.6V Push/Pull Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 2 600

SMD/SMT SOIC-14 4 Channel Push-Pull 4 us 1.6 V 5.5 V 1 mA 2 mA 7 mV 1 pA - 40 C + 85 C MCP6544 Reel, Cut Tape, MouseReel

Microchip Technology Analog Comparators Quad 18V Push/Pull Comparator E temp Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2 600

SMD/SMT SOIC-14 4 Channel Push-Pull 1.8 V 5.5 V 10 mV 1 pA - 40 C + 125 C MCP6564 Reel, Cut Tape, MouseReel

Microchip Technology Analog Comparators Quad 1.8V Push/Pull Comparator, E temp Non-Stocked Lead-Time 10 Weeks
Min.: 2 600
Mult.: 2 600
: 2 600

SMD/SMT SOIC-14 4 Channel Push-Pull Window 1.8 V 5.5 V 30 mA 3 mV 5 nA - 40 C + 125 C MCP6564 Reel

Microchip Technology Analog Comparators Quad 18V Open Drain Comparator E temp Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2 600

SMD/SMT SOIC-14 4 Channel Open Drain 1.8 V 5.5 V 10 mV 1 pA - 40 C + 125 C MCP6569 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Quad, Push/Pull Comparator with POR Non-Stocked Lead-Time 10 Weeks
Min.: 2 600
Mult.: 2 600
: 2 600

SMD/SMT SOIC-14 4 Channel Push-Pull Window 1.8 V 5.5 V 7 mV - 40 C + 125 C Reel
Microchip Technology Analog Comparators Quad, Open-Drain Comparator with POR Non-Stocked Lead-Time 10 Weeks
Min.: 2 600
Mult.: 2 600
: 2 600

SMD/SMT SOIC-14 4 Channel Open Drain - 40 C + 125 C Reel
Texas Instruments Analog Comparators Quad Differential Co mparator ALT 595-LM ALT 595-LM2901DR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 6 mA 7 mV 250 nA - 40 C + 125 C LM2901 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Voltage Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SMD/SMT SOIC-14 4 Channel Push-Pull 4.5 us General Purpose 3 V 16 V 80 uA 20 mA 5 mV 30 pA - 55 C + 125 C TLC3704 Reel
STMicroelectronics Analog Comparators Micro PWR 1.65 to 5V 20uA 210ns 2kV Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel Open Drain 210 ns Differential 1.6 V 5 V 20 uA 22 mA 5 mV 40 nA - 40 C + 125 C TS334 Reel, Cut Tape, MouseReel

Microchip Technology Analog Comparators Quad 1.6V Open Drain Comp Non-Stocked Lead-Time 21 Weeks
Min.: 2 600
Mult.: 2 600
: 2 600

SMD/SMT SOIC-14 4 Channel Open Drain 1.6 V 5.5 V 7 mV 1 pA - 40 C + 125 C MCP6549 Reel

Microchip Technology Analog Comparators Quad 1.6V Open Drain Non-Stocked Lead-Time 21 Weeks
Min.: 2 600
Mult.: 2 600
: 2 600

SMD/SMT SOIC-14 4 Channel Open Drain 4 us 1.6 V 5.5 V 1 uA 2 mA 7 mV 1 pA - 40 C + 85 C MCP6549 Reel
Texas Instruments Analog Comparators Op Amp+Open Cllctor Comparator Combo IC A 595-TLV2304ID Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT SOIC-14 4 Channel Rail-to-Rail 55 us General Purpose 2.5 V 16 V 1.7 uA 200 uA 4 mV 250 pA - 40 C + 125 C TLV2304 Reel
Texas Instruments Analog Comparators Mil Enhance Quad Dif f Comparator A 595- A 595-LM239AQDREP Non-Stocked Lead-Time 26 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT SOIC-14 4 Channel Rail-to-Rail 300 ns Differential 2 V 30 V 2 mA 6 mA 2.5 mV 50 nA - 55 C + 125 C LM239A Reel
Texas Instruments Analog Comparators EP Quad Diff Compara tor A 595-LM239AMDR A 595-LM239AMDREP Non-Stocked Lead-Time 26 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT SOIC-14 4 Channel Rail-to-Rail 300 ns Differential 2 V 30 V 2 mA 6 mA 2.5 mV 50 nA - 55 C + 125 C LM239A Reel

Diodes Incorporated Analog Comparators LP Quad Comparator 2.0mV 2.0 to 36V 2mV Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1
: 4 000

SMD/SMT SOIC-14 General Purpose AS339 Reel, Cut Tape, MouseReel