SOIC-8 Reel Analog Comparators

Results: 301
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Low power high volt age comparator with A 926-LMC7221AIM/NOPB Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel Open Drain 4 us General Purpose 2.7 V 15 V 14 uA 5 mV 0.4 pA - 40 C + 85 C LMC7221 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Ultrafast 4ns Single Supply comparator Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT SOIC-8 1 Channel Complementary 5.5 ns General Purpose with Latch 3 V 5 V 10 mA 10 mA 7 mV 6 uA - 40 C + 85 C AD8611 Reel
Analog Devices Analog Comparators Single Comparator Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOIC-8 1 Channel - 40 C + 125 C ADCMP391 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators V Comp Non-Stocked Lead-Time 20 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT SOIC-8 1 Channel CMOS, TTL 3 V 36 V 4 mA 600 uV LT1011 Reel
Analog Devices Analog Comparators uP 2x Comp Non-Stocked Lead-Time 15 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 1.2 V 40 V 110 uA 400 uV LT1018 Reel
Analog Devices Analog Comparators 12ns, 1x S Ground-Sensing Comp Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT SOIC-8 1 Channel CMOS, TTL 4.5 V 10 V 38 mA 1 mV LT1116 Reel
Analog Devices Analog Comparators 2x, 4.5ns, 1x S 3V/5V Comps w/ R2R Outs Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 2.7 V 6 V 4 mA 1 mV LT1720 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators BANG-BANG Cntr Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT SOIC-8 2 Channel 1.4 V 18 V 1.2 mA 300 uV LTC1041 Reel
Analog Devices Analog Comparators Ultralow Pwr 1x/2x Comp Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 2 V 11 V 3.5 uA 3 mV LTC1441 Reel
Analog Devices Analog Comparators Ultralow Pwr 1x/2x Comp Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 2 V 11 V 3.5 uA 3 mV LTC1441 Reel
Analog Devices Analog Comparators Ultralow Pwr 1x/2x Comp w/ Ref Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 2 V 11 V 3.5 uA 3 mV LTC1442 Reel
Analog Devices Analog Comparators Nanopower Comp w/ Ref Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel CMOS, TTL 2 V 11 V 300 nA 12 mV LTC1540 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP Op Amp, Comp & Ref Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT SOIC-8 1 Channel CMOS, TTL 2.5 V 12.6 V 5 uA 1 mV LTC1541 Reel
Analog Devices Analog Comparators uP Op Amp, Comp & Ref Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT SOIC-8 1 Channel CMOS, TTL 2.5 V 12.6 V 5 uA 1 mV LTC1541 Reel
Analog Devices Analog Comparators uP Op Amp, Comp & Ref Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT SOIC-8 1 Channel CMOS, TTL 2.5 V 12.6 V 5 uA 1.8 mA 1 mV LTC1542 Reel
Analog Devices Analog Comparators uP Op Amp, Comp & Ref Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT SOIC-8 1 Channel CMOS, TTL 2.5 V 12.6 V 5 uA 1.8 mA 1 mV LTC1542 Reel
Analog Devices Analog Comparators Ultralow Pwr 2x Comps Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Open Drain 2.5 V 12.6 V 5.7 uA 3 mV LTC1841 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Ultralow Pwr 2x Comps Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT SOIC-8 2 Channel Open Drain 2.5 V 12.6 V 5.7 uA 3 mV LTC1841 Reel
Analog Devices Analog Comparators Ultralow Pwr 2x Comps w/ Ref Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT SOIC-8 2 Channel Open Drain 2 V 11 V 3.5 uA 3 mV LTC1842 Reel
Analog Devices Analog Comparators Ultralow Pwr 2x Comps w/ Ref Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT SOIC-8 2 Channel Open Drain 2 V 11 V 3.5 uA 3 mV LTC1843 Reel
Analog Devices Analog Comparators Ultralow Pwr 2x Comps w/ Ref Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Open Drain 2 V 11 V 3.5 uA 3 mV LTC1843 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Diff Comparator w/Pu sh-Pull output A 59 A 595-TL712CD Non-Stocked Lead-Time 26 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT SOIC-8 1 Channel Push-Pull 25 ns Differential 4.75 V 5.25 V 20 mA 16 mA 5 mV 0 C + 70 C TL712 Reel
Texas Instruments Analog Comparators Auto Cat Nanopower P ush Pull Output A 5 A 595-TLV3702QDRG4Q1 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Push-Pull 240 us General Purpose 2.7 V 16 V 800 nA 5 mV 100 pA - 40 C + 125 C TLV3702 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Mil Enhance Diff Com parator A 595-LM211 A 595-LM211QDREP Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel Open Collector and Emitter 115 ns Differential 3.5 V 30 V 6 mA 50 mA 3 mV 100 nA - 55 C + 125 C LM211 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Mil Enhance Diff Com parator A 595-LM211 A 595-LM211MDREP Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel Open Collector and Emitter 115 ns Differential 3.5 V 30 V 6 mA 50 mA 3 mV 100 nA - 55 C + 125 C LM211 Reel, Cut Tape, MouseReel