SOIC-8 Tube Analog Comparators

Results: 178
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Differential A 595-L P311DR A 595-LP311D A 595-LP311DR 777In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Open Collector 1.2 us Differential 3.5 V 30 V 150 uA 7.5 mV 100 nA 0 C + 70 C LP311 Tube
Texas Instruments Analog Comparators Dual Micropower LinC MOS 453In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Open Drain 2.5 us General Purpose 3 V 16 V 40 uA 6 mA 5 mV 5 pA 0 C + 70 C TLC393 Tube
Texas Instruments Analog Comparators Single Nanopower Ope n Drain Output 425In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Open Collector, Open Drain 30 us General Purpose 2.5 V 16 V 640 nA 10 mA 3.6 mV 100 pA - 40 C + 125 C TLV3401 Tube
Texas Instruments Analog Comparators Single Nanopower Pus h-Pull Comparator 617In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Push-Pull 36 us General Purpose 2.5 V 16 V 800 nA 10 mA 5 mV 100 pA - 40 C + 125 C TLV3701 Tube
Texas Instruments Analog Comparators Single Nanopower Pus h-Pull Comparator 387In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Push-Pull 36 us General Purpose 2.7 V 16 V 800 nA 10 mA 5 mV 250 pA - 40 C + 125 C TLV3701 Tube
Texas Instruments Analog Comparators Single CMOS A 595-TL V7211IDR A 595-TLV7 A 595-TLV7211IDR 124In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Push-Pull 4 us General Purpose 2.7 V 15 V 7 uA 45 mA 15 mV 10 uA - 40 C + 85 C TLV7211 Tube
Texas Instruments Analog Comparators LOW PWR OP AMP/VLTG COMPARATOR A 926-LM3 A 926-LM392MX/NOPB 1 277In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Rail-to-Rail 1.3 us Precision 3 V 32 V 500 uA 40 mA 5 mV 250 nA 0 C + 70 C LM392 Tube
Texas Instruments Analog Comparators Tiny CMOS Comparator A 926-LMC7211AIMX/N A 926-LMC7211AIMX/NOPB 1 054In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Push-Pull 4 us General Purpose 2.7 V 15 V 14 uA 45 mA 5 mV 0.4 pA - 40 C + 85 C LMC7211 Tube
STMicroelectronics Analog Comparators Lo-Pwr Dual Voltage 3 889In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Rail-to-Rail 1.3 us 2 V 36 V 1 mA 4 mA 5 mV 50 nA - 40 C + 105 C LM293 Tube
STMicroelectronics Analog Comparators Single GP Voltage 2 331In Stock
4 000Expected 14/09/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Open Collector and Emitter 200 ns General Purpose 5 V 15 V 6 mA 50 mA 7.5 mV 250 nA 0 C + 70 C LM311 Tube
Microchip Technology Analog Comparators Dual 1.6V Open Drain Comp 700In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Open Drain 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 125 C MCP6547 Tube
Microchip Technology Analog Comparators Dual 1.6V Open Drain 203In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Open Drain 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 85 C MCP6547 Tube
Analog Devices Analog Comparators Ultrafast 4ns Single Supply comparator Lead-Time 14 Weeks
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Complementary 5.5 ns General Purpose with Latch 3 V 5 V 10 mA 10 mA 7 mV 6 uA - 40 C + 85 C AD8611 Tube
Analog Devices Analog Comparators Dual Comparator 2 127In Stock
Min.: 1
Mult.: 1
Max.: 2 125

SMD/SMT SOIC-8 2 Channel Open Drain 4.9 us General Purpose 2.3 V 5.5 V 29.3 uA 2.5 mV 30 nA - 40 C + 125 C ADCMP392 Tube
Analog Devices Analog Comparators Single Comparator and reference 872In Stock
Min.: 1
Mult.: 1
Max.: 872

SMD/SMT SOIC-8 1 Channel Open Drain 4.9 us General Purpose 2.3 V 5.5 V 33.9 uA 2.5 mV 30 nA - 40 C + 125 C ADCMP394 Tube
Analog Devices Analog Comparators V Comp 211In Stock
300Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 417

SMD/SMT SOIC-8 1 Channel CMOS, TTL 150 ns General Purpose 3 V 36 V 3.2 mA 50 mA 600 uV 80 nA - 40 C + 85 C LT1011 Tube
Analog Devices Analog Comparators uP 2x Comp 250In Stock
Min.: 1
Mult.: 1
Max.: 250

SMD/SMT SOIC-8 2 Channel CMOS, TTL 5 us General Purpose 1.2 V 40 V 40 uA 65 mA 400 uV 60 nA 0 C + 70 C LT1017 Tube
Analog Devices Analog Comparators uP 2x Comp 128In Stock
Min.: 1
Mult.: 1
Max.: 128

SMD/SMT SOIC-8 2 Channel CMOS, TTL 5 us General Purpose 1.2 V 40 V 130 uA 70 mA 400 uV 110 nA - 40 C + 85 C LT1018 Tube
Analog Devices Analog Comparators 12ns, 1x S Ground-Sensing Comp 157In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel CMOS, TTL 12 ns General Purpose 4.5 V 10 V 27 mA 10 mA 1 mV 20 uA 0 C + 70 C LT1116 Tube
Analog Devices Analog Comparators 60ns, L Pwr,1x S, Ground-Sensing Comp 251In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel CMOS, TTL 50 ns General Purpose with Latch 4.5 V 10 V 450 uA 4 mA 800 uV 350 nA 0 C + 70 C LT1671 Tube
Analog Devices Analog Comparators Ultralow Pwr 1x/2x Comp w/ Ref 316In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel CMOS, TTL 12 us Window 2 V 11 V 2.1 uA 1.8 mA 3 mV 1 uA 0 C + 70 C LTC1440 Tube
Analog Devices Analog Comparators Ultralow Pwr 1x/2x Comp 69In Stock
70Expected 26/08/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel CMOS, TTL 12 us Window 2 V 11 V 3.5 uA 1.8 mA 3 mV 1 uA 0 C + 70 C LTC1441 Tube
Analog Devices Analog Comparators Ultralow Pwr 1x/2x Comp 47In Stock
100Expected 04/09/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel CMOS, TTL 12 us Window 2 V 11 V 3.5 uA 1.8 mA 3 mV 1 uA - 40 C + 85 C LTC1441 Tube
Analog Devices Analog Comparators Ultralow Pwr 1x/2x Comp w/ Ref 3In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel CMOS, TTL 12 us Window 2 V 11 V 3.5 uA 1.8 mA 3 mV 1 uA 0 C + 70 C LTC1442 Tube
Analog Devices Analog Comparators Nanopower Comp w/ Ref 196In Stock
Min.: 1
Mult.: 1
Max.: 196

SMD/SMT SOIC-8 1 Channel CMOS, TTL 60 us Window 2 V 11 V 300 nA 1.8 mA 12 mV 1 uA - 40 C + 85 C LTC1540 Tube