Tube Analog Comparators

Results: 496
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Lo pwr Lo Offset Vtg Quad Comparator 637In Stock
21,76 €
17,39 €
16,31 €
15,11 €
Min.: 1
Mult.: 1
No
Through Hole CDIP-16 4 Channel CMOS, TTL 700 ns General Purpose 2 V 36 V 500 uA 4 mA 5 mV 300 nA - 55 C + 125 C LM139 Tube
Texas Instruments Analog Comparators Low Power Low Offset Voltage Quad Compar 123In Stock
19,75 €
17,61 €
14,96 €
13,92 €
Min.: 1
Mult.: 1
No
Through Hole CDIP-16 4 Channel CMOS, TTL 700 ns Differential 2 V 36 V 2 mA 6 mA 5 mV 250 nA - 25 C + 85 C LM239 Tube
Analog Devices Analog Comparators HIGH SPEED COMPARATOR IC
1 320In Stock
13,42 €
10,60 €
9,13 €
8,83 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 1 Channel CMOS, TTL 45 ns Precision with Latch 4.5 V 7 V 8 mA 6.4 mA 600 uV 5 uA 0 C + 70 C AD790 Tube
Analog Devices Analog Comparators INGLE, SINGLE SUPPLY 5NS COMPARATOR
855In Stock
6,34 €
4,87 €
4,16 €
4,00 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 1 Channel Complementary 9.8 ns General Purpose 3 V 10 V 5.5 mA 3.2 mA 7 mV 6 uA - 40 C + 85 C AD8561 Tube
Analog Devices Analog Comparators QUAD, SINGLE SUPPLY 5NS COMPARATOR
226In Stock
13,26 €
10,38 €
9,67 €
8,87 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 4 Channel CMOS, TTL 8 ns General Purpose - 5 V 5 V 17 mA 40 mA 8 mV 9 uA - 40 C + 85 C AD8564 Tube
Analog Devices Analog Comparators Ultra Fast ECL Single Comparator
185In Stock
12,44 €
9,74 €
9,07 €
8,32 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 1 Channel Complementary, ECL, Open-Emitter 3.5 ns General Purpose with Latch 4.75 V 5.25 V 9 mA 30 mA 2 mV 10 uA - 25 C + 85 C AD96685 Tube
Analog Devices Analog Comparators Single Comparator and reference
872In Stock
1,48 €
1,09 €
0,989 €
0,869 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 1 Channel Open Drain 4.9 us General Purpose 2.3 V 5.5 V 33.9 uA 2.5 mV 30 nA - 40 C + 125 C ADCMP394 Tube
Analog Devices Analog Comparators Quad Comparator and reference
214In Stock
3,29 €
2,49 €
2,17 €
2,00 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 4 Channel Open Drain 4.9 us General Purpose 2.3 V 5.5 V 59.4 uA 2.5 mV 30 nA - 40 C + 125 C ADCMP396 Tube
Analog Devices Analog Comparators Single Supply Hi Speed PECL Comparator
92In Stock
9,98 €
7,80 €
7,25 €
6,64 €
Min.: 1
Mult.: 1
SMD/SMT QSOP-20 2 Channel PECL 500 ps General Purpose 3.135 V 5.25 V 17 mA 55 mA 10 mV 5 uA - 40 C + 85 C ADCMP552 Tube
Analog Devices Analog Comparators Dual High Speed PECL Comparator
224In Stock
9,68 €
7,56 €
7,03 €
6,44 €
Min.: 1
Mult.: 1
SMD/SMT QSOP-16 2 Channel PECL 500 ps General Purpose - 5.2 V 5 V 23 mA 30 mA 3 mV 3 uA - 40 C + 85 C ADCMP561 Tube
Analog Devices Analog Comparators Dual High Speed PECL Comparator
887In Stock
7,80 €
6,05 €
5,31 €
5,09 €
Min.: 1
Mult.: 1
SMD/SMT QSOP-20 2 Channel PECL 500 ps General Purpose 2.5 V 5 V 70 mA 30 mA 10 mV 10 uA - 40 C + 85 C ADCMP562 Tube
Analog Devices Analog Comparators DUAL CHANNEL HIGH SPEED COMPARATOR
202In Stock
18,44 €
14,61 €
13,66 €
12,60 €
Min.: 1
Mult.: 1
SMD/SMT PLCC-20 2 Channel ECL 300 ps General Purpose with Latch 4.75 V 5.25 V 18 mA 30 mA 6 mV 40 uA - 40 C + 85 C GAD53519 Tube
Analog Devices Analog Comparators V Comp
819In Stock
9,34 €
7,34 €
6,23 €
6,21 €
Min.: 1
Mult.: 1
Through Hole PDIP-8 1 Channel CMOS, TTL 150 ns General Purpose 3 V 36 V 3.2 mA 50 mA 300 uV 50 nA 0 C + 70 C LT1011 Tube
Analog Devices Analog Comparators V Comp
655In Stock
4,64 €
3,53 €
2,99 €
2,94 €
Min.: 1
Mult.: 1
Through Hole PDIP-8 1 Channel CMOS, TTL 150 ns General Purpose 3 V 36 V 3.2 mA 50 mA 600 uV 80 nA 0 C + 70 C LT1011 Tube
Analog Devices Analog Comparators Ultra Fast Prec 10ns Comp
2 059In Stock
8,80 €
6,85 €
6,54 €
5,56 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 1 Channel CMOS, TTL 10 ns Precision 4.5 V 10 V 25 mA 20 mA 1 mV 13 uA 0 C + 70 C LT1016 Tube
Analog Devices Analog Comparators Ultra Fast Prec 10ns Comp
61In Stock
12,76 €
10,15 €
8,62 €
8,20 €
Min.: 1
Mult.: 1
Through Hole PDIP-8 1 Channel CMOS, TTL 10 ns Precision 4.5 V 10 V 25 mA 20 mA 1 mV 13 uA - 40 C + 85 C LT1016 Tube
Analog Devices Analog Comparators Ultra Fast Prec 10ns Comp
263In Stock
14,69 €
11,51 €
11,01 €
9,35 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 1 Channel CMOS, TTL 10 ns Precision 4.5 V 10 V 25 mA 20 mA 1 mV 13 uA - 40 C + 85 C LT1016 Tube
Analog Devices Analog Comparators uP 2x Comp
1 687In Stock
9,20 €
7,19 €
6,86 €
5,83 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 2 Channel CMOS, TTL 5 us General Purpose 1.2 V 40 V 40 uA 65 mA 400 uV 60 nA - 40 C + 85 C LT1017 Tube
Analog Devices Analog Comparators uP 2x Comp
265In Stock
6,73 €
5,19 €
4,40 €
4,38 €
Min.: 1
Mult.: 1
Through Hole PDIP-8 2 Channel CMOS, TTL 5 us General Purpose 1.2 V 40 V 130 uA 70 mA 400 uV 110 nA 0 C + 70 C LT1018 Tube
Analog Devices Analog Comparators 12ns, 1x S Ground-Sensing Comp
157In Stock
13,58 €
10,63 €
10,17 €
8,63 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 1 Channel CMOS, TTL 12 ns General Purpose 4.5 V 10 V 27 mA 10 mA 1 mV 20 uA 0 C + 70 C LT1116 Tube
Analog Devices Analog Comparators 4.5ns R2R Comp
425In Stock
7,38 €
5,72 €
5,31 €
4,84 €
Min.: 1
Mult.: 1
SMD/SMT MSOP-8 1 Channel CMOS, TTL 4.5 ns General Purpose with Latch 2.4 V 12 V 17 mA 20 mA 700 uV 5 uA 0 C + 70 C LT1711 Tube
Analog Devices Analog Comparators 2x 4.5ns R2R Comps
483In Stock
11,18 €
8,75 €
8,33 €
7,08 €
Min.: 1
Mult.: 1
SMD/SMT SSOP-16 2 Channel CMOS, TTL 4.5 ns General Purpose with Latch 2.4 V 12 V 17 mA 20 mA 700 uV 5 uA - 40 C + 85 C LT1712 Tube
Analog Devices Analog Comparators Single/Dual, 7ns, Low Power, 3V/5V/ 5V Rail-to-Rail Comparators
951In Stock
10,11 €
7,91 €
7,36 €
6,75 €
Min.: 1
Mult.: 1
SMD/SMT SSOP-16 2 Channel CMOS, TTL 4.5 ns General Purpose with Latch 2.4 V 12 V 15 mA 10 mA 700 uV 5 uA - 40 C + 85 C LT1714 Tube
Analog Devices Analog Comparators 4ns, 150MHz 2x Comp w/ Independent In/Ou
494In Stock
14,45 €
11,52 €
9,79 €
9,67 €
Min.: 1
Mult.: 1
SMD/SMT MSOP-10 2 Channel CMOS, TTL 4 ns General Purpose 2.7 V 12 V 1 mA 10 mA 400 uV 6 uA - 40 C + 125 C LT1715 Tube
Analog Devices Analog Comparators 4ns, 150MHz 2x Comp w/ Independent In/Ou
557In Stock
13,32 €
10,60 €
9,00 €
8,91 €
Min.: 1
Mult.: 1
SMD/SMT MSOP-10 2 Channel CMOS, TTL 4 ns General Purpose 2.7 V 12 V 1 mA 10 mA 400 uV 6 uA - 40 C + 85 C LT1715 Tube