Tube Analog Comparators

Results: 496
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analog Comparators 4ns, 150MHz 2x Comp w/ Independent In/Ou
494In Stock
14,45 €
11,52 €
9,79 €
9,67 €
Min.: 1
Mult.: 1
SMD/SMT MSOP-10 2 Channel CMOS, TTL 4 ns General Purpose 2.7 V 12 V 1 mA 10 mA 400 uV 6 uA - 40 C + 125 C LT1715 Tube
Analog Devices Analog Comparators 4ns, 150MHz 2x Comp w/ Independent In/Ou
557In Stock
13,32 €
10,60 €
9,00 €
8,91 €
Min.: 1
Mult.: 1
SMD/SMT MSOP-10 2 Channel CMOS, TTL 4 ns General Purpose 2.7 V 12 V 1 mA 10 mA 400 uV 6 uA - 40 C + 85 C LT1715 Tube
Analog Devices Analog Comparators 2x, 4.5ns, 1x S 3V/5V Comps w/ R2R Outs
575In Stock
14,29 €
11,19 €
10,41 €
9,57 €
Min.: 1
Mult.: 1
SMD/SMT DFN-8 2 Channel CMOS, TTL 4.5 ns General Purpose 2.7 V 6 V 4 mA 20 mA 1 mV 6 uA - 40 C + 85 C LT1720 Tube
Analog Devices Analog Comparators 2x, 4.5ns, 1x S 3V/5V Comps w/ R2R Outs
263In Stock
13,36 €
10,63 €
9,03 €
8,94 €
Min.: 1
Mult.: 1
SMD/SMT MSOP-8 2 Channel CMOS, TTL 4.5 ns General Purpose 2.7 V 6 V 4 mA 20 mA 1 mV 6 uA - 40 C + 85 C LT1720 Tube
Analog Devices Analog Comparators 2x, 4.5ns, 1x S 3V/5V Comps w/ R2R Outs
365In Stock
12,33 €
9,65 €
9,21 €
7,83 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 2 Channel CMOS, TTL 4.5 ns General Purpose 2.7 V 6 V 4 mA 20 mA 1 mV 6 uA - 40 C + 85 C LT1720 Tube
Analog Devices Analog Comparators BANG-BANG Cntr
100In Stock
8,26 €
6,42 €
5,96 €
5,06 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 2 Channel TTL 80 us General Purpose 1.4 V 18 V 1.2 mA 1.6 mA - 40 C + 85 C LTC1041 Tube
Analog Devices Analog Comparators Ultralow Pwr 1x/2x Comp w/ Ref
80In Stock
4,82 €
3,40 €
3,30 €
3,25 €
Min.: 1
Mult.: 1
Through Hole PDIP-8 1 Channel CMOS, TTL 12 us Window 2 V 11 V 2.1 uA 1.8 mA 3 mV 1 uA 0 C + 70 C LTC1440 Tube
Analog Devices Analog Comparators Ultralow Pwr 1x/2x Comp w/ Ref
281In Stock
4,97 €
3,78 €
3,49 €
3,16 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 1 Channel CMOS, TTL 12 us Window 2 V 11 V 2.1 uA 1.8 mA 3 mV 1 uA 0 C + 70 C LTC1440 Tube
Analog Devices Analog Comparators Ultralow Pwr 1x/2x Comp w/ Ref
188In Stock
5,37 €
4,44 €
3,76 €
3,44 €
Min.: 1
Mult.: 1
Through Hole PDIP-8 1 Channel CMOS, TTL 2 V 11 V 2.1 uA 3 mV LTC1440 Tube
Analog Devices Analog Comparators Ultralow Pwr 1x/2x Comp w/ Ref
73In Stock
7,07 €
5,48 €
4,83 €
4,64 €
Min.: 1
Mult.: 1
Through Hole PDIP-8 2 Channel CMOS, TTL 12 us Window 2 V 11 V 3.5 uA 1.8 mA 3 mV 1 uA 0 C + 70 C LTC1442 Tube
Analog Devices Analog Comparators Ultralow Pwr 4x Comps w/ Ref
983In Stock
9,37 €
7,29 €
6,68 €
6,18 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 4 Channel CMOS, TTL 12 us Window 2 V 11 V 8.5 uA 1.8 mA 3 mV 1 uA - 40 C + 85 C LTC1443 Tube
Analog Devices Analog Comparators Ultralow Pwr 4x Comps w/ Ref
111In Stock
7,46 €
5,77 €
5,18 €
4,83 €
Min.: 1
Mult.: 1
SMD/SMT DFN-16 4 Channel CMOS, TTL 12 us Window 11 V 11 V 8.5 uA 1.8 mA 3 mV 1 uA 0 C + 70 C LTC1444 Tube
Analog Devices Analog Comparators Nanopower Comp w/ Ref
1 496In Stock
6,62 €
5,11 €
4,50 €
4,32 €
Min.: 1
Mult.: 1
SMD/SMT MSOP-8 1 Channel CMOS, TTL 60 us Window 2 V 11 V 300 nA 1.8 mA 16 mV 1 uA 0 C + 70 C LTC1540 Tube
Analog Devices Analog Comparators Nanopower Comp w/ Ref
292In Stock
9,62 €
7,53 €
6,68 €
6,42 €
Min.: 1
Mult.: 1
SMD/SMT MSOP-8 1 Channel CMOS, TTL 60 us Window 2 V 11 V 300 nA 1.8 mA 16 mV 1 uA - 40 C + 85 C LTC1540 Tube
Analog Devices Analog Comparators uP Op Amp, Comp & Ref
96In Stock
6,12 €
4,69 €
4,33 €
3,94 €
Min.: 1
Mult.: 1
SMD/SMT DFN-8 1 Channel CMOS, TTL 2.5 V 12.6 V 5 uA 1.8 mA 1 mV LTC1542 Tube
Analog Devices Analog Comparators Ultralow Pwr 2x Comps w/ Ref
509In Stock
5,36 €
4,11 €
3,79 €
3,22 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 2 Channel Open Drain 12 us General Purpose 2 V 11 V 3.5 uA 1.8 mA 3 mV - 40 C + 85 C LTC1843 Tube
Analog Devices Analog Comparators 280MHz, 2.9ns Comp Fam w/ R2R Ins & CMOS
1 558In Stock
1 028On Order
6,08 €
4,66 €
4,17 €
3,90 €
Min.: 1
Mult.: 1
SMD/SMT MSOP-8 1 Channel CMOS, TTL 2.9 ns General Purpose 2.45 V 5.25 V 4.5 uA 22 mA 1.2 mV 2.5 uA - 40 C + 125 C LTC6752 Tube

Analog Devices / Maxim Integrated Analog Comparators Quad, DAC-Programmed, CMOS Comparator
50In Stock
7,93 €
7,75 €
7,72 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-24 4 Channel CMOS, TTL 800 ns General Purpose 4.75 V 16.5 V 10 mA 400 nA 0 C + 70 C MAX516B Tube
Analog Devices / Maxim Integrated Analog Comparators SC70, 5ns, Low-Power, Single-Supply, Pre
147In Stock
5,62 €
4,31 €
3,98 €
3,38 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 1 Channel TTL 5 ns Precision with Reference 4.5 V 5.5 V 2.3 mA 20 mA 3 mV 2 uA - 40 C + 85 C MAX9013 Tube

Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power Voltage Comparator
41In Stock
27,27 €
21,91 €
19,87 €
18,84 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 4 Channel Push-Pull 8 ns General Purpose 5 V 10 V 15 mA 8 mA 4 mV 10 uA - 40 C + 85 C MAX901 Tube
Analog Devices / Maxim Integrated Analog Comparators Micropower, Ultra-Small, Single/Dual/Qua
356In Stock
2,01 €
1,49 €
1,36 €
1,14 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 2 Channel Push-Pull 3 us General Purpose 2.5 V 5.5 V 5 uA 50 mA 8 mV 80 nA - 40 C + 125 C MAX9022 Tube

Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power Voltage Comparator
18In Stock
10,78 €
10,54 €
10,50 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 2 Channel Push-Pull 8 ns General Purpose with Latch 5 V 10 V 4 mA 8 mA 4 mV 10 uA 0 C + 70 C MAX902 Tube
Analog Devices / Maxim Integrated Analog Comparators Low-Cost, Ultra-Small, Single/Dual/Quad
490In Stock
3,45 €
2,61 €
2,40 €
2,16 €
Min.: 1
Mult.: 1
SMD/SMT SO-8 2 Channel Rail-to-Rail General Purpose 2.5 V 5.5 V 35 uA 1 mV 8 nA - 40 C + 125 C MAX9032 Tube

Analog Devices / Maxim Integrated Analog Comparators Low-Cost, Ultra-Small, Single/Dual/Quad
318In Stock
1,20 €
1,18 €
1,17 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 4 Channel Push-Pull 188 ns General Purpose 2.5 V 5.5 V 55 uA 1 mV 8 nA - 40 C + 125 C MAX9034 Tube

Analog Devices / Maxim Integrated Analog Comparators Low-Cost, Ultra-Small, Single/Dual/Quad
237In Stock
2,70 €
2,03 €
1,68 €
1,60 €
Min.: 1
Mult.: 1
SMD/SMT TSSOP-14 4 Channel Push-Pull 188 ns General Purpose 2.5 V 5.5 V 55 uA 1 mV 8 nA - 40 C + 125 C MAX9034 Tube