Analog Comparators

Results: 308
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology Analog Comparators Single 1.6V Open Drain Comp 26 669In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Open Drain 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 125 C MCP6546 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators RR 1.8V Comparator 38ns 73uA 1.8 to 5V 3 482In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull 38 ns General Purpose 1.8 V 5 V 73 uA 26 mA 6 mV 160 nA - 40 C + 125 C TS3021 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Sgl 1.6V Open Drain 925In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Channel Open Drain 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 85 C MCP6546 Tube
Microchip Technology Analog Comparators Sgl 1.6V Psh/Pl w/CS 775In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Push-Pull 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 85 C MCP6543 Tube
Microchip Technology Analog Comparators Single 1.6V Push/ Pull Comp 392In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Channel Push-Pull 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 125 C MCP6543 Tube
Microchip Technology Analog Comparators Single 1.6V Open Drain Comp 768In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Channel Open Drain 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 125 C MCP6546 Tube

Microchip Technology Analog Comparators Single 1.6V Push/ Pull Comp 771In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel Push-Pull 1.6 V 5.5 V 7 mV 1 pA - 40 C + 125 C MCP6543 Tube
Diodes Incorporated Analog Comparators 36V Quad Comparator 25nA 0.9mA 25nA 4 319In Stock
Min.: 1
Mult.: 1
Max.: 420
: 2 500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 1.3 us Precision 2 V 36 V 900 uA 16 mA 4 mV 250 nA - 40 C + 125 C LM2901AQ Reel, Cut Tape, MouseReel
onsemi Analog Comparators LOW POWER SINGLE COMPARAT 11 413In Stock
Min.: 1
Mult.: 1
Max.: 260
: 3 000

SMD/SMT TSOP-5 1 Channel Open Collector 850 ns General Purpose 2 V 36 V 500 uA 16 mA 1 mV 25 nA - 40 C + 125 C TL331 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Single 1.6V Push/ Pull Comp 2 291In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT MSOP-8 1 Channel Push-Pull 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 125 C MCP6541 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-rail, open-drain comparator with embedded Power-on Reset (PoR) 2 100In Stock
Min.: 1
Mult.: 1
: 3 000

TS3121P Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Lo Vtg Prec Comparat or A 595-LMV762QMAX A 595-LMV762QMAX/NOPB 425In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Push-Pull 120 ns Precision 2.7 V 5 V 700 uA 60 mA 1 mV 5 pA - 40 C + 125 C LMV762Q Tube

STMicroelectronics Analog Comparators Low power quad voltage comparator 7 245In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 7 mV 250 nA - 40 C + 125 C LM2901 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Diff Comparator A 595-LM2903VQPWRQ1 A 595-LM2903VQPWRQ1 3 976In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-8 2 Channel Open Collector, Open Drain 1.3 us Differential 2 V 36 V 1 mA to 2.5 mA 15 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators Open-Collector 0.8nA 2-36V SSOP-B14 2 379In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SSOP-B-14 4 Channel Open Collector 1.3 us General Purpose 2 V 36 V 800 uA 16 mA 7 mV 250 nA - 40 C + 125 C BA2901xx Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Single 1.6V Push/ Pull Comp 3 136In Stock
Min.: 1
Mult.: 1
: 3 300

SMD/SMT SOIC-8 1 Channel Push-Pull 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 125 C MCP6543 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-rail, open-drain comparator with embedded Power-on Reset (PoR) 2 688In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Open Drain 1.7 V 5.5 V 71 uA 140 mA 500 mV 200 pA - 40 C + 125 C TS3121P Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-rail, open-drain comparator with embedded Power-on Reset (PoR) 2 400In Stock
Min.: 1
Mult.: 1
: 3 000

TS3121P Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-rail, open-drain comparator with embedded Power-on Reset (PoR) 2 400In Stock
Min.: 1
Mult.: 1
: 3 000

TS3121P Reel, Cut Tape, MouseReel
onsemi NLV14007UBDR2G
onsemi Analog Comparators DUAL COMPARATOR PAIR PLUS 2 490In Stock
Min.: 1
Mult.: 1
: 2 500

MC14007UB Reel, Cut Tape
ROHM Semiconductor Analog Comparators Open-Collector 0.6nA 2-36V SSOP-B8 4 697In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SSOP-8 2 Channel Open Collector 1.3 us General Purpose 2 V 36 V 600 uA 16 mA 2 mV 50 nA - 40 C + 125 C BA2903xx Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators Grnd Sense Cmpratr Automotive SOP14 1 702In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOP-14 4 Channel Open Collector 1.3 us General Purpose 2 V 36 V 800 uA 16 mA 2 mV 50 nA - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators Open-Collector 0.6nA 2-36V SSOP-B8 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SSOP-8 2 Channel Open Collector 1.3 us General Purpose 2 V 36 V 600 uA 16 mA 7 mV 250 nA - 40 C + 125 C BA2903xx Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators Grnd Sense Cmpratr Automotive SOP8 1 472In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOP-8 2 Channel Open Collector 1.3 us General Purpose 2 V 36 V 600 uA 16 mA 2 mV 50 nA - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators Grnd Sense Cmpratr Automotive MSOP8 2 346In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT MSOP-8 2 Channel Open Collector 1.3 us General Purpose 2 V 36 V 600 uA 16 mA 2 mV 50 nA - 40 C + 125 C Reel, Cut Tape, MouseReel