LM393 Series Analog Comparators

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators LOW PWR LOW OFFSET V LTG DUAL COMPARATOR A 926-LM393M/NOPB 1 561In Stock
47 150On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Rail-to-Rail 700 ns Differential 2 V 36 V 200 uA 16 mA 5 mV 250 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low Power Low Offset Voltage Dual Compar A 926-LM393TL/NOPB
5 990Expected 23/11/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DSBGA-8 2 Channel Rail-to-Rail 700 ns Differential 2 V 36 V 225 uA 16 mA 5 mV 250 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Differential
118 909On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 5 mV 50 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low Power Low Offset Voltage Dual Compar A 926-LM393TLX/NOPB
498On Order
Min.: 1
Mult.: 1
: 250

SMD/SMT DSBGA-8 2 Channel Rail-to-Rail 700 ns Differential 2 V 36 V 225 uA 16 mA 5 mV 250 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual differential co mparator commercial Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Open Collector Differential 2 V 36 V 450 uA 2 mV 250 nA 0 C + 70 C LM393 Tube
Texas Instruments Analog Comparators DIE SALE Non-Stocked Lead-Time 26 Weeks
Min.: 400
Mult.: 400

SMD/SMT Die Rail-to-Rail 5 mV 50 nA - 40 C + 85 C LM393