Analog Devices Current Sense Amplifiers

Results: 456
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Current Sense Amplifiers 2x Hi V, Hi Side C Sense Amp 2 129In Stock
Min.: 1
Mult.: 1
Max.: 2 129
: 2 500

LTC6103 2 Channel 120 kHz 60 V 4 V 275 uA SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers 2x Hi V, Hi Side C Sense Amp 1 114In Stock
Min.: 1
Mult.: 1
Max.: 1 114
: 2 500

LTC6103 2 Channel 120 kHz 60 V 4 V 275 uA SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers 2x Hi V, Hi Side C Sense Amp 1 765In Stock
Min.: 1
Mult.: 1
Max.: 1 765
: 2 500

LTC6103 2 Channel 120 kHz 4 V to 60 V 120 dB 245 nA 600 uV 60 V 4 V 275 uA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi V, Bi-dir C Sense Amp 11In Stock
5 000Expected 04/02/2027
Min.: 1
Mult.: 1
Max.: 5 011
: 2 500

LT1999 1 Channel 2 MHz - 5 V to 80 V 120 dB 137.5 uA 500 uV 5.5 V 4.5 V 1.55 mA 0.2 % - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi V, Bi-dir C Sense Amp 21In Stock
2 500Expected 15/02/2027
Min.: 1
Mult.: 1
Max.: 2 521
: 2 500

LT1999 1 Channel 2 MHz - 5 V to 80 V 120 dB 137.5 uA 500 uV 5.5 V 4.5 V 1.55 mA 0.2 % - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi V, Bi-dir C Sense Amp 5In Stock
Min.: 1
Mult.: 1
Max.: 5

LT1999 1 Channel 2 MHz - 5 V to 80 V 120 dB 137.5 uA 500 uV 5.5 V 4.5 V 1.55 mA 0.2 % - 55 C + 150 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 10In Stock
1 000Expected 21/10/2026
Min.: 1
Mult.: 1
Max.: 1 010
: 500

LTC6101 1 Channel 200 kHz 170 nA 535 uV 100 V 5 V 375 uA - 55 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 269In Stock
Min.: 1
Mult.: 1
Max.: 269
: 500

LTC6101 1 Channel 200 kHz 140 dB 100 nA 800 uV 100 V 5 V 375 uA - 55 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi Side C Sense Amp w/ Ref & Comp 351In Stock
Min.: 1
Mult.: 1
Max.: 351
: 2 500

LT6108 1 Channel 1 MHz 2.7 V to 60 V 125 dB 350 nA 450 uV 60 V 2.7 V 450 uA - 0.08 % - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers INTERFACE AMPLIFIER 75In Stock
Min.: 1
Mult.: 1
Max.: 75

AD22057 1 Channel 30 kHz - 1 V to 24 V 90 dB 20 uV 36 V 3 V 200 uA 0.05 % - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Current Sense Amplifiers Hgh Vltg, 2-directional crnt shunt mntr 290In Stock
Min.: 1
Mult.: 1
Max.: 290

AD8210 1 Channel 450 kHz - 2 V to 65 V 100 dB 1 mV 5.5 V 4.5 V 2 mA 0.5 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube
Analog Devices Current Sense Amplifiers High Voltage Current Shunt Amplifier 642In Stock
Min.: 1
Mult.: 1
Max.: 642
: 250

AD8211 1 Channel 500 kHz - 2 V to 65 V 100 dB 1 mV 5.5 V 4.5 V 1.2 mA 0.25 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers High Voltage Current Shunt Amplifier 279In Stock
35 075On Order
Min.: 1
Mult.: 1
Max.: 35 354
: 3 000

AD8211 1 Channel 500 kHz - 2 V to 65 V 100 dB 1 mV 5.5 V 4.5 V 1.2 mA 0.25 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hgh Vltg Current Shunt Mntr, Adj gain 272In Stock
1 000Expected 21/09/2026
Min.: 1
Mult.: 1
Max.: 1 288
: 1 000

AD8212 1 Channel 1 MHz 100 dB 200 uA 2 mV 65 V 7 V 720 uA - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers High Voltage Current Monitor 335In Stock
650Expected 24/09/2026
Min.: 1
Mult.: 1
Max.: 985

AD8212 1 Channel 1 MHz 7 V to 65 V 100 dB 200 uA 2 mV 65 V 7 V 220 uA 1 % - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Dual, Hgh Vltg, current shunt monitor 70In Stock
Min.: 1
Mult.: 1
Max.: 70

AD8213 2 Channel 500 kHz - 2 V to 65 V 100 dB 1 mV 5.5 V 4.5 V 2.5 mA - 40 C + 150 C SMD/SMT MSOP-10 AEC-Q100 Tube
Analog Devices Current Sense Amplifiers Dual Current Sense Amp 28In Stock
1 000Expected 12/11/2026
Min.: 1
Mult.: 1
Max.: 1 028
: 1 000

AD8213 2 Channel 500 kHz - 2 V to 65 V 100 dB 1 mV 5.5 V 4.5 V 2.5 mA 0.25 % - 40 C + 150 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers CurrentShuntThresholdDetector 310In Stock
700On Order
Min.: 1
Mult.: 1
Max.: 1 020

AD8214 1 Channel 5 V to 65 V 80 dB 12 nA 3 mV 65 V 5 V 1.2 mA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers CurrentShuntThresholdDetector 565In Stock
1 000Expected 30/09/2026
Min.: 1
Mult.: 1
Max.: 1 565
: 1 000

AD8214 1 Channel 5 V to 65 V 80 dB 12 nA 3 mV 65 V 5 V 1.2 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hgh Vltg+/-.3 gn err crnt shunt mntr 1In Stock
Min.: 1
Mult.: 1
Max.: 1

AD8215 1 Channel 450 kHz - 2 V to 65 V 100 dB 1 mV 5.5 V 4.5 V 2.2 mA 0.15 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube
Analog Devices Current Sense Amplifiers Current Sense Single Amplifier 44In Stock
Min.: 1
Mult.: 1
Max.: 44
: 1 000

AD8215 1 Channel 450 kHz - 2 V to 65 V 100 dB 1 mV 5.5 V 4.5 V 2.2 mA 0.15 % - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Zero Drift Amplifier 196In Stock
1 100On Order
Min.: 1
Mult.: 1
Max.: 1 383

AD8217 1 Channel 500 kHz 4.5 V to 80 V 90 dB 800 uA 250 uV 80 V 4.5 V 800 uA 0.1 % - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers High Common Mode Cur Sense, -3V to 80V 459In Stock
2 300Expected 02/04/2027
Min.: 1
Mult.: 1
Max.: 2 759

AD8418A 1 Channel 250 kHz - 2 V to 70 V 100 dB 130 uA 200 uV 5.5 V 2.7 V 4.1 mA 0.2 % - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers High Common Mode Cur Sense, -3V to 80V 75In Stock
12 000Expected 04/06/2027
Min.: 1
Mult.: 1
Max.: 12 182
: 3 000

AD8418A 1 Channel 250 kHz - 2 V to 70 V 90 dB 130 uA 200 uV 5.5 V 2.7 V 4.1 mA 0.2 % - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers High Common Mode Cur Sense, -3V to 80V 44In Stock
3 000Expected 08/12/2026
Min.: 1
Mult.: 1
Max.: 3 044
: 3 000

AD8418A 1 Channel 250 kHz - 2 V to 70 V 90 dB 130 uA 200 uV 5.5 V 2.7 V 4.1 mA 0.2 % - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel