Analog Devices Current Sense Amplifiers

Results: 456
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Current Sense Amplifiers High Common Mode Cur Sense, -3V to 80V 436In Stock
Min.: 1
Mult.: 1
Max.: 449

AD8418A 1 Channel 250 kHz - 2 V to 70 V 86 dB 130 uA 200 uV 5.5 V 2.7 V 4.1 mA 0.2 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube
Analog Devices Current Sense Amplifiers Zero Drift ,Precision Current Sense AMP 638In Stock
Min.: 1
Mult.: 1
Max.: 740

AD8418 1 Channel 250 kHz - 2 V to 70 V 90 dB 130 uA 200 uV 5.5 V 2.7 V 2.6 mA 0.2 % - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Zero Drift ,Precision Current Sense AMP 2In Stock
6 000Expected 06/10/2026
Min.: 1
Mult.: 1
Max.: 6 037
: 3 000

AD8418 1 Channel 250 kHz - 2 V to 70 V 90 dB 130 uA 200 uV 5.5 V 2.7 V 2.6 mA 0.2 % - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Zero Drift ,Precision Current Sense AMP 10In Stock
588Expected 07/10/2026
Min.: 1
Mult.: 1

AD8418 1 Channel 250 kHz - 2 V to 70 V 90 dB 130 uA 200 uV 5.5 V 2.7 V 2.6 mA 0.2 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube
Analog Devices Current Sense Amplifiers Zero Drift ,Precision Current Sense AMP 35In Stock
5 000Expected 21/05/2027
Min.: 1
Mult.: 1
Max.: 5 035
: 2 500

AD8418 1 Channel 250 kHz - 2 V to 70 V 90 dB 130 uA 200 uV 5.5 V 2.7 V 2.6 mA 0.2 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 308In Stock
2 500Expected 31/08/2026
Min.: 1
Mult.: 1
Max.: 2 818
: 500

LTC6101 1 Channel 200 kHz 4.1 V to 60 V 140 dB 100 nA 450 uV 60 V 4 V 375 uA 0 C + 70 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 349In Stock
500Expected 28/01/2027
Min.: 1
Mult.: 1
Max.: 849
: 500

LTC6101 1 Channel 200 kHz 4.1 V to 60 V 140 dB 100 nA 800 uV 60 V 4 V 375 uA - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 234In Stock
1 000On Order
Min.: 1
Mult.: 1
Max.: 1 172
: 500

LTC6101 1 Channel 200 kHz 5 V to 100 V 140 dB 100 nA 450 uV 100 V 5 V 220 uA - 55 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 154In Stock
Min.: 1
Mult.: 1
Max.: 154
: 500

LTC6101 1 Channel 200 kHz 170 nA 800 uV 100 V 5 V 220 uA 0 C + 70 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 299In Stock
Min.: 1
Mult.: 1
Max.: 299
: 500

LTC6101 1 Channel 200 kHz 170 nA 800 uV 100 V 5 V 220 uA - 55 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 13In Stock
Min.: 1
Mult.: 1
Max.: 13
: 500

LTC6101 1 Channel 200 kHz 5 V to 100 V 140 dB 100 nA 800 uV 100 V 5 V 220 uA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers L Pwr 10MHz C F Amp 56In Stock
Min.: 1
Mult.: 1

LT1217 1 Channel 10 MHz - 10 V to 10 V 66 dB 1 mV 36 V 10 V 1 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices Current Sense Amplifiers R2R C Sense Amp 190In Stock
Min.: 1
Mult.: 1

LT1620 1 Channel 0 V to 32 V 20 nA 15 mV 5.5 V 4.5 V 2.3 mA 0 C + 70 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers R2R C Sense Amp 13In Stock
Min.: 1
Mult.: 1

LT1620 1 Channel 0 V to 32 V 20 nA 15 mV 5.5 V 4.5 V 2.3 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices Current Sense Amplifiers Prec, Hi Side C Sense Amps 90In Stock
Min.: 1
Mult.: 1

LT1787 1 Channel 115 kHz 2.5 V to 36 V 120 dB 40 uV 36 V 2.5 V 60 uA 1 % - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Prec, Hi Side C Sense Amps 153In Stock
Min.: 1
Mult.: 1

LT1787 1 Channel 115 kHz 2.5 V to 36 V 120 dB 40 uV 36 V 2.5 V 60 uA 1 % - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Current Sense Amplifiers Prec, Hi Side C Sense Amps 99In Stock
Min.: 1
Mult.: 1

LT1787 1 Channel 115 kHz 2.5 V to 60 V 120 dB 40 uV 60 V 2.5 V 60 uA 1 % - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Current Sense Amplifiers Prec, Hi Side C Sense Amps 142In Stock
Min.: 1
Mult.: 1

LT1787 1 Channel 115 kHz 2.5 V to 60 V 120 dB 40 uV 60 V 2.5 V 60 uA 1 % - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Current Sense Amplifiers Hi V, Bi-dir C Sense Amp 11In Stock
350Expected 08/04/2027
Min.: 1
Mult.: 1

LT1999 1 Channel 2 MHz - 5 V to 80 V 120 dB 137.5 uA 500 uV 5.5 V 4.5 V 1.55 mA 0.2 % 0 C + 70 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Hi V, Bi-dir C Sense Amp 20In Stock
Min.: 1
Mult.: 1

LT1999 1 Channel 2 MHz - 5 V to 80 V 120 dB 137.5 uA 500 uV 5.5 V 4.5 V 1.55 mA 0.2 % 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices Current Sense Amplifiers Hi V, Bi-dir C Sense Amp 5In Stock
100Expected 16/09/2026
Min.: 1
Mult.: 1
Max.: 105

LT1999 1 Channel 2 MHz - 5 V to 80 V 120 dB 137.5 uA 500 uV 5.5 V 4.5 V 1.55 mA 0.2 % 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices Current Sense Amplifiers Hi V, Bi-dir C Sense Amp 34In Stock
Min.: 1
Mult.: 1

LT1999 1 Channel 2 MHz - 5 V to 80 V 120 dB 137.5 uA 500 uV 5.5 V 4.5 V 1.55 mA 0.2 % - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Hi V, Bi-dir C Sense Amp 20In Stock
Min.: 1
Mult.: 1

LT1999 1 Channel 2 MHz - 5 V to 80 V 120 dB 137.5 uA 500 uV 5.5 V 4.5 V 1.55 mA 0.2 % - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Hi V, Bi-dir C Sense Amp 66In Stock
850On Order
Min.: 1
Mult.: 1

LT1999 1 Channel 2 MHz - 5 V to 80 V 120 dB 137.5 uA 500 uV 5.5 V 4.5 V 1.55 mA 0.2 % - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Hi V, Bi-dir C Sense Amp 109In Stock
Min.: 1
Mult.: 1
Max.: 134

LT1999 1 Channel 2 MHz - 5 V to 80 V 120 dB 137.5 uA 500 uV 5.5 V 4.5 V 1.55 mA 0.2 % - 40 C + 85 C SMD/SMT SOIC-8 Tube