Analog Devices Current Sense Amplifiers

Results: 456
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 227In Stock
Min.: 1
Mult.: 1
Max.: 227

LTC6101 1 Channel 200 kHz 4.1 V to 60 V 140 dB 100 nA 450 uV 60 V 4 V 375 uA 0 C + 70 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 30In Stock
Min.: 1
Mult.: 1
Max.: 30
: 2 500

LTC6101 1 Channel 200 kHz 170 nA 450 uV 60 V 4 V 375 uA 0 C + 70 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 132In Stock
Min.: 1
Mult.: 1
Max.: 132

LTC6101 1 Channel 200 kHz 4.1 V to 60 V 140 dB 100 nA 535 uV 60 V 4 V 375 uA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 114In Stock
Min.: 1
Mult.: 1
Max.: 114

LTC6101 1 Channel 200 kHz 4.1 V to 60 V 140 dB 100 nA 450 uV 60 V 4 V 375 uA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Prec Zero Drift C Sense Amp 17In Stock
800On Order
Min.: 1
Mult.: 1
Max.: 817

LTC6102 1 Channel 140 kHz 4 V to 60 V 150 dB 60 pA 5 uV 60 V 4 V 275 uA 0 C + 70 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Prec Zero Drift C Sense Amp 62In Stock
Min.: 1
Mult.: 1
Max.: 62

LTC6102 1 Channel 140 kHz 4 V to 60 V 150 dB 60 pA 3 uV 60 V 4 V 275 uA 0 C + 70 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Prec Zero Drift C Sense Amp 320In Stock
Min.: 1
Mult.: 1
Max.: 320

LTC6102 1 Channel 140 kHz 5 V to 100 V 150 dB 60 pA 3 uV 100 V 5 V 275 uA 0 C + 70 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Prec Zero Drift C Sense Amp 240In Stock
Min.: 1
Mult.: 1
Max.: 240

LTC6102 1 Channel 140 kHz 4 V to 60 V 150 dB 60 pA 3 uV 60 V 4 V 275 uA - 40 C + 85 C SMD/SMT DFN-8 Tube
Analog Devices Current Sense Amplifiers 2x Hi V, Hi Side C Sense Amp 9In Stock
Min.: 1
Mult.: 1
Max.: 9

LTC6103 2 Channel 120 kHz 4 V to 60 V 120 dB 245 nA 700 uV 60 V 4 V 275 uA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers 2x Hi V, Hi Side C Sense Amp 147In Stock
700On Order
Min.: 1
Mult.: 1
Max.: 847

LTC6103 2 Channel 120 kHz 4 V to 60 V 120 dB 245 nA 600 uV 60 V 4 V 275 uA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Hi V, Hi Side, Bi-Directional C Sense Am 8In Stock
Min.: 1
Mult.: 1
Max.: 8

LTC6104 1 Channel 140 kHz 4 V to 60 V 140 dB 245 nA 600 uV 60 V 4 V 450 uA 0.2 % 0 C + 70 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Hi V, Hi Side, Bi-Directional C Sense Am 38In Stock
1 350On Order
Min.: 1
Mult.: 1
Max.: 1 388

LTC6104 1 Channel 140 kHz 4 V to 60 V 140 dB 245 nA 700 uV 60 V 4 V 450 uA 0.2 % - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Hi V, Hi Side, Bi-Directional C Sense Am 31In Stock
Min.: 1
Mult.: 1
Max.: 31

LTC6104 1 Channel 140 kHz 4 V to 60 V 140 dB 245 nA 600 uV 60 V 4 V 450 uA 0.2 % - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 40In Stock
Min.: 1
Mult.: 1
Max.: 40
: 500

LTC6101 1 Channel 200 kHz 170 nA 450 uV 100 V 5 V 375 uA - 55 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape
Analog Devices Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 490In Stock
Min.: 1
Mult.: 1
Max.: 490
: 500

LTC6101 1 Channel 200 kHz 170 nA 800 uV 100 V 5 V 375 uA 0 C + 70 C SMD/SMT SOT-23-5 Reel, Cut Tape
Analog Devices Current Sense Amplifiers C Sense Amp, Ref & Comp w/ POR 310In Stock
Min.: 1
Mult.: 1
Max.: 310
: 500

LT6118 1 Channel 1 MHz 125 dB 60 nA 60 V 2.7 V 450 uA SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Wide Rng I2C Pwr, Ch & Energy Mon 65In Stock
Min.: 1
Mult.: 1
Max.: 65

LTC2946 1 Channel 700 uA SMD/SMT DFN-16 Tube
Analog Devices Current Sense Amplifiers Hi V, Bi-dir C Sense Amp
4 297Expected 08/12/2026
Min.: 1
Mult.: 1
Max.: 4 297
: 2 500

LT1999 1 Channel 2 MHz 137 uA 5.5 V 4.5 V 1.55 mA SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Prec, R2R In C Sense Amp
10 250On Order
Min.: 1
Mult.: 1
Max.: 10 250

LT6105 1 Channel 100 kHz - 300 mV to 44 V 120 dB 15 uA - 300 uV 36 V 2.85 V 200 uA 1.3 % - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Prec, R2R In C Sense Amp
16 200Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 16 360
: 2 500

LT6105 1 Channel 100 kHz - 300 mV to 44 V 120 dB 15 uA - 300 uV 36 V 2.85 V 200 uA 1.3 % - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers L Cost, 36V Hi Side C Sense Amp
41 546On Order
Min.: 1
Mult.: 1
Max.: 41 546
: 500

LT6106 1 Channel 200 kHz 65 nA 150 uV 36 V 2.7 V 60 uA - 0.14 % 0 C + 70 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers L Cost, 36V Hi Side C Sense Amp
22 478Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 22 478
: 2 500

LT6106 1 Channel 200 kHz 65 nA 150 uV 36 V 2.7 V 60 uA - 0.14 % 0 C + 70 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers L Cost, 36V Hi Side C Sense Amp
58 225On Order
Min.: 1
Mult.: 1
Max.: 58 335
: 500

LT6106 1 Channel 200 kHz 65 nA 150 uV 36 V 2.7 V 60 uA - 0.14 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Prec Zero Drift C Sense Amp
4 900Expected 09/10/2026
Min.: 1
Mult.: 1
Max.: 4 900
: 2 500

LTC6102 1 Channel 140 kHz 4 V to 60 V 60 pA 5 uV 60 V 4 V 275 uA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi V, Bi-dir C Sense Amp
231On Order
Min.: 1
Mult.: 1
Max.: 231

LT1999 1 Channel 2 MHz - 5 V to 80 V 120 dB 137.5 uA 500 uV 5.5 V 4.5 V 1.55 mA 0.2 % - 55 C + 150 C SMD/SMT MSOP-8 Tube