onsemi Current Sense Amplifiers

Results: 59
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
onsemi Current Sense Amplifiers CURRENT SENSE AMP G=50 822In Stock
21 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

NCS199A1R 1 Channel - 300 mV to 26 V 100 dB 60 uA 150 uV 26 V 2.2 V 40 uA 0.2 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
onsemi Current Sense Amplifiers CURRENT SENSE AMPLIFIER 26V 193In Stock
3 000Expected 26/10/2026
Min.: 1
Mult.: 1
: 3 000

NCS214R 1 Channel 60 kHz - 300 mV to 26 V 102 dB 60 uA 1 uV 26 V 2.2 V 40 uA 1 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Current Sense Amplifiers CURRENT SENSE AMPLIFIER 26V 1In Stock
6 000Expected 23/10/2026
Min.: 1
Mult.: 1
Max.: 320
: 3 000

NCS210R 1 Channel - 300 mV to 26 V 105 dB 60 uA 550 nV 26 V 2.2 V 40 uA 0.2 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
onsemi Current Sense Amplifiers CURRENT SENSE AMP G=50
26 565On Order
Min.: 1
Mult.: 1
Max.: 400
: 3 000

NCS213R 1 Channel - 300 mV to 26 V 100 dB 60 uA 5 uV 26 V 2.2 V 40 uA 0.2 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
onsemi Current Sense Amplifiers CURRENT SENSE AMPLIFIER 80V COMMON-MODE VOLTAGE GAIN OF 20 BIDIRECTIONAL
5 000On Order
Min.: 1
Mult.: 1
Max.: 500
: 2 500

NCS7031 1 Channel 100 kHz - 6 V to 80 V 65 dB 200 uA 100 uV 5.5 V 3 V 1.5 mA 0.5 % - 40 C + 150 C SMD/SMT SOIC-8 Reel, Cut Tape
onsemi Current Sense Amplifiers CURRENT SENSE AMPLIFIER 80V COMMON-MODE VOLTAGE GAIN OF 20 BIDIRECTIONAL
5 000Expected 23/04/2027
Min.: 1
Mult.: 1
: 2 500

NCS7041 2 Channel 100 kHz - 6 V to 80 V 105 dB 500 uA 400 uV 5.5 V 3 V 10 mA 0.5 % - 40 C + 150 C SMD/SMT SOIC-8 Reel, Cut Tape
onsemi Current Sense Amplifiers CURRENT SENSE AMPLIFIER 26V
12 000Expected 11/06/2027
Min.: 1
Mult.: 1
: 3 000

NCS210R 1 Channel 40 kHz - 300 mV to 26 V 102 dB 60 uA 550 nV 26 V 2.2 V 40 uA 0.2 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Current Sense Amplifiers CURRENT SENSE AMPLIFIER 80V COMMON-MODE VOLTAGE GAIN OF 14 BIDIRECTIONAL
2 500Expected 12/03/2027
Min.: 1
Mult.: 1
Max.: 250
: 2 500

NCS7030 - 6 V to 80 V 105 dB 200 uA 300 uV 5.5 V 3 V 0.3 % - 40 C + 150 C SMD/SMT SOIC-8 Reel, Cut Tape
onsemi Current Sense Amplifiers CURRENT SENSE AMPLIFIER 80V COMMON-MODE VOLTAGE GAIN OF 20 BIDIRECTIONAL
2 425On Order
Min.: 1
Mult.: 1
: 2 500

NCS7041 2 Channel 100 kHz - 6 V to 80 V 105 dB 500 uA 400 uV 5.5 V 3 V 10 mA 0.5 % - 40 C + 150 C SMD/SMT SOIC-8 Reel, Cut Tape