Current Sense Amplifiers

Results: 769
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Current Sense Amplifiers -2 to 42V 950kHz cu rrent sense amplifie A 926-LMP8640MKETNOPB
5 000Expected 08/10/2026
Min.: 1
Mult.: 1
: 3 000

LMP8640 1 Channel 450 kHz - 2 V to 42 V 103 dB 12 uA 900 uV 12 V 2.7 V 722 uA 0.25 %, 0.51 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments INA241B2QDDFRQ1
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional high
6 000Expected 15/10/2026
Min.: 1
Mult.: 1
: 3 000

INA241B AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments INA296A1QDDFRQ1
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1.
2 987Expected 07/12/2026
Min.: 1
Mult.: 1
: 3 000

INA296A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V 350kH z current sense ampl
3 000Expected 24/12/2026
Min.: 1
Mult.: 1
: 3 000

INA180 1 Channel 350 kHz - 200 mV to 26 V 100 dB 80 uA 100 uV 5.5 V 2.7 V 260 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26-V bi-directional 350-kHz current-sens
6 000On Order
Min.: 1
Mult.: 1

INA181 1 Channel 210 kHz 12 V 84 dB 75 uA 100 uV 5.5 V 2.7 V 195 uA 0.1 % - 40 C + 125 C SMD/SMT SC-70-6
Microchip Technology Current Sense Amplifiers Zero-Drift, Current Sense Amplifier Non-Stocked Lead-Time 10 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

Reel
Microchip Technology Current Sense Amplifiers Zero-Drift, High-Side Current Sense Amplifier Non-Stocked Lead-Time 10 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

1 Channel 500 khz 132 dB 215 uA 1.9 uV 5.5 V 2 V 490 uA 0.1 % - 40 C + 150 C SMD/SMT VDFN-8 AEC-Q100 Reel
Texas Instruments Current Sense Amplifiers 26-V bi-directional 350-kHz current-sens Lead-Time 9 Weeks
Min.: 1
Mult.: 1

INA181 1 Channel 105 kHz 12 V 84 dB 75 uA 100 uV 5.5 V 2.7 V 195 uA 0.1 % - 40 C + 125 C SMD/SMT SC-70-6
Texas Instruments Current Sense Amplifiers 26V bi-directional c urrent sense amplif A 595-INA199C2RSWT Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 3 000

INA199 1 Channel 30 kHz - 100 mV to 26 V 100 dB 28 uA 5 uV 26 V 2.7 V 65 uA 0.03 % - 40 C + 125 C SMD/SMT UQFN-10 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26V bi-directional h igh-precision curr A 595-INA211BIRSWT Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 3 000

INA211 1 Channel 7 kHz - 300 mV to 26 V 105 dB 35 uA 550 nV 26 V 2.7 V 65 uA 0.02 % - 40 C + 125 C SMD/SMT UQFN-10 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26V bi-directional h igh-precision curr A 595-INA211CIRSWT Non-Stocked Lead-Time 9 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

INA211 1 Channel 7 kHz 12 V 140 dB 35 uA 550 nV 26 V 2.7 V 65 uA 0.02 % - 40 C + 125 C SMD/SMT UQFN-10 Reel
Texas Instruments Current Sense Amplifiers 26V bi-directional h igh-precision curr A 595-INA212CIRSWT Non-Stocked Lead-Time 9 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

INA212 1 Channel 4 kHz 12 V 140 dB 35 uA 550 nV 26 V 2.7 V 65 uA 0.02 % - 40 C + 125 C SMD/SMT UQFN-10 Reel
Texas Instruments Current Sense Amplifiers VOUT Hi/Lo Side Bi-D irect Zero-Drift A A 595-INA214BIRSWT Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 3 000

INA214 1 Channel 30 kHz - 300 mV to 26 V 105 dB 60 uV 26 V 2.7 V 115 uA 0.02 % - 40 C + 125 C SMD/SMT UQFN-10 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26V bi-directional h igh-precision curr A 595-INA215BIDCKR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 250

INA215 1 Channel 40 kHz - 300 mV to 26 V 105 dB 35 uA 1 uV 26 V 2.7 V 65 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26V bi-directional h igh-precision curr A 595-INA215BIRSWT Non-Stocked Lead-Time 9 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

INA215 1 Channel 40 kHz - 300 mV to 26 V 105 dB 35 uA 1 uV 26 V 2.7 V 65 uA 0.02 % - 40 C + 125 C SMD/SMT UQFN-10 Reel
Texas Instruments Current Sense Amplifiers 26V dual channel b i -directional 350kH A 595-INA2181A4IDGST Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 500

INA2181 2 Channel 105 kHz 12 V 100 dB 75 uA 100 uV 5.5 V 2.7 V 500 uA 0.1 % - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40-V dual-channel bi directional ultra Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 3 000

INA2191 2 Channel 37 kHz - 200 mV to 40 V 132 dB 3 nA - 2.5 uV 5.5 V 1.7 V 96 uA - 0.04 % - 40 C + 125 C SMD/SMT DSBGA-12 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers Dual-channel 2.7-V t o 120-V 1.1-MHz u A A 595-INA2290A2IDGKT Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

INA2290 2 Channel 48 V 140 dB 20 uA 3 uV 120 V 2.7 V 0.02 % - 40 C + 125 C SMD/SMT VSSOP-8 Reel

Texas Instruments Current Sense Amplifiers Dual-channel 2.7-V t o 120-V 1.1-MHz u A A 595-INA2290A3IDGKT Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

INA2290 2 Channel 48 V 140 dB 20 uA 3 uV 120 V 2.7 V 0.02 % - 40 C + 125 C SMD/SMT VSSOP-8 Reel
Texas Instruments Current Sense Amplifiers DIE SALE Current-Shu nt Mon Non-Stocked Lead-Time 9 Weeks
Min.: 252
Mult.: 252

INA271 130 kHz - 16 V to 80 V 100 dB 2.5 mV 18 V 2.7 V 950 uA 0.2 % - 55 C + 210 C SMD/SMT Die Bulk
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz high-precision c A 595-INA281B4IDBVT Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 3 000

INA281 1 Channel 900 kHz 48 V 120 dB 20 uA 30 uV 20 V 2.7 V 1.5 mA 0.5 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz high-precision c A 595-INA281B5IDBVT Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 3 000

INA281 1 Channel 900 kHz 48 V 120 dB 20 uA 15 uV 20 V 2.7 V 1.5 mA 0.5 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 36V bi-directional 5 50kHz 4V/us high A A 595-INA303A2IPW Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

INA303 2 Channel 440 kHz 0 V to 36 V 100 dB 115 uA 10 uV 5.5 V 2.7 V 850 uA 0.05 % - 40 C + 125 C SMD/SMT TSSOP-14 Reel
Texas Instruments Current Sense Amplifiers 36V bi-directional 5 50kHz 4V/us high A A 595-INA303A3IPW Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

INA303 2 Channel 400 kHz 0 V to 36 V 100 dB 115 uA 5 uV 5.5 V 2.7 V 850 uA 0.1 % - 40 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V quad ch annel bi-directio Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

INA4181 4 Channel 105 kHz 12 V 84 dB 75 uA 100 uV 5.5 V 2.7 V 0.1 % - 40 C + 125 C SMD/SMT TSSOP-20 AEC-Q100 Reel