AD8214 Series Current Sense Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Current Sense Amplifiers Current Shunt Threshold Detector 459In Stock
Min.: 1
Mult.: 1
Max.: 459

AD8214 1 Channel 5 V to 65 V 80 dB 12 nA 3 mV 65 V 5 V 1.2 mA - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Tube
Analog Devices Current Sense Amplifiers CurrentShuntThresholdDetector 557In Stock
Min.: 1
Mult.: 1
Max.: 557
: 3 000

AD8214 1 Channel 5 V to 65 V 80 dB 12 nA 3 mV 65 V 5 V 1.2 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers CurrentShuntThresholdDetector 310In Stock
700On Order
Min.: 1
Mult.: 1
Max.: 1 020

AD8214 1 Channel 5 V to 65 V 80 dB 12 nA 3 mV 65 V 5 V 1.2 mA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers CurrentShuntThresholdDetector 565In Stock
1 000Expected 30/09/2026
Min.: 1
Mult.: 1
Max.: 1 565
: 1 000

AD8214 1 Channel 5 V to 65 V 80 dB 12 nA 3 mV 65 V 5 V 1.2 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Current Shunt Threshold Detector Non-Stocked Lead-Time 14 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

AD8214 1 Channel 80 dB 65 V 5 V 1.2 mA - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Reel
Analog Devices Current Sense Amplifiers Current Shunt Threshold Detector Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

AD8214 1 Channel 5 V to 65 V 80 dB 12 nA 3 mV 65 V 5 V 1.2 mA - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Reel