Reel Differential Amplifiers

Results: 292
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Differential Amplifiers Ultra Low Distortion Fully Differential A 926-LMP8350MA/NOPB 3 530In Stock
Cut Tape
7,14 €
5,53 €
5,13 €
4,69 €
Reel
4,22 €
Min.: 1
Mult.: 1
: 2 500
LMP8350 507 V/us 75 dB to 90 dB 4 mV 18 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Microchip Technology Differential Amplifiers Single, Fully Differential Amplifier, E Temp 999In Stock
Cut Tape
1,77 €
1,48 €
Reel
1,34 €
Min.: 1
Mult.: 1
: 2 500
MCP6D11 1 Channel 90 MHz 25 V/us 95 dB 75 mA - 700 nA 150 uV 5.5 V 2.5 V 1.4 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape
Analog Devices Differential Amplifiers SOIC High CM Vltg Difference Amplifier
2 768In Stock
Cut Tape
12,84 €
10,05 €
9,37 €
8,60 €
Reel
7,23 €
Min.: 1
Mult.: 1
: 2 500
AD629 1 Channel 500 kHz 2.1 V/us 88 dB 25 mA 200 uV 18 V 2.5 V 1.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers SOIC 275MHz High-Speed Diff'l Receiver
977In Stock
Cut Tape
4,97 €
3,80 €
3,51 €
3,18 €
2,87 €
Min.: 1
Mult.: 1
AD8129 1 Channel 200 MHz 1060 V/us 110 dB 40 mA 2 uA 200 uV 25.2 V 4.5 V 10.8 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers MiniSO LoCost Hi-Spd Differential Driver
3 086In Stock
2 000On Order
Cut Tape
6,82 €
5,25 €
4,87 €
4,44 €
4,41 €
Reel
3,75 €
Min.: 1
Mult.: 1
: 1 000
AD8131 1 Channel 400 MHz 2000 V/us - 70 dB 60 mA 500 nA 2 mV 11 V 2.7 V 11.5 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers MiniSO Lo-Cost Hi-Spd Differential Amp
6 280In Stock
Cut Tape
5,36 €
4,11 €
3,79 €
3,45 €
Reel
3,09 €
Min.: 1
Mult.: 1
: 3 000
AD8132 1 Channel 350 MHz 1200 V/us - 70 dB 70 mA 7 uA 1 mV 11 V 2.8 V 10.7 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers SOIC Lo-Cost Hi-Spd Differential Amp
1 748In Stock
Cut Tape
5,42 €
4,15 €
3,84 €
3,50 €
Reel
3,16 €
Min.: 1
Mult.: 1
: 1 000
AD8132 1 Channel 350 MHz 1200 V/us - 70 dB 70 mA 7 uA 1 mV 11 V 2.8 V 10.7 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers High Performance Low Noise ADC Driver
1 077In Stock
Cut Tape
12,03 €
9,43 €
8,77 €
8,06 €
Min.: 1
Mult.: 1
AD8139 1 Channel 410 MHz 800 V/us 84 dB 100 mA 8 uA 150 uV 12 V 5 V 24.5 mA - 40 C + 125 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Single Supply Diff Amp-AD-MCMV (gain 14)
760In Stock
Cut Tape
5,48 €
4,20 €
3,87 €
3,52 €
3,17 €
Min.: 1
Mult.: 1
AD8203 1 Channel 60 kHz 0.33 V/us 82 dB 40 nA 1 mV 12 V 3.5 V 250 uA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Single Supply Diff Amp w/Bipolar Output
22 354In Stock
Cut Tape
5,56 €
4,27 €
3,94 €
3,59 €
Reel
3,27 €
Min.: 1
Mult.: 1
: 1 000
AD8205 1 Channel 50 kHz 0.5 V/us 78 dB 2 mV 5.5 V 4.5 V 2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Zero Drift High Voltage Difference Amp
1 023In Stock
Cut Tape
8,51 €
6,60 €
6,11 €
5,59 €
Reel
5,04 €
Min.: 1
Mult.: 1
: 1 000
AD8207 1 Channel 150 kHz 1 V/us 90 dB 100 uV 5.5 V 3.3 V 2.5 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers DualDifferenceAmpLowPwrG1
672In Stock
Cut Tape
5,01 €
3,82 €
3,52 €
3,22 €
2,73 €
Min.: 1
Mult.: 1
AD8277 2 Channel 550 kHz 1.1 V/us 86 dB 15 mA 100 uV 36 V 2 V 200 uA - 40 C + 85 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Low Power, Wide Supply Range, Low Cost Difference Amplifiers, G = , 2
1 219In Stock
Cut Tape
4,51 €
3,43 €
3,16 €
2,87 €
Reel
2,56 €
Min.: 1
Mult.: 1
: 1 000
AD8278 1 Channel 1 MHz 1.4 V/us 80 dB 15 mA 50 uV 36 V 2 V 200 uA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Funnel Amp/Next Gen AD8275
1 353In Stock
Cut Tape
6,10 €
4,68 €
4,32 €
3,93 €
Min.: 1
Mult.: 1
AD8475 1 Channel 150 MHz 50 V/us 76 dB 110 mA 50 uV 10 V 3 V 3 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Low Pwr, Precision,G1 Diff AMP
500In Stock
Cut Tape
6,10 €
4,68 €
4,32 €
3,93 €
3,53 €
Min.: 1
Mult.: 1
AD8476 1 Channel 6 MHz 10 V/us 80 dB 35 mA 50 uV 18 V 3 V 330 uA - 40 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Nxt Gen High Common Mode Voltage Dif Amp
1 101In Stock
Cut Tape
8,51 €
6,62 €
6,15 €
5,63 €
Min.: 1
Mult.: 1
AD8479 1 Channel 310 kHz 9 V/us 80 dB 55 mA 500 uV 36 V 5 V 550 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Single Supply 16 to18 bit Diff ADC Drvr
3 380In Stock
Cut Tape
7,46 €
5,77 €
5,35 €
4,88 €
Reel
4,39 €
Min.: 1
Mult.: 1
: 1 000
ADA4941-1 1 Channel 31 MHz 22 V/us 105 dB 25 mA 4.5 uA 100 uV 12 V 2.7 V 2.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers 5GHz Low Distortion ADC Driver/Line Driv
1 116In Stock
Cut Tape
19,36 €
15,47 €
14,51 €
13,44 €
Min.: 1
Mult.: 1
ADA4960-1 1 Channel 5 GHz 8700 V/us 60 dB - 20 uA 5.25 V 4.75 V 60 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers UNITY-GAIN DIFF AMP IC
3 290In Stock
Cut Tape
8,96 €
6,97 €
6,48 €
5,93 €
5,68 €
Reel
4,94 €
Min.: 1
Mult.: 1
: 2 500
AMP03 1 Channel 3 MHz 9.5 V/us 90 dB 45 mA 200 uV 36 V 10 V 2.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers L N 1x-Ended to Diff Conv/ADC Drvr
1 485In Stock
Cut Tape
4,53 €
4,43 €
4,42 €
4,42 €
Min.: 1
Mult.: 1
LT6350 1 Channel 33 MHz 48 V/us 94 dB 1.2 uA 12 V 2.7 V 4.5 mA SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Low-power 1-Mohm RI N 20-uA IQ small-s 3 664In Stock
Cut Tape
0,525 €
0,369 €
0,33 €
0,288 €
Reel
0,238 €
Min.: 1
Mult.: 1
: 3 000
INA500 1 Channel 125 kHz 0.2 V/us 75 dB 33 mA 700 uV 5.5 V 1.7 V 18.5 uA - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Low-power 1-Mohm RI N 20-uA IQ small-s 3 252In Stock
Cut Tape
0,525 €
0,369 €
0,33 €
0,288 €
Reel
0,238 €
Min.: 1
Mult.: 1
: 3 000
INA500 1 Channel 135 kHz 0.18 V/us 77 dB 35 mA 500 uV 5.5 V 1.7 V 19 uA - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Low-power 1-Mohm RI N 20-uA IQ small-s 2 632In Stock
Cut Tape
0,525 €
0,369 €
0,33 €
0,288 €
Reel
0,238 €
Min.: 1
Mult.: 1
: 3 000
INA500 1 Channel 160 kHz 0.19 V/us 77.7 dB 30 mA 400 uV 5.5 V 1.7 V 19 uA - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Nisshinbo Differential Amplifiers Amplifier for resolver excitation 1 006In Stock
Cut Tape
2,13 €
1,59 €
1,45 €
1,30 €
Reel
1,05 €
Min.: 1
Mult.: 1
: 2 000
2 Channel 1.5 V/us 18 mA, 30 mA 5.5 V 2.4 V 4.5 mA - 40 C + 125 C SMD/SMT SSOP-16 Reel, Cut Tape
Texas Instruments Differential Amplifiers Prec Fixed-Gain Diff Amp A 595-INA106U A A 595-INA106U 2 515In Stock
Cut Tape
10,52 €
8,25 €
7,68 €
7,12 €
Reel
6,67 €
Min.: 1
Mult.: 1
: 2 500
INA106 1 Channel 3 V/us 86 dB 100 uV 36 V 10 V 1.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel