18 V Differential Amplifiers

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Differential Amplifiers Low Pwr, Precision,G1 Diff AMP 1 441In Stock
Min.: 1
Mult.: 1
Max.: 1 441
: 1 500

AD8476 1 Channel 6 MHz 10 V/us 90 dB 35 mA 50 uV 18 V 3 V 330 uA - 40 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers SOIC High CM Vltg Difference Amplifier 2 842In Stock
Min.: 1
Mult.: 1
Max.: 2 892
: 2 500

AD629 1 Channel 500 kHz 2.1 V/us 88 dB 25 mA 200 uV 18 V 2.5 V 1.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers PDIP High CM Vltg Difference Amplifier 257In Stock
Min.: 1
Mult.: 1
Max.: 257

AD629 1 Channel 500 kHz 2.1 V/us 88 dB 25 mA 200 uV 18 V 2.5 V 1.2 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Differential Amplifiers SOIC High CM Vltg Difference Amplifier 546In Stock
Min.: 1
Mult.: 1
Max.: 546

AD629 1 Channel 500 kHz 2.1 V/us 88 dB 25 mA 200 uV 18 V 2.5 V 1.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers SOIC High CM Vltg Difference Amplifier 1 672In Stock
Min.: 1
Mult.: 1
Max.: 1 672
: 1 000

AD629 1 Channel 500 kHz 2.1 V/us 88 dB 25 mA 200 uV 18 V 2.5 V 1.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Low Pwr, Precision,G1 Diff AMP 637In Stock
Min.: 1
Mult.: 1
Max.: 637
: 1 500

AD8476 1 Channel 6 MHz 10 V/us 80 dB 35 mA 50 uV 18 V 3 V 330 uA - 40 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers PDIP High CM Vltg Difference Amplifier 60In Stock
Min.: 1
Mult.: 1
Max.: 60

AD629 1 Channel 500 kHz 2.1 V/us 96 dB 25 mA 100 uV 18 V 2.5 V 1.2 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Differential Amplifiers SOIC High CM Vltg Difference Amplifier
1 075On Order
Min.: 1
Mult.: 1
Max.: 1 157

AD629 1 Channel 500 kHz 2.1 V/us 96 dB 25 mA 100 uV 18 V 2.5 V 1.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers Low Pwr, Precision,G1 Diff AMP
7 000On Order
Min.: 1
Mult.: 1
Max.: 7 000
: 1 000

AD8476 1 Channel 6 MHz 10 V/us 80 dB 35 mA 50 uV 18 V 3 V 330 uA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers SOIC High CM Vltg Difference Amplifier
778Expected 22/01/2027
Min.: 1
Mult.: 1
Max.: 778
: 1 000

AD629 1 Channel 500 kHz 2.1 V/us 96 dB 25 mA 100 uV 18 V 2.5 V 1.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Low Pwr, Precision,G1 Diff AMP
1 700On Order
Min.: 1
Mult.: 1
Max.: 1 700

AD8476 1 Channel 6 MHz 10 V/us 80 dB 35 mA 50 uV 18 V 3 V 330 uA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers Low Pwr, Precision,G1 Diff AMP
3 000Expected 02/10/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

AD8476 1 Channel 6 MHz 10 V/us 35 mA 50 uV 18 V 3 V 330 uA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Low Pwr, Precision,G1 Diff AMP
346Expected 02/10/2026
Min.: 1
Mult.: 1
Max.: 344

AD8476 1 Channel 6 MHz 10 V/us 90 dB 35 mA 50 uV 18 V 3 V 330 uA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers Low Pwr, Precision,G1 Diff AMP
835Expected 02/10/2026
Min.: 1
Mult.: 1
Max.: 835
: 1 000

AD8476 1 Channel 6 MHz 10 V/us 90 dB 35 mA 50 uV 18 V 3 V 330 uA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Nxt Gen High Common Mode Voltage Dif Amp Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

1 Channel 100 kHz 9 V/us 80 dB 500 uV 18 V 2.5 V 550 uA - 55 C + 125 C SMD/SMT SOIC-8 Reel
Analog Devices Differential Amplifiers Low Pwr, Precision,G1 Diff AMP Non-Stocked Lead-Time 14 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

AD8476 1 Channel 5 MHz 10 V/us 90 dB 200 uV 18 V 3 V 300 uA - 40 C + 125 C SMD/SMT LFCSP-16 Reel
Analog Devices Differential Amplifiers Low Pwr, Precision,G1 Diff AMP Lead-Time 14 Weeks
Min.: 1
Mult.: 1

AD8476 1 Channel 5 MHz 10 V/us 90 dB 200 uV 18 V 3 V 300 uA - 40 C + 125 C SMD/SMT LFCSP-16 Waffle
Analog Devices Differential Amplifiers Low Pwr, Precision,G1 Diff AMP Non-Stocked Lead-Time 14 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

AD8476 1 Channel 5 MHz 10 V/us 90 dB 200 uV 18 V 3 V 300 uA - 40 C + 125 C SMD/SMT LFCSP-16 Reel
Analog Devices Differential Amplifiers Low Pwr, Precision,G1 Diff AMP Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

AD8476 1 Channel 5 MHz 10 V/us 90 dB 200 uV 18 V 3 V 300 uA - 40 C + 125 C SMD/SMT LFCSP-16 Waffle
Analog Devices Differential Amplifiers Low Pwr, Precision,G1 Diff AMP Non-Stocked Lead-Time 14 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

AD8476 1 Channel 5 MHz 10 V/us 90 dB 200 uV 18 V 3 V 300 uA - 40 C + 125 C SMD/SMT MSOP-8 Reel
Texas Instruments Differential Amplifiers Radiation-tolerant h igh common-mode vol Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250
: 250
1 Channel 5 V/us 100 dB 18 V 4 V - 55 C + 125 C SMD/SMT SOIC-8 Reel
Texas Instruments Differential Amplifiers EP High Common Mode Vltg Diff Amp A 595- A 595-INA149AMDREP Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

INA149 1 Channel 5 V/us 84 dB 3.5 mV 18 V 2 V 810 uA - 55 C + 125 C SMD/SMT SOIC-8 Reel