High Speed Operational Amplifiers

 High Speed Operational Amplifiers
High Speed Operational Amplifiers (Op Amps) are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many high speed op amp manufacturers including Analog Devices, Texas Instruments & more.
More...

Please view our large selection of High Speed Op Amps below.
Results: 714
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments High Speed Operational Amplifiers OPA830: Low-Power Sn gl-Sply Oper Amp A A 595-OPA830IDBVT 3 330In Stock
Min.: 1
Mult.: 1
: 3 000

OPA830 1 Channel 110 MHz 550 V/us 74 dB 80 dB 85 mA 13 uA 1.5 mV 11 V 2.8 V 3.9 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers OPA830: Low-Power Sn gl-Sply Oper Amp A A 595-OPA830ID 2 709In Stock
Min.: 1
Mult.: 1
: 2 500

OPA830 1 Channel 110 MHz 550 V/us 74 dB 80 dB 85 mA 13 uA 1.5 mV 11 V 2.8 V 3.9 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Ultra Low Pwr RRO Ne g Rail In VFB Amp A A 595-OPA835IDBVT 2 589In Stock
Min.: 1
Mult.: 1
: 3 000

OPA835 1 Channel 30 MHz 160 V/us 120 dB 110 dB 40 mA 530 nA 100 uV 5.5 V 2.5 V 250 uA - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Very Low Pwr RRO Neg Rail in VFB Op Amp A 595-OPA836IRUNT 5 531In Stock
Min.: 1
Mult.: 1
: 3 000

OPA836 1 Channel 110 MHz 560 V/us 125 dB 116 dB 50 mA 1 uA 65 uV 5.5 V 2.5 V 1 mA - 40 C + 125 C SMD/SMT QFN-10 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 8 GHz Gain Bandwidth Product Decompensa A 595-OPA855IDSGT 940In Stock
6 000Expected 30/11/2026
Min.: 1
Mult.: 1
: 3 000

OPA855 1 Channel 8 GHz 2.75 kV/us 76 dB 100 dB 105 mA 5 uA 2.5 mV 5.25 V 3.3 V 17.8 mA - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Automotive 8-GHz gai n bandwidth decompe 665In Stock
3 000Expected 09/10/2026
Min.: 1
Mult.: 1
: 3 000

OPA855 1 Channel 8 GHz 2.75 kV/us 76 dB 100 dB 105 mA 5 uA 1.5 mV 5.25 V 3.3 V 17.8 mA - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Automotive 5.5-GHz g ain bandwidth decom 1 248In Stock
Min.: 1
Mult.: 1
: 3 000

OPA858 1 Channel 5.5 GHz 2 kV/us 75 dB 90 dB 105 mA 5 pA 800 uV 5.25 V 3.3 V 20.5 mA - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Lo-Distortion Hi-Spd R-to-R Otpt Oper Am A 595-SN10501DR 993In Stock
Min.: 1
Mult.: 1

SN10501 1 Channel 120 MHz 900 V/us 100 dB 94 dB 100 mA 5 uA 12 mV 15 V 3 V 14 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers Hi-Vltg Hi-Slew-Rate Current Feedback 189In Stock
Min.: 1
Mult.: 1

THS3062 2 Channel 300 MHz 7 kV/us 72 dB 145 mA 20 uA 700 uV 30 V 10 V 8.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers Hi-Vltg Hi-Slew-Rate Current Feedback 94In Stock
Min.: 1
Mult.: 1

THS3062 2 Channel 300 MHz 7 kV/us 72 dB 145 mA 20 uA 700 uV 30 V 10 V 8.3 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube

Texas Instruments High Speed Operational Amplifiers Dual Hig-Vltg Low Di stortion A 595-THS3 A 595-THS3092DDAR 476In Stock
Min.: 1
Mult.: 1

THS3092 2 Channel 145 MHz 5.7 kV/us 78 dB 250 mA 15 uA 900 uV 30 V 10 V 9.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Single Lo-Distort Cu rrent Feedback 135In Stock
Min.: 1
Mult.: 1

THS3095 1 Channel 235 MHz 7.3 kV/us 69 dB 250 mA 15 uA 900 uV 32 V 10 V 9.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Single Lo-Noise Hi-O utput 201In Stock
Min.: 1
Mult.: 1

THS3120 1 Channel 130 MHz 1.5 kV/us 70 dB 475 mA 20 uA 3 mV 30 V 10 V 7 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers DC to 650-MHz Diffe rential-to-Single-En A 595-THS3215IRGVR 303In Stock
Min.: 1
Mult.: 1
: 250

THS3215 1 Channel 650 MHz 3 kV/us 48 dB 95 mA 4 uA 18 mV 15.8 V 8 V 35 mA - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers High Speed 348In Stock
Min.: 1
Mult.: 1

THS4001 1 Channel 270 MHz 400 V/us 100 dB 100 mA 5 uA 2 mV 32 V 5 V 7.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers 290MHz Lw-Distortion 291In Stock
375Expected 14/09/2026
Min.: 1
Mult.: 1

THS4011 1 Channel 290 MHz 310 V/us 110 dB 110 mA 6 uA 1 mV 32 V 9 V 7.8 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers Ultra-Low Noise Volt age-Feedback A 595- A 595-THS4021CDGN 1 747In Stock
Min.: 1
Mult.: 1
: 2 500

THS4021 1 Channel 350 MHz 470 V/us 95 dB 100 mA 6 uA 500 uV 32 V 9 V 7.8 mA 0 C + 70 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 100-MHz Low Noise Vl tg-Feedback Dual A A 595-THS4032IDGN 917In Stock
Min.: 1
Mult.: 1
: 2 500

THS4032 2 Channel 120 MHz 100 V/us 80 dB 90 mA 20 uA 2 mV 32 V 9 V 10 mA - 40 C + 85 C SMD/SMT HVSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers 175-MHz Low-Power Vo lt-Feedback Amp A 5 A 595-THS4081IDGN 2 428In Stock
Min.: 1
Mult.: 1
: 2 500

THS4081 1 Channel 95 MHz 230 V/us 90 dB 85 mA 6 uA 1 mV 30 V 10 V 3.4 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual 175MHz A 595-TH S4082IDR A 595-THS4 A 595-THS4082IDR 408In Stock
Min.: 1
Mult.: 1

THS4082 2 Channel 95 MHz 230 V/us 90 dB 85 mA 6 uA 1 mV 30 V 10 V 3.4 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Super-Fast Ultra-Low Distortion 287In Stock
Min.: 1
Mult.: 1
: 250

THS4271 1 Channel 400 MHz 1 kV/us 75 dB 72 dB 160 mA 18 uA 5 mV 10 V 5 V 22 mA - 40 C + 85 C SMD/SMT SON-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Very Lo-Pwr R-To-R I /O Voltage Feedback A 595-THS4281DBVT 2 817In Stock
Min.: 1
Mult.: 1
: 3 000

THS4281 1 Channel 95 MHz 35 V/us 108 dB 107 dB 30 mA 800 nA 500 uV 16.5 V 2.7 V 800 uA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Very Lo-Pwr R-To-R I /O Voltage Feedback A 595-THS4281DBVR 1 053In Stock
Min.: 1
Mult.: 1
: 250

THS4281 1 Channel 95 MHz 35 V/us 108 dB 107 dB 30 mA 800 nA 500 uV 16.5 V 2.7 V 800 uA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Wideband Operational Amplifier A 595-THS A 595-THS4304DBVR 264In Stock
750Expected 15/12/2026
Min.: 1
Mult.: 1
: 250

THS4304 1 Channel 870 MHz 830 V/us 65 dB 95 dB 140 mA 18 uA 500 uV 5 V 2.7 V 18 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Wideband FET-Input O p Amp 175In Stock
Min.: 1
Mult.: 1

THS4601 1 Channel 180 MHz 100 V/us 105 dB 110 dB 50 mA 100 pA 1 mV 32 V 10 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube