High Speed Operational Amplifiers

 High Speed Operational Amplifiers
High Speed Operational Amplifiers (Op Amps) are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many high speed op amp manufacturers including Analog Devices, Texas Instruments & more.
More...

Please view our large selection of High Speed Op Amps below.
Results: 1 679
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

Analog Devices / Maxim Integrated High Speed Operational Amplifiers High-Speed, Single-Supply, Gain of 2, Cl 180In Stock
Min.: 1
Mult.: 1

MAX4219 3 Channel 600 V/us 120 mA 12 uA 4 mV 11 V 3.15 V 5.5 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Texas Instruments High Speed Operational Amplifiers Dual 180MHz A 595-TH S4062CDR A 595-THS4 A 595-OPA2891DR 210In Stock
Min.: 1
Mult.: 1

THS4062 2 Channel 180 MHz 400 V/us 110 dB 115 mA 6 uA 2.5 mV 32 V 9 V 7.8 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Nisshinbo NJU7048V-TE2
Nisshinbo High Speed Operational Amplifiers 9V HS RtoR I/O CMOS Op Amp 5MHz 9V 1pA 1 897In Stock
Min.: 1
Mult.: 1
: 2 000

NJU70 4 Channel 5 MHz 9 V/us 110 dB 80 dB 110 mA 1 pA 900 uV 5.5 V 2.7 V 5.3 mA - 40 C + 125 C SMD/SMT Reel, Cut Tape
Nisshinbo NJU7047RB1-TE2
Nisshinbo High Speed Operational Amplifiers 9V HS RtoR I/O CMOS Op Amp 5MHz 9V 1pA 4 941In Stock
Min.: 1
Mult.: 1
: 2 000

NJU70 2 Channel 5 MHz 9 V/us 110 dB 80 dB 110 mA 1 pA 900 uV 5.5 V 2.7 V 1.4 mA - 40 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments High Speed Operational Amplifiers Triple Wideband Curr ent Feedback A 595- A 595-OPA3691IDBQR 94In Stock
Min.: 1
Mult.: 1
: 250

OPA3691 3 Channel 280 MHz 2.1 kV/us 56 dB 190 mA 45 uA 800 uV 12 V 5 V 5.1 mA - 40 C + 85 C SMD/SMT SSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 165MHz A 595-THS4041 CDR A 595-THS4041CD A 595-THS4041CDR 225In Stock
Min.: 1
Mult.: 1

THS4041 1 Channel 400 V/us 80 dB 100 dB 100 mA 6 uA 2.5 mV 32 V 9 V 8 mA 0 C + 70 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers 70-MHz Low-Cost Volt -Fdback Amp Dual A A 595-THS4052CDGNR 208In Stock
Min.: 1
Mult.: 1

THS4052 2 Channel 38 MHz 240 V/us 100 dB 100 mA 6 uA 2.5 mV 32 V 9 V 8.5 mA 0 C + 70 C SMD/SMT MSOP-8 Tube
Texas Instruments High Speed Operational Amplifiers Quad Lo-Noise Voltag e Feedback A 595-OP A 595-OPA4820IDR 141In Stock
Min.: 1
Mult.: 1

OPA4820 4 Channel 250 MHz 240 V/us 66 dB 85 dB 85 mA 26 uA 250 uV 12.6 V 4 V 5.7 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Texas Instruments High Speed Operational Amplifiers Dual Channel 88 MHz Precision Low Noi A A 926-LMP7718MA/NOPB 409In Stock
Min.: 1
Mult.: 1
: 250

LMP7718 2 Channel 88 MHz 28 V/us 95 dB 100 dB 60 mA 100 fA 20 uV 5.5 V 1.8 V 1.3 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 1.8GHz Current Feedb ack Amplifier A 595 A 595-THS3001IDGN 179In Stock
Min.: 1
Mult.: 1
: 250

THS3201 1 Channel 1.8 GHz 6.7 kV/us 71 dB 100 mA 85 uA 700 uV 15 V 6.6 V 14 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual Very Low Pwr RR O Neg Rail in VFB A A 595-OPA2836IDR 294In Stock
Min.: 1
Mult.: 1

OPA2836 2 Channel 110 MHz 560 V/us 125 dB 114 dB 50 mA 1 uA 65 uV 5.5 V 2.5 V 950 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers WideBand Low-Power C urr Feedback Amp A A 595-OPA694IDR 302In Stock
Min.: 1
Mult.: 1

OPA694 1 Channel 1.5 GHz 1.7 kV/us 60 dB 80 mA 38 uA 500 uV 12.6 V 7 V 5.8 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers 165-MHz C-Stable Vol t-Fdback Amp Dual A A 595-THS4042IDGNR 87In Stock
Min.: 1
Mult.: 1

THS4042 2 Channel 400 V/us 80 dB 100 dB 100 mA 6 uA 2.5 mV 32 V 9 V 8 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Texas Instruments High Speed Operational Amplifiers Dual 70MHz A 595-THS 4052CDR A 595-THS40 A 595-THS4052CDR 219In Stock
Min.: 1
Mult.: 1

THS4052 2 Channel 38 MHz 240 V/us 100 dB 100 mA 6 uA 2.5 mV 32 V 9 V 8.5 mA 0 C + 70 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers SpdPlus(TM) Dual WB Hi Output Current A A 595-OPA2677IDDA 2 650In Stock
Min.: 1
Mult.: 1
: 2 500

OPA2677 2 Channel 220 MHz 1.8 kV/us 55 dB 500 mA 45 uA 1 mV 12 V 5 V 18 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers Lo-Distortion Hi-Spd R-to-R Otpt Oper Am 504In Stock
Min.: 1
Mult.: 1

SN10501 1 Channel 120 MHz 900 V/us 100 dB 94 dB 100 mA 5 uA 12 mV 15 V 3 V 14 mA - 40 C + 85 C SMD/SMT VSSOP-8 Tube

Texas Instruments High Speed Operational Amplifiers 180-MHz High Output Drive A 595-THS4062I A 595-THS4062IDGN 1 895In Stock
Min.: 1
Mult.: 1
: 2 500

THS4062 2 Channel 180 MHz 400 V/us 110 dB 115 mA 6 uA 2.5 mV 32 V 9 V 7.8 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Low-Distortion High Speed R-to-R Output A 595-THS4221DBVR 374In Stock
Min.: 1
Mult.: 1
: 250

THS4221 1 Channel 120 MHz 975 V/us 100 dB 94 dB 100 mA 5 uA 3 mV 15 V 3 V 14 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers L Cost 2x & 3x 130MHz C F Amps w/ SD 114In Stock
Min.: 1
Mult.: 1
Max.: 114

LT1259 2 Channel 1.6 kV/us 69 dB 60 mA 36 V 4 V 5 mA Through Hole PDIP-14 Tube
Analog Devices High Speed Operational Amplifiers L Cost 2x & 3x 130MHz C F Amps w/ SD 84In Stock
Min.: 1
Mult.: 1
Max.: 84

LT1259 2 Channel 1.6 kV/us 69 dB 60 mA 36 V 4 V 5 mA SMD/SMT SOIC-14 Tube
Analog Devices High Speed Operational Amplifiers 1x/2x/4x 100V/ s, 85MHz, R2R In & Out O 150In Stock
Min.: 1
Mult.: 1

LT1803 1 Channel 83 MHz 100 V/us 96 dB 42 mA 125 nA 12.6 V 2.3 V 2.7 mA SMD/SMT SOIC-8 Tube
Analog Devices / Maxim Integrated High Speed Operational Amplifiers Miniature, 300MHz, Single-Supply, Rail-t 76In Stock
Min.: 1
Mult.: 1

MAX4216 2 Channel 600 V/us 61 dB 100 dB 100 mA 20 uA 4 mV 10 V 3.3 V 5.5 mA - 40 C + 85 C SMD/SMT uMAX-8 Tube
Texas Instruments High Speed Operational Amplifiers High Power Diff Driv er Amp 90In Stock
Min.: 1
Mult.: 1

DRV1100 1 Channel 80 V/us 62 dB 1 pA 5 mV 5.5 V 4.5 V 11 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Lo-Noise Hi-Speed 16 -Bit Accurate CMOS A 595-OPA301AID 693In Stock
Min.: 1
Mult.: 1
: 2 500

OPA301 1 Channel 150 MHz 80 V/us 106 dB 80 dB 70 mA 5 pA 1 mV 5.5 V 2.7 V 9.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 2.5V 200MHz GBW CMOS Triple A 595-OPA335 A 595-OPA3355EA/2K5 232In Stock
Min.: 1
Mult.: 1
: 250

OPA3355 3 Channel 200 MHz 300 V/us 92 dB 80 dB 60 mA 50 pA 2 mV 5.5 V 2.7 V 8.3 mA - 40 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel