High Speed Operational Amplifiers

 High Speed Operational Amplifiers
High Speed Operational Amplifiers (Op Amps) are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many high speed op amp manufacturers including Analog Devices, Texas Instruments & more.
More...

Please view our large selection of High Speed Op Amps below.
Results: 1 679
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices High Speed Operational Amplifiers 2x Decomp L N, Hi Speed Prec Op Amps 109In Stock
Min.: 1
Mult.: 1
Max.: 109

LT1126 2 Channel 65 MHz 11 V/us 124 dB 22 mA 30 nA 25 uV 44 V 8 V 2.6 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers Dual and Quad 50MHz, 800V/ s Op Amps 51In Stock
Min.: 1
Mult.: 1
Max.: 51

LT1362 4 Channel 50 MHz 800 V/us 92 dB 34 mA 1 uA 300 uV 36 V 5 V 3.8 mA - 40 C + 85 C Through Hole PDIP-14 Tube
Analog Devices High Speed Operational Amplifiers 1x/2x/4x 100V/ s, 85MHz, R2R In & Out O 238In Stock
Min.: 1
Mult.: 1
Max.: 238

LT1804 2 Channel 83 MHz 100 V/us 96 dB 42 mA 5.5 uA 1.5 mV 12.6 V 2.3 V 2.7 mA - 40 C + 85 C SMD/SMT DFN-8 Tube
Analog Devices High Speed Operational Amplifiers Dual 3mA, 100MHz, 750V/ s Operational Amplifier 429In Stock
500On Order
Min.: 1
Mult.: 1
Max.: 929

LT1813 2 Channel 100 MHz 750 V/us 85 dB 60 mA 6 uA 500 uV 12.6 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices High Speed Operational Amplifiers 4x 100MHz, R2R In & Out, Ultralow 1.9nVr 120In Stock
Min.: 1
Mult.: 1
Max.: 120

LT6204 4 Channel 100 MHz 25 V/us 100 dB 40 mA 2.5 uA 1 mV 12.6 V 2.5 V 2.8 mA 0 C + 70 C SMD/SMT SSOP-16 Tube

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Cost, +3V/+5V, 620 A, 200MHz, Single-Supply Op Amps with Rail-to-Rail Outputs 240In Stock
Min.: 1
Mult.: 1
Max.: 240

MAX4453 2 Channel 200 MHz 95 V/us 80 dB 100 dB 22 mA 3 uA 400 uV 5.25 V 2.7 V 620 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers L N, Hi Speed Prec Op Amps 233In Stock
Min.: 1
Mult.: 1
Max.: 233

LT1007 1 Channel 60 MHz 15 V/us 126 dB 20.8 mA 55 nA 20 uV 44 V 8 V 2.6 mA 0 C + 70 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers 2x 200MHz, 30V/ s 16-B Acc AV = 2 Op 114In Stock
Min.: 1
Mult.: 1
Max.: 114

LT1469 2 Channel 200 MHz 30 V/us 110 dB 22 mA 10 nA 50 uV 36 V 10 V 4.1 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 165MHz, R2R In & Out, 0.95nV/vHz L N, 330In Stock
Min.: 1
Mult.: 1
Max.: 330

LT6200 1 Channel 800 MHz 210 V/us 112 dB 90 mA 18 uA 1.8 mV 12.6 V 2.5 V 20 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Dual Wideband High O utput Current A 595 A 595-OPA2674I-14DR 180In Stock
Min.: 1
Mult.: 1

OPA2674 2 Channel 250 MHz 2 kV/us 55 dB 500 mA 45 uA 1 mV 12 V 5 V 18 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Texas Instruments High Speed Operational Amplifiers Low Pwr Dissipation Line Driver A 595-TH A 595-THS6182DWPR 115In Stock
Min.: 1
Mult.: 1

THS6182 2 Channel 100 MHz 450 V/us 54 dB 600 mA 15 uA 1 mV 33 V 8 V 11.5 mA - 40 C + 85 C SMD/SMT HSOP-20 Tube

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Cost, +3V/+5V, 620 A, 200MHz, Single-Supply Op Amps with Rail-to-Rail Outputs 1 942In Stock
Min.: 1
Mult.: 1
Max.: 1 942
: 2 500

MAX4352 1 Channel 400 MHz 240 V/us 80 dB 100 dB 22 mA 3 uA 400 uV 5.25 V 2.7 V 620 uA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
ROHM Semiconductor High Speed Operational Amplifiers Grd Snse 2Ch MSOP8 3-36V 2 960In Stock
Min.: 1
Mult.: 1
: 3 000

2 Channel 4 MHz 10 V/us 100 dB 97 dB 30 mA 150 nA 10 mV 36 V 3 V 4 mA - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor High Speed Operational Amplifiers EMARMOUR™, Automotive Excellent EMI Characteristics High Speed Operational Amplifiers 4 963In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 3 MHz 8.5 V/us 100 dB 97 dB 30 mA 150 nA 1 mV 36 V 3 V 8.6 mA - 40 C + 125 C SMD/SMT SSOP-14 Reel, Cut Tape
Texas Instruments High Speed Operational Amplifiers 2.5V 200MHz GBW CMOS Dual Op Amp ALT 595 ALT 595-OPA2356AID 324In Stock
Min.: 1
Mult.: 1

OPA2356 2 Channel 200 MHz 360 V/us 92 dB 80 dB 60 mA 50 pA 2 mV 5.5 V 2.5 V 8.3 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers High Power Diff Driv er Amp 90In Stock
Min.: 1
Mult.: 1

DRV1100 1 Channel 80 V/us 62 dB 1 pA 5 mV 5.5 V 4.5 V 11 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers Super-Fast Ultra-Low Distortion Hi-Speed 185In Stock
Min.: 1
Mult.: 1

THS4275 1 Channel 400 MHz 1 kV/us 75 dB 72 dB 160 mA 18 uA 5 mV 10 V 5 V 22 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Texas Instruments High Speed Operational Amplifiers Dual Lo-Noise High O utput Current 64In Stock
Min.: 1
Mult.: 1

THS3112 2 Channel 110 MHz 1.55 kV/us 67 dB 150 mA 23 uA 6 mV 30 V 10 V 4.9 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices / Maxim Integrated High Speed Operational Amplifiers Ultra-Small, Low-Cost, 85MHz Op Amps wit 595In Stock
Min.: 1
Mult.: 1
Max.: 595
: 2 500

MAX4389 1 Channel 500 V/us 70 dB 95 dB 50 mA 15 uA 5 mV 11 V 4.5 V 5.5 mA - 40 C + 85 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers xDSL Line Drivers 55In Stock
Min.: 1
Mult.: 1

THS6184 4 Channel 50 MHz 560 V/us 67 dB 415 mA 15 uA 10 mV 32 V 8 V 4.3 mA - 40 C + 85 C SMD/SMT HTSSOP-20 Tube
Texas Instruments High Speed Operational Amplifiers Dual Hig-Vltg Low Di stortion 24In Stock
Min.: 1
Mult.: 1

THS3096 2 Channel 145 MHz 5.7 kV/us 78 dB 250 mA 15 uA 900 uV 30 V 10 V 9.5 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Texas Instruments High Speed Operational Amplifiers Dual Diff/Receiver L ine Driver A 595-TH A 595-THS6002IDWPR 69In Stock
Min.: 1
Mult.: 1

THS6002 4 Channel 1 kV/us 70 dB 400 mA 10 uA 2 mV 32 V 9 V 11.5 mA - 40 C + 85 C SMD/SMT HSOP-20 Tube
ROHM Semiconductor High Speed Operational Amplifiers Grd Snse 4Ch SSOP-B14 3-36V 1 754In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 4 MHz 10 V/us 100 dB 97 dB 30 mA 150 nA 10 mV 36 V 3 V 8 mA - 40 C + 125 C SMD/SMT SSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 250MHz precision ra il-to-rail I/O CMOS 665In Stock
Min.: 1
Mult.: 1
: 3 000

OPA620 1 Channel 100 MHz 190 V/us 55 dB 50 pA 300 uV 5.5 V 2.5 V - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
ROHM Semiconductor High Speed Operational Amplifiers HIGH SPEED OPERATIONAL AMPLIFI 703In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 4 MHz 10 V/us 100 dB 97 dB 30 mA 150 nA 10 mV 36 V 3 V 4 mA - 40 C + 125 C SMD/SMT SOP-8 Reel, Cut Tape, MouseReel